|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-10168-6010EC
Manufacturer Part #:

10168-6010EC

Manufacturer:

Description:
D-Sub Micro-D Connectors 68P SHIELDED PLUG GRAY COVER 26 AWG
Mouser Online Catalog Page 1,534, Mouser Online Catalog
PDF Page 1,534, PDF Catalog Page
10168-6010EC Datasheet 10168-6010EC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Micro-D Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Gender: Male
Number of Positions: 68 Position
Number of Rows: 2 Row
Termination Style: Solder
Mounting Angle: Straight
Mounting Style: Wire
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 100
Part # Aliases: 54745256307 JE150349858
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,725
206708-1 Standard Circular Connector 7,753
FT231XS-R USB Interface IC 37,924
66601-2 Pin & Socket Connectors 32,942
NTCLE100E3103JB0 NTC Thermistors 19,896
BSC057N08NS3 G MOSFET 4,514
KPJX-PM-4S DC Power Connectors 12,675
12066D476MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,342
12101C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,464
AD8000YRDZ High Speed Operational Amplifiers 1,479
Real Time Availability
Stock:
2,600 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.59
10:
$7.36
20:
$7.02
50:
$6.67
100:
$6.50
200:
$5.80
500:
$5.44
$4.81
$4.56

To add to a project, please Log In.

135530611 151056655 146780087 136645687 169086957 167858023 143080215 188594082 172639243