|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-10126-3000PE
Manufacturer Part #:

10126-3000PE

Manufacturer:

Description:
D-Sub Micro-D Connectors 26P MDR PLUG
Mouser Online Catalog Page 1,534, Mouser Online Catalog
PDF Page 1,534, PDF Catalog Page
10126-3000PE Datasheet 10126-3000PE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: D-Sub Micro-D Connectors
RoHS: RoHS Compliant Details
Brand: 3M Electronic Solutions Division
Gender: Male
Number of Positions: 26 Position
Number of Rows: 2 Row
Termination Style: Solder
Mounting Angle: Straight
Mounting Style: Wire
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 54548623744952 54745237169 54862374495 JE150328605 JE150429999
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
747784-8 D-Sub Tools & Hardware 2,572
43030-0007 Headers & Wire Housings 208,878
1830619 Pluggable Terminal Blocks 1,601
10126-6000EC D-Sub Micro-D Connectors 394
10120-3000PE D-Sub Micro-D Connectors 520
10226-6212PC D-Sub Micro-D Connectors 55
1830622 Pluggable Terminal Blocks 436
10326-52F0-008 D-Sub Backshells 151
10326-52A0-008 D-Sub Backshells 94
10326-3210-000 D-Sub Backshells 154
Real Time Availability
Stock:
412 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.32
10:
$8.91
20:
$8.10
50:
$7.70
100:
$7.50
200:
$6.68
500:
$6.28
$5.55
$5.27

To add to a project, please Log In.

135530611 151056655 146780087 136645687 169086957 143080215 188594082 172639243 167858023