Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
171-3219-EX
Manufacturer Part #:

171-3219-EX

Manufacturer:

Description: DC Power Connectors DC POWER 1.7mm
Silverlight Page 1,379, Mouser Enhanced Catalog
PDF Page 1,379, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Plugs
Inside Contact Diameter: 1.7 mm
Outside Contact Diameter: 4 mm
Current Rating: 2 A
Voltage Rating: 3.15 V
Color: Black
Connector Type: DC Power Plug
Contact Material: Brass
Contact Plating: Nickel
Housing Material: Polyoxymethylene (POM)
Insulation Resistance: 100 MOhms
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 992 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.66
  10: $1.28
  100: $1.16
  500: $1.05
  1,000: $0.966
  2,000: $0.889
  5,000: $0.818
  10,000: $0.752
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DA12-050US-M
Plug-In AC Adapters 10W 5V OUTPUT US AC 2 PRONG PL ...
Emerson / Astec Power
1: $13.21
87421-0000-C
Headers & Wire Housings 24-30AWG PH BRZ TERM BULK ...
Molex
1: $0.09
83-1R (SO-239)
RF Connectors 4H PANEL JACK S/CUP SO-239
Amphenol RF
1: $3.28
6VM1S
AC Power Entry Modules 6A FLANGE MOUNT
TE Connectivity / Corcom
1: $21.48
12BH341-GR
Battery Holders, Snaps & Contacts 4XAA SNAPS BLK
Eagle Plastic Devices
1: $0.84
1551GBK
Enclosures, Boxes, & Cases 1.97 x 1.38 x 0.67 Blac ...
Hammond Manufacturing
1: $2.71
ILSB1206ER100K
Fixed Inductors 10uH 10%
Vishay/Dale
1: $0.16
0251003.MXL
Fuses 125V 3A
Littelfuse
1: $0.50
LD1085V
Low Dropout Regulators - LDO 2.85-30V 3.0A Adj
STMicroelectronics
1: $1.61
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
171-PA35135-E
DC Power Connectors DC POWER 1.3MM
Kobiconn
1: $1.26
291-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
1: $0.10
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
P6KE15A
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
STMicroelectronics
1: $0.35
171-PA5521-E
DC Power Connectors DC POWER 2.1MM
Kobiconn
1: $1.26
171-PA5525-E
DC Power Connectors DC POWER 2.5MM
Kobiconn
1: $1.26
260-470-RC
Thick Film Resistors - SMD 1/10WATT 470OHMS 5%
Xicon
5000: $0.00
MICC/N-8R2J-00
Fixed Inductors GY/RD/GD/GD 8.2uH
Fastron
1: $0.20
17PP200-EX
DC Power Connectors DC POWER 1.3mm
Kobiconn
1: $1.61
172-0173
Multi-Paired Cables 1.7MM R/A 72" CBL BK
Kobiconn
1: $2.76


This product is also available in:
000000001