|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
171-0111-EX
Manufacturer Part #:

171-0111-EX

Manufacturer:

Description:
Phone Connectors TIP W/RED HANDLE
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Kobiconn
Gender: Male
Mounting Style: Cable
Switch Configuration: Not Switched
Termination Style: Crimp
Contact Plating: Nickel
Voltage Rating: 125 V
Color: Red
Contact Material: Brass
Contact Rating: 5 A
Factory Pack Quantity: 748
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 748
Multiples: 748
Pricing (USD)
748:
$0.575
$0.529
$0.487
$0.448
$0.412
$0.38

To add to a project, please Log In.

178419052 133639882 170294136 172639243 110836501 167858023