Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
163-MJ22-EX
Manufacturer Part #:

163-MJ22-EX

Manufacturer:

Description: DC Power Connectors PANEL MOUNT 2.5MM
Silverlight Page 1,380, Mouser Enhanced Catalog
PDF Page 1,380, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Jacks
Inside Contact Diameter: 2.5 mm
Outside Contact Diameter: 5.5 mm
Center Pin Length: 8 mm
Current Rating: 3 A
Voltage Rating: 12 VDC
Mounting Angle: Straight
Mounting Style: Panel
Connector Type: DC Power Jack
Contact Material: Brass
Contact Plating: Silver
Gender: Female
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Insulation Resistance: 50 MOhms
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,737 Can Ship Immediately

On Order: 1500 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.77
  10: $2.13
  100: $1.94
  500: $1.76
  1,000: $1.62
  2,000: $1.49
  5,000: $1.37
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
1729186
Fixed Terminal Blocks 8P 5.08mm 90DEG
Phoenix Contact
1: $3.23
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
CD4028BE
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.52
2N3906BU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
TLHG4400
Standard LEDs - Through Hole Green Tint Diffused
Vishay Semiconductors
1: $0.47
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
929870-01-36-10
Headers & Wire Housings 36 POS 2.54MM SOLDER ST TH ...
3M Electronic Solutions Division
1: $4.68
929500-01-36-RK
Headers & Wire Housings FULL STICK HDR/36POS/1ROW
3M Electronic Solutions Division
1: $1.52
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
CD4510BEE4
Counter ICs CMOS Presettable BCD Up/Down Counter
Texas Instruments
1: $0.56
CD4029BE
Counter ICs Preset UpDn Binary
Texas Instruments
1: $0.52
1N914TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
T354A105K025AT
Tantalum Capacitors - Solid Leaded 25V 1.0uF 10%
Kemet
1: $0.96
CMP100
LED Mounting Hardware LED MOUNTING CLIP
Chicago Miniature
1: $0.14
SR2511F-0107-19R0B-E9-S-W
Rotary Switches ROTARY 1 POLE 7 POS
Alpha (Taiwan)
1: $2.77
B41827A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.09
TLHR4400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.55
C315C103K1R5CA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.35


This product is also available in:
141547671