Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
161-MJ153-EX
Manufacturer Part #:

161-MJ153-EX

Manufacturer:

Description: Phone Connectors Mono PhoneJack 3.5mm
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: RoHS Compliant By Exemption Details
Standard: 3.5 mm, 1/8 in
Switch Configuration: Switched
Gender: Female
Number of Positions / Contacts: 2 (TS, Mono)
Contact Material: Beryllium Alloy
Contact Plating: Beryllium Alloy
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Kobiconn

Manufacturer Part #:
Description:
Phone Connectors PHONE 3.5MM MONO W/ROUND TYPE NUT

Compare With Current Part
Customers Who Bought This Item Also Bought
TTL-232R-5V-WE
Cable Assemblies USB Embedded Serial Conv 5V Wire ...
FTDI
1: $20.00
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
3004524
DIN Rail Terminal Blocks 8.2mm UNIV.BLOCK
Phoenix Contact
1: $2.67
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
09150006104
Heavy Duty Power Connectors HAN D MALE AWG 26-22 S ...
HARTING
1: $1.28
POS-194-S
Racks & Rack Cabinet Accessories 8 OUT PWR STP REA ...
Bud Industries
1: $58.90
90120-0122
Headers & Wire Housings HDR VERT SINGLE 2P
Molex
1: $0.37
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
G17S2510110EU
D-Sub Standard Connectors 25P PLUG SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $1.31
TL072ACP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.71
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
191-2801-110
Flat Cables 28 AWG Ribbon .050 Zip 10 Cond 100'
Amphenol Spectra-Strip
1: $24.25
161-314M-E
Phone Connectors PHONE 3.5MM MONO W/ROUND TYPE NUT
Kobiconn
1: $1.24
161-3142M-E
Phone Connectors PHONE 3.5MM MONO HEXAGONAL NUT
Kobiconn
1: $1.36
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
35PM1
Phone Connectors 3.5mm MONO PNL JACK
Switchcraft
1: $2.70
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
271-39K-RC
Metal Film Resistors - Through Hole 39Kohms 1% 50P ...
Xicon
1: $0.13
271-33K-RC
Metal Film Resistors - Through Hole 33Kohms 1% 50P ...
Xicon
1: $0.13

0000000015-0312-11false