|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
161-6900-EX
Manufacturer Part #:

161-6900-EX

Manufacturer:

Description:
Phone Connectors 2.5MM 4 COND PNL MT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Kobiconn
Gender: Female
Mounting Style: Chassis (Panel)
Switch Configuration: Switched
Termination Style: Screw
Contact Plating: Nickel
Voltage Rating: 500 V
Packaging: Bulk
Contact Material: Brass
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC4MXX-B XLR Connectors 187
4793.4000 AC Power Entry Modules 1,562
PJ-065A DC Power Connectors 1,597
DF1B-6DS-2.5RC Headers & Wire Housings 2,461
DF1B-10DS-2.5RC Headers & Wire Housings 2,928
161-5425-EX Phone Connectors 3,024
Real Time Availability
Stock:
845 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.02
10:
$1.55
100:
$1.41
500:
$1.28
$1.18
$1.08
$0.997
$0.917

To add to a project, please Log In.

133639882 178419052 111295997 143080215 167858023 170294136 153076785 172639243