|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
161-1300-EX
Manufacturer Part #:

161-1300-EX

Manufacturer:

Description:
Phone Connectors PHONE 1/4" STEREO
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Kobiconn
Standard: 1/4 in
Gender: Female
Number of Positions: 3 (TRS, Stereo)
Switch Configuration: Switched
Contact Plating: Nickel
Voltage Rating: 250 V
Packaging: Bulk
Color: Black
Contact Material: Phosphor Bronze
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
559-1301-007F LED Panel Mount Indicators 469
MAX4594DBVR Analog Switch ICs 3,975
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks

Quantities greater than 50 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.83
10:
$4.48
100:
$4.08
500:
$3.71
$3.41
$3.14

To add to a project, please Log In.

178419052 133639882 143080215 172639243 153076785 170294136 167858023