Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
161-0721-EX
Manufacturer Part #:

161-0721-EX

Manufacturer:

Description: DC Power Connectors 2.1MM LOCKING
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Jacks
Current Rating: 0.5 A
Voltage Rating: 12 V
Mounting Style: PCB
Connector Type: Locking DC Jack
Contact Material: Copper
Contact Plating: Tin
Insulation Resistance: 100 MOhms
Operating Temperature Range: - 20 C to + 70 C
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,332 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.14
  10: $0.88
  100: $0.80
  500: $0.73
  1,000: $0.672
  2,000: $0.618
  5,000: $0.568
  10,000: $0.523
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WM8737LGEFL
Audio A/D Converter ICs Stero ADC Lo Pwr with Mic ...
Wolfson Microelectronics
1: $3.30
SMA6F12AVCL
TVS Diodes - Transient Voltage Suppressors HJ Temp ...
STMicroelectronics
1: $0.42
AT91SAM7XC256B-AU
ARM Microcontrollers - MCU IND TEMP MRL B
Atmel
1: $14.77
T491A106K016AT
Tantalum Capacitors - Solid SMD 16volt 10uF 10% Le ...
Kemet
1: $0.41
UWP1V220MCL1GB
Aluminum Electrolytic Capacitors - SMD 35volts 22u ...
Nichicon
1: $0.69
598-8040-107F
Standard LEDs - SMD Yellow Water Clr 160mcd 595nm
Dialight
1: $0.11
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
5536600-1
High Speed / Modular Connectors FIXED BOARD HDR 8P
TE Connectivity / AMP
1: $6.71
P0770.153T
Fixed Inductors 15uH 20% "153"
Pulse
1: $1.99
C0603C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
PFC-W1206LF-03-3160-B
Thin Film Resistors - SMD 316ohm .1% 25ppm
IRC
1: $1.03
54101-G3002LF
Headers & Wire Housings
FCI
1: $0.22
ABS09-32.768KHZ-T
Crystals 32.768KHz 12.5pf 4.10 x 1.5 x 0.9mm
ABRACON
1: $1.19
PTS645SL70 LFS
Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru- ...
C&K Components
1: $0.16
06035A101JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.10
NCV5501DT33G
Low Dropout Regulators - LDO 500 mA 3.3V LDO
ON Semiconductor
1: $0.56
302-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS
Xicon
5000: $0.00
AP1117E50G-13
Low Dropout Regulators - LDO LDO BI 1.0A 1.3V 12V ...
Diodes Inc.
1: $0.52
MKP2F032201K00JSSD
Film Capacitors 250V .22uF 5%
WIMA
1: $1.64


This product is also available in:
000000001