|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Input Voltage (nominal)
| Number of Outputs
| Output Power Rating
| Output Voltage
| Output Current
| AC Plug included/required
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 60W 56V 1.1A 2wire noGigabit PassivePOE
| ![]() Page 2,216
Data Sheet
| 23 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 60 W
| 56 V
| 1.1 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 60W 56V 1.1A 2wire w/Gigabit PassivePOE
| ![]() Page 2,216
Data Sheet
| 25 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 60 W
| 56 V
| 1.1 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 60W 56V 1.1A 3wire noGigabit PassivePOE
| ![]() Page 2,216
Data Sheet
| 96 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 60 W
| 56 V
| 1.1 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 60W 56V 1.1A 3wire w/Gigabit PassivePOE
| ![]() Page 2,216
Data Sheet
| 77 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 60 W
| 56 V
| 1.1 A
| Required
|
|
| |
|
| Phihong
| Power over Ethernet (PoE) 10W 12V DC 1A DC-DC POE Splitter
|
Data Sheet
| 5 In Stock
|
|
|
| 45 VDC to 57 VDC
| 1
| 10 W
|
|
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 30W 56V 0.54A POE 3 wire
| ![]() Page 2,216
Data Sheet
| 115 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 30 W
| 56 V
| 0.54 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 30W 24V 1.25A POE 2 wire
| ![]() Page 2,216
Data Sheet
| 11 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 30 W
| 24 V
| 1.25 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 15.4W 48VDC 0.35A IEEE802.3af Approved
| ![]() Page 2,216
Data Sheet
| 1,210 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 15.4 W
| 48 V
| 0.35 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 75W 56V/56V 0.69A POE SNMP Management
| ![]() Page 2,216
Data Sheet
| 4 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 75 W
| 56 V
| 0.69 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 19.6W 56V Max 350mA 2 Wire IEEE802.3af
| ![]() Page 2,216
Data Sheet
| 180 In Stock
|
|
|
| 100 VAC to 240 VAC
| 1
| 19.6 W
| 56 V
| 350 mA
|
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 30W 56V 0.54A POE 2 wire
| ![]() Page 2,216
Data Sheet
| 47 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 30 W
| 56 V
| 0.54 A
| Required
|
|
| |
|
| Phihong
| Power over Ethernet (PoE) 52W 44-57V 1.1A High Power Splitter
| ![]() Page 2,216
Data Sheet
| 4 In Stock
|
|
|
| 50 VDC to 57 VDC
| 1
|
| 50 V to 57 V
| 1.1 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 75W 56V/56V 0.69A POE Adapter
| ![]() Page 2,216
Data Sheet
| 14 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 75 W
| 56 V
| 0.69 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 15.4W 56V 0.275A Passive PoE
| ![]() Page 2,216
Data Sheet
Product Info.
| 15 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 16 W
| 56 V
| 0.286 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 15.4W per port on 4 62W POE Extender
|
Data Sheet
| 5 In Stock
|
|
|
| 45 VDC to 57 VDC
| 4
| 62 W
|
|
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 30W 56V Max 535mA 3 Wire IEEE802.3at
| ![]() Page 2,216
Data Sheet
| 8 In Stock
|
|
|
| 100 VAC to 240 VAC
| 1
| 30 W
| 56 V
| 535 mA
|
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 21W 12V 1.75A IEEE802.3at
| ![]() Page 2,216
Data Sheet
| 37 In Stock
|
|
|
| 45 VDC to 57 VDC
| 1
|
| 12 V
| 1.75 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 19.6W 56V 0.35A
| ![]() Page 2,216
Data Sheet
| 1,608 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 19.6 W
| 56 V
| 0.35 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 30W 24V 1.25A POE 3 wire
| ![]() Page 2,216
Data Sheet
| 69 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 30 W
| 24 V
| 1.25 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 75W 56VDC 1.34A POE Midspan DC Input
| ![]() Page 2,216
Data Sheet
| 3 In Stock
|
|
|
| 36 V to 72 V
|
| 75 W
| 56 V
|
|
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 19.6W 56V Max 350mA 3 Wire IEEE802.3af
| ![]() Page 2,216
Data Sheet
| 129 In Stock
|
|
|
| 100 VAC to 240 VAC
| 1
| 19.6 W
| 56 V
| 350 mA
|
|
|
| |
|
| Phihong
| Power over Ethernet (PoE) Waterproof WireGland for POE33U & POE61S
|
| 5 In Stock
|
|
|
|
|
|
|
|
|
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 33.6W 56V 0.6A input 36-72VDC
| ![]() Page 2,216
Data Sheet
| 3 In Stock
|
|
|
| 36 VDC to 72 VDC
| 1
|
| 56 V
| 0.6 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 15.4W 56V 0.275A IEEE802.3af
| ![]() Page 2,216
Data Sheet
Product Info.
| 84 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 15.4 W
| 56 V
| 0.275 A
| Required
|
|
| |
|
| Phihong
| Power over Ethernet (PoE) 33W 56V 0.59V IEEE802.3af Gigabit
| ![]() Page 2,216
Data Sheet
| 10 In Stock
|
|
|
|
|
| 33 W
| 56 V
|
|
|