Passive Components
»
Resistors
»
Wirewound Resistors
»
Wirewound Resistors - Chassis Mount
Passive Components
»
Resistors
»
Wirewound Resistors
»
Wirewound Resistors - Chassis Mount
Part Number / Keyword
Stocked
RoHS Compliant
Enable Smart Filtering
Wirewound Resistors - Chassis Mount
(11,011 Matches)
Manufacturer
Arcol
Honeywell
IRC
Kemet
Ohmite
TE Connectivity
Vishay
Welwyn Components
Reset
Resistance
≤
≥
750 uOhms
10 mOhms
12 mOhms
12.5 mOhms
15 mOhms
20 mOhms
22 mOhms
24 mOhms
25 mOhms
27 mOhms
30 mOhms
33 mOhms
36 mOhms
39 mOhms
40 mOhms
45 mOhms
47 mOhms
50 mOhms
51 mOhms
56 mOhms
60 mOhms
68 mOhms
68.1 mOhms
70 mOhms
75 mOhms
80 mOhms
82 mOhms
90 mOhms
100 mOhms
110 mOhms
120 mOhms
121 mOhms
125 mOhms
130 mOhms
133 mOhms
140 mOhms
150 mOhms
160 mOhms
180 mOhms
182 mOhms
200 mOhms
205 mOhms
215 mOhms
220 mOhms
221 mOhms
226 mOhms
237 mOhms
240 mOhms
249 mOhms
250 mOhms
255 mOhms
260 mOhms
270 mOhms
274 mOhms
287 mOhms
300 mOhms
301 mOhms
310 mOhms
316 mOhms
330 mOhms
332 mOhms
348 mOhms
360 mOhms
370 mOhms
390 mOhms
392 mOhms
400 mOhms
402 mOhms
430 mOhms
442 mOhms
450 mOhms
470 mOhms
475 mOhms
487 mOhms
489 mOhms
499 mOhms
500 mOhms
510 mOhms
511 mOhms
525 mOhms
549 mOhms
560 mOhms
562 mOhms
590 mOhms
591 mOhms
600 mOhms
619 mOhms
620 mOhms
625 mOhms
630 mOhms
670 mOhms
680 mOhms
681 mOhms
700 mOhms
750 mOhms
800 mOhms
820 mOhms
825 mOhms
909 mOhms
1 Ohm
1.02 Ohms
1.05 Ohms
1.1 Ohms
1.2 Ohms
1.21 Ohms
1.25 Ohms
1.27 Ohms
1.3 Ohms
1.33 Ohms
1.35 Ohms
1.43 Ohms
1.47 Ohms
1.5 Ohms
1.54 Ohms
1.6 Ohms
1.62 Ohms
1.65 Ohms
1.8 Ohms
1.82 Ohms
2 Ohms
2.05 Ohms
2.1 Ohms
2.2 Ohms
2.21 Ohms
2.26 Ohms
2.32 Ohms
2.37 Ohms
2.4 Ohms
2.43 Ohms
2.49 Ohms
2.5 Ohms
2.55 Ohms
2.61 Ohms
2.7 Ohms
2.74 Ohms
2.8 Ohms
3 Ohms
3.01 Ohms
3.1 Ohms
3.2 Ohms
3.24 Ohms
3.3 Ohms
3.32 Ohms
3.4 Ohms
3.5 Ohms
3.57 Ohms
3.6 Ohms
3.65 Ohms
3.8 Ohms
3.9 Ohms
3.92 Ohms
3.97 Ohms
4 Ohms
4.02 Ohms
4.12 Ohms
4.22 Ohms
4.3 Ohms
4.4 Ohms
4.42 Ohms
4.5 Ohms
4.53 Ohms
4.64 Ohms
4.7 Ohms
4.75 Ohms
4.99 Ohms
5 Ohms
5.1 Ohms
5.11 Ohms
5.36 Ohms
5.4 Ohms
5.49 Ohms
5.6 Ohms
5.62 Ohms
5.76 Ohms
5.9 Ohms
6 Ohms
6.04 Ohms
6.05 Ohms
6.1 Ohms
6.19 Ohms
6.2 Ohms
6.3 Ohms
6.34 Ohms
6.49 Ohms
6.5 Ohms
6.65 Ohms
6.8 Ohms
6.81 Ohms
7 Ohms
7.15 Ohms
7.2 Ohms
7.32 Ohms
7.5 Ohms
7.68 Ohms
7.87 Ohms
8 Ohms
8.06 Ohms
8.2 Ohms
8.25 Ohms
8.3 Ohms
8.4 Ohms
8.5 Ohms
8.66 Ohms
8.87 Ohms
9 Ohms
9.09 Ohms
9.1 Ohms
9.18 Ohms
9.3 Ohms
9.5 Ohms
9.53 Ohms
10 Ohms
10.2 Ohms
11 Ohms
11.5 Ohms
11.8 Ohms
12 Ohms
12.1 Ohms
12.4 Ohms
12.5 Ohms
12.7 Ohms
13 Ohms
13.3 Ohms
13.6 Ohms
13.7 Ohms
14 Ohms
14.2 Ohms
14.7 Ohms
15 Ohms
15.2 Ohms
15.4 Ohms
15.8 Ohms
16 Ohms
16.2 Ohms
16.5 Ohms
16.6 Ohms
16.9 Ohms
17 Ohms
17.2 Ohms
17.4 Ohms
17.5 Ohms
17.8 Ohms
18 Ohms
18.2 Ohms
18.7 Ohms
19.6 Ohms
20 Ohms
20.5 Ohms
21 Ohms
21.25 Ohms
21.5 Ohms
22 Ohms
22.1 Ohms
22.5 Ohms
22.6 Ohms
23.2 Ohms
23.7 Ohms
24 Ohms
24.3 Ohms
24.5 Ohms
24.7 Ohms
24.9 Ohms
25 Ohms
26.1 Ohms
26.7 Ohms
26.88 Ohms
27 Ohms
27.4 Ohms
28 Ohms
28.7 Ohms
30 Ohms
30.1 Ohms
31.6 Ohms
32.4 Ohms
33 Ohms
33.2 Ohms
34 Ohms
34.8 Ohms
35 Ohms
35.7 Ohms
36 Ohms
36.5 Ohms
37.4 Ohms
38.3 Ohms
39 Ohms
39.2 Ohms
40 Ohms
40.2 Ohms
41 Ohms
41.2 Ohms
42 Ohms
42.2 Ohms
43 Ohms
43.2 Ohms
44.2 Ohms
45 Ohms
45.3 Ohms
46.4 Ohms
47 Ohms
47.5 Ohms
48.1 Ohms
48.7 Ohms
49.9 Ohms
50 Ohms
51 Ohms
51.1 Ohms
51.5 Ohms
53.6 Ohms
54.9 Ohms
55 Ohms
56 Ohms
56.2 Ohms
57.6 Ohms
59 Ohms
60 Ohms
60.4 Ohms
61.9 Ohms
62 Ohms
63 Ohms
63.4 Ohms
64 Ohms
64.9 Ohms
65 Ohms
66.5 Ohms
68 Ohms
68.1 Ohms
69.8 Ohms
70 Ohms
71.5 Ohms
72 Ohms
75 Ohms
76.8 Ohms
80 Ohms
80.6 Ohms
82 Ohms
82.5 Ohms
84.5 Ohms
85 Ohms
86.6 Ohms
87 Ohms
88.7 Ohms
90 Ohms
90.9 Ohms
91 Ohms
93.1 Ohms
95.3 Ohms
97.6 Ohms
98 Ohms
100 Ohms
102 Ohms
105 Ohms
110 Ohms
112 Ohms
113 Ohms
115 Ohms
117 Ohms
118 Ohms
120 Ohms
121 Ohms
124 Ohms
125 Ohms
127 Ohms
130 Ohms
133 Ohms
137 Ohms
140 Ohms
143 Ohms
150 Ohms
154 Ohms
158 Ohms
160 Ohms
161 Ohms
162 Ohms
168 Ohms
169 Ohms
170 Ohms
174 Ohms
175 Ohms
178 Ohms
180 Ohms
182 Ohms
186 Ohms
187 Ohms
196 Ohms
200 Ohms
205 Ohms
210 Ohms
215 Ohms
218 Ohms
220 Ohms
221 Ohms
224 Ohms
225 Ohms
226 Ohms
232 Ohms
237 Ohms
240 Ohms
243 Ohms
249 Ohms
250 Ohms
255 Ohms
256 Ohms
260 Ohms
261 Ohms
267 Ohms
270 Ohms
274 Ohms
275 Ohms
280 Ohms
287 Ohms
290 Ohms
294 Ohms
300 Ohms
301 Ohms
309 Ohms
320 Ohms
330 Ohms
332 Ohms
340 Ohms
348 Ohms
350 Ohms
357 Ohms
360 Ohms
365 Ohms
374 Ohms
380 Ohms
383 Ohms
390 Ohms
392 Ohms
400 Ohms
402 Ohms
412 Ohms
417 Ohms
422 Ohms
430 Ohms
432 Ohms
450 Ohms
453 Ohms
464 Ohms
470 Ohms
475 Ohms
480 Ohms
499 Ohms
500 Ohms
510 Ohms
515 Ohms
549 Ohms
550 Ohms
560 Ohms
562 Ohms
600 Ohms
604 Ohms
619 Ohms
620 Ohms
650 Ohms
670 Ohms
680 Ohms
700 Ohms
715 Ohms
750 Ohms
790 Ohms
800 Ohms
806 Ohms
816 Ohms
820 Ohms
825 Ohms
845 Ohms
880 Ohms
890 Ohms
900 Ohms
910 Ohms
930 Ohms
931 Ohms
960 Ohms
1 KOhm
1.024 KOhms
1.05 KOhms
1.1 KOhms
1.15 KOhms
1.2 KOhms
1.25 KOhms
1.3 KOhms
1.4 KOhms
1.47 KOhms
1.5 KOhms
1.6 KOhms
1.69 KOhms
1.7 KOhms
1.75 KOhms
1.78 KOhms
1.8 KOhms
1.9 KOhms
2 KOhms
2.02 KOhms
2.048 KOhms
2.175 KOhms
2.2 KOhms
2.21 KOhms
2.25 KOhms
2.37 KOhms
2.4 KOhms
2.5 KOhms
2.55 KOhms
2.7 KOhms
3 KOhms
3.01 KOhms
3.1 KOhms
3.2 KOhms
3.3 KOhms
3.32 KOhms
3.5 KOhms
3.6 KOhms
3.7 KOhms
3.8 KOhms
3.83 KOhms
3.9 KOhms
4 KOhms
4.02 KOhms
4.04 KOhms
4.096 KOhms
4.12 KOhms
4.3 KOhms
4.5 KOhms
4.53 KOhms
4.7 KOhms
4.75 KOhms
5 KOhms
5.1 KOhms
5.11 KOhms
5.2 KOhms
5.23 KOhms
5.6 KOhms
5.76 KOhms
6 KOhms
6.04 KOhms
6.2 KOhms
6.3 KOhms
6.49 KOhms
6.8 KOhms
6.81 KOhms
7 KOhms
7.2 KOhms
7.5 KOhms
8 KOhms
8.192 KOhms
8.2 KOhms
8.5 KOhms
8.87 KOhms
9 KOhms
9.09 KOhms
9.76 KOhms
10 KOhms
11 KOhms
11.2 KOhms
11.8 KOhms
12 KOhms
12.1 KOhms
12.5 KOhms
13 KOhms
14 KOhms
14.7 KOhms
15 KOhms
16 KOhms
17 KOhms
18 KOhms
20 KOhms
22 KOhms
22.1 KOhms
24 KOhms
24.5 KOhms
25 KOhms
26.1 KOhms
26.7 KOhms
27 KOhms
30 KOhms
30.1 KOhms
33 KOhms
35 KOhms
37.9 KOhms
39 KOhms
39.2 KOhms
40 KOhms
42.2 KOhms
43 KOhms
45 KOhms
47 KOhms
49.9 KOhms
50 KOhms
51 KOhms
51.1 KOhms
56 KOhms
57.5 KOhms
59.2 KOhms
60 KOhms
60.3 KOhms
62 KOhms
68.1 KOhms
70 KOhms
75 KOhms
80 KOhms
82 KOhms
95.2 KOhms
97.6 KOhms
100 KOhms
110 KOhms
120 KOhms
145 KOhms
150 KOhms
175 KOhms
180 KOhms
200 KOhms
220 KOhms
250 KOhms
5 MOhms
Reset
Tolerance
≤
≥
0.1 %
0.25 %
0.5 %
1 %
2 %
3 %
5 %
10 %
20 %
30 %
Reset
Power Rating
≤
≥
500 mWatts (1/2 Watt)
3 Watts
5 Watts
5.25 Watts
7.5 Watts
10 Watts
12 Watts
12.5 Watts
13 Watts
15 Watts
16 Watts
17 Watts
20 Watts
25 Watts
28 Watts
30 Watts
35 Watts
37.5 Watts
40 Watts
42 Watts
44 Watts
50 Watts
55 Watts
60 Watts
65 Watts
70 Watts
72 Watts
75 Watts
80 Watts
90 Watts
95 Watts
100 Watts
105 Watts
120 Watts
140 Watts
150 Watts
160 Watts
165 Watts
175 Watts
200 Watts
225 Watts
230 Watts
240 Watts
250 Watts
280 Watts
300 Watts
330 Watts
450 Watts
500 Watts
600 Watts
700 Watts
750 Watts
1 KWatt
1.5 KWatts
2 KWatts
2.5 KWatts
Reset
Temperature Coefficient
≤
≥
20 PPM / C
25 PPM / C
30 PPM / C
50 PPM / C
75 PPM / C
90 PPM / C
100 PPM / C
150 PPM / C
180 PPM / C
260 PPM / C
300 PPM / C
400 PPM / C
440 PPM / C
500 PPM / C
Reset
Series
89
210
250
270
280
AL
C300
CMC
CP
D1000
E300
G
HL
HL, NHL
HL, NHL Flat, HLM, NHLM
HL35
HL50
HL55
HL95
HLA
HLM
HLM20
HLT
HLW
HLZ
HS
HS / HSN
LN175
Metalohm
NH
NHL
NHLW20
PFE
PFR
RE
RE70
RH
RH, NH
RSSD
RW
SH
TE
THS
VK
VP
VPR
WFH
WH
Reset
Operating Temperature Range
≤
≥
- 65 C to + 275 C
- 65 C to + 350 C
- 55 C to + 105 C
- 55 C to + 200 C
- 55 C to + 250 C
- 55 C to + 275 C
- 55 C to + 350 C
- 55 C to + 450 C
- 25 C to + 225 C
0 C to + 300 C
+ 25 C to + 350 C
+ 25 C to + 400 C
Reset
Dimensions
6.35 mm Dia. x 15.88 mm L
7.94 mm Dia. x 44.4 mm L
0.313 in Dia. x 1.75 in L
8.48 mm Dia. x 16 mm W x 49.99 mm L x 15.49 mm H
8.48 mm Dia. x 16.41 mm W x 15.24 mm L x 8.13 mm H
8.48 mm W x 15.24 mm L x 8.13 mm H
8.5 mm W x 15.9 mm L x 8.8 mm H
8.8 mm W x 15.9 mm L
9.52 mm W x 19.05 mm L x 8.71 mm H
9.52 mm W x 33.32 mm L x 8.71 mm H
9.52 mm W x 39.67 mm L x 8.71 mm H
9.52 mm W x 66.68 mm L x 8.71 mm H
9.525 mm W x 19.05 mm L
9.525 mm W x 50.8 mm L
9.53 mm Dia. x 19.05 mm L
9.53 mm Dia. x 50.8 mm L
10 mm Dia. x 34 mm L
10.32 mm Dia. x 44.45 mm L
10.46 mm H
10.46 mm W x 52.37 mm L
10.67 mm Dia. x 20.32 mm W x 19.05 mm L x 9.91 mm H
10.67 mm Dia. x 20.32 mm W x 34.93 mm L
10.67 mm W x 19.05 mm L x 9.91 mm H
10.92 mm W x 19.1 mm L x 15.88 mm H
11.2 mm W x 19.9 mm L x 11 mm H
11.2 mm W x 19.9 mm L x 12 mm H
11.28 mm Dia. x 12.45 mm W x 15.24 mm L x 8.13 mm H
11.5 mm Dia. x 34 mm L
11.5 mm Dia. x 50 mm L
12.45 mm W x 15.24 mm L x 8.13 mm H
12.7 mm Dia. x 165.1 mm L
13 mm Dia. x 50 mm L
13.97 mm Dia. x 27.43 mm W x 26.97 mm L x 13.87 mm H
13.97 mm W x 26.97 mm L x 13.87 mm H
14 mm Dia. x 14 mm W x 27.3 mm L x 14.6 mm H
14 mm W x 27.3 mm L x 14.6 mm H
14.2 mm W x 49.1 mm L x 14.8 mm H
14.27 mm Dia. x 15.88 mm W x 19.05 mm L x 10.31 mm H
14.275 mm Dia. x 50.8 mm L
14.275 mm Dia. x 7.95 mm L
14.29 mm Dia. x 38.1 mm L
14.29 mm Dia. x 50.8 mm L
14.3 mm Dia.
14.3 mm Dia. x 101.6 mm L
14.3 mm Dia. x 152.4 mm L
14.3 mm Dia. x 50.8 mm L
14.5 mm Dia. x 70 mm L
14.6 mm W x 49.1 mm L
14.8 mm W x 39.7 mm L x 14.8 mm H
15 mm Dia. x 14 mm W x 27.3 mm L x 41.8 mm H
15 mm W x 40 mm L x 21 mm H
15 mm W x 50 mm L x 21 mm H
15.09 mm W x 49.23 mm L x 15.88 mm H
15.88 mm W x 19.05 mm L x 10.31 mm H
15.88 mm W x 19.05 mm L x 9.91 mm H
16 mm Dia. x 28.96 mm W x 49.99 mm L x 15.49 mm H
16 mm Dia. x 70 mm L
16 mm W x 49.99 mm L x 15.49 mm H
0.646 in W x 0.5 in L x 8.13 mm H
16.4 mm W x 28.5 mm L x 8.9 mm H
16.41 mm W x 15.24 mm L x 8.13 mm H
17 mm W x 17 mm L x 9 mm H
17 mm W x 30 mm L x 9 mm H
17.46 mm Dia. x 101.6 mm L
17.46 mm Dia. x 50.8 mm L
18 mm Dia. x 94 mm L
18.26 mm Dia. x 19.84 mm W x 26.97 mm L x 14.27 mm H
19.05 mm Dia. x 101.6 mm L
19.05 mm Dia. x 165.1 mm L
19.05 mm Dia. x 215.9 mm L
19.05 mm W x 91.69 mm L x 19.05 mm H
0.75 in W x 2 9/16 in L x 0.75 in H
19.1 mm Dia.
19.1 mm Dia. x 165.1 mm L
19.1 mm W x 290.5 mm L x 48.4 mm H
19.5 mm Dia. x 94 mm L
19.84 mm W x 26.97 mm L
19.84 mm W x 26.97 mm L x 13.87 mm H
19.84 mm W x 26.97 mm L x 14.27 mm H
20.32 mm W x 19.05 mm L x 9.91 mm H
20.6 mm W x 35 mm L x 11 mm H
20.63 mm W x 34.93 mm L x 10.31 mm H
21 mm W x 21 mm L x 11 mm H
21 mm W x 36.5 mm L x 11 mm H
21.44 mm W x 49.23 mm L x 15.88 mm H
21.44 mm W x 49.99 mm L x 15.49 mm H
22 mm Dia. x 117 mm L
22 mm L
22 mm W x 104 mm L x 10 mm H
22 mm W x 116 mm L x 22 mm H
23 mm Dia. x 117 mm L
23.02 mm Dia. x 165.1 mm L
25 mm L
25.4 mm Dia. x 31.75 mm L
25.4 mm Dia. x 50.8 mm L
25.4 mm Dia. x 88.9 mm L
25.4 mm W x 31.75 mm L
25.4 mm W x 50.8 mm L
25.4 mm W x 88.9 mm L
27 mm Dia. x 138 mm L
27 mm Dia. x 168 mm L
27.15 mm W x 88.9 mm L x 44.45 mm H
27.3 mm Dia. x 47.5 mm W x 48.7 mm L x 24.1 mm H
27.3 mm W x 48.7 mm L x 24.1 mm H
27.3 mm W x 65.2 mm L x 24.1 mm H
27.3 mm W x 88.9 mm L x 24.1 mm H
27.3 mm W x 97.7 mm L x 24.1 mm H
27.43 mm W x 26.97 mm L x 13.87 mm H
27.43 mm W x 26.97 mm L x 13.97 mm H
27.5 mm W x 49 mm L x 15 mm H
28 mm Dia. x 138 mm L
28 mm Dia. x 168 mm L
28 mm W x 29 mm L x 15 mm H
28 mm W x 51 mm L x 15 mm H
28 mm W x 51.8 mm L x 15 mm H
28 mm W x 51.8 mm L
28.58 mm Dia. x 101.6 mm L
28.58 mm Dia. x 215.9 mm L
28.6 mm Dia.
28.6 mm Dia. x 215.9 mm L
28.6 mm Dia. x 266.7 mm L
28.6 mm Dia. x 28.58 mm W
28.96 mm W x 26.97 mm L x 13.87 mm H
28.96 mm W x 49.99 mm L x 15.49 mm H
29.4 mm W x 70.2 mm L x 15 mm H
29.7 mm W x 49.1 mm L x 14.8 mm H
30 mm W x 51 mm L x 17 mm H
30 mm W x 72.5 mm L x 16 mm H
30 mm W x 72.5 mm L x 17 mm H
30.16 mm H
30.16 mm W x 120.65 mm L x 14.29 mm H
30.16 mm W x 152.4 mm L
30.16 mm W x 152.4 mm L x 14.29 mm H
30.16 mm W x 184.15 mm L x 14.29 mm H
30.16 mm W x 31.75 mm L x 14.29 mm H
30.16 mm W x 50.8 mm L
30.16 mm W x 50.8 mm L x 14.29 mm H
30.16 mm W x 88.9 mm L
30.16 mm W x 88.9 mm L x 14.29 mm H
31.8 mm L
32 mm Dia. x 250 mm L
33 mm Dia. x 250 mm L
33.34 mm Dia. x 101.6 mm L
33.34 mm Dia. x 266.7 mm L
39 mm Dia. x 138 mm L
39.67 mm Dia. x 21.44 mm W x 49.23 mm L x 15.88 mm H
40 mm W x 239 mm L x 81 mm H
41.8 mm W x 127.7 mm L
43 mm Dia. x 370 mm L
44.45 mm L
45 mm Dia. x 370 mm L
45.5 mm Dia. x 72.5 mm W x 89.7 mm L x 41.8 mm H
45.5 mm W x 109.7 mm L x 41.8 mm H
45.5 mm W x 127.7 mm L x 41.8 mm H
45.5 mm W x 89.7 mm L x 41.8 mm H
46 mm W x 126 mm L x 22 mm H
46.02 mm Dia. x 46.02 mm W x 88.9 mm L x 44.45 mm H
46.02 mm W x 88.9 mm L x 44.45 mm H
47.5 mm W x 49 mm L x 26 mm H
47.5 mm W x 65.5 mm L x 26 mm H
47.5 mm W x 87.5 mm L
47.5 mm W x 98 mm L x 26 mm H
50 mm W x 360 mm L x 101 mm H
50.8 mm L
50.8 mm L x 30.16 mm H
51 mm W x 70 mm L x 12.6 mm H
53 mm Dia. x 373 mm L
53.98 mm Dia. x 53.98 mm W x 114.3 mm L x 55.58 mm H
53.98 mm Dia. x 76.2 mm W x 114.3 mm L
53.98 mm W x 114.3 mm L x 55.58 mm H
53.98 mm W x 26.97 mm L x 55.58 mm H
57.15 mm W x 88.9 mm L x 44.45 mm H
57.15 mm W x 89.9 mm L x 44.45 mm H
60 mm W x 170 mm L x 40 mm H
60 mm W x 350 mm L x 119 mm H
60 mm W x 465 mm L x 119 mm H
60 mm W x 560 mm L x 119 mm H
60 mm W x 650 mm L x 119 mm H
63.5 mm Dia. x 508 mm L
63.5 mm W x 114.3 mm L x 2.188 mm H
66.68 mm W x 52.37 mm L x 8.71 mm H
70 mm L x 12.6 mm H
71.42 mm W x 88.9 mm L x 44.45 mm H
72.3 mm W x 350.2 mm L x 15.2 mm H
72.5 mm W x 89.7 mm L x 41.8 mm H
73 mm W x 109 mm L x 45 mm H
73 mm W x 128 mm L x 45 mm H
73 mm W x 90 mm L x 45 mm H
76.2 mm W x 114.3 mm L x 55.58 mm H
76.2 mm W x 114.5 mm L
88.9 mm L
101.6 mm L
140 mm L x 12.6 mm H
165.1 mm L
210 mm L x 12.6 mm H
215.9 mm L
266.7 mm L
280 mm L x 12.6 mm H
454.02 mm L x 52.4 mm H
454.02 mm L x 58.75 mm H
508 mm L
0.75 inch W x 2.5625 inches L x 0.75 inch H
Reset
Packaging
Bulk
Card Pack
Skin Pack
Tray
Reset
Product
High Current Shunts
Power Resistors Wire Wound Aluminum Housed
Power Resistors Wire Wound Inorganic Potting Compound
Power Resistors Wire Wound Lug Termination
Power Resistors Wire Wound Molded
Power Resistors Wire Wound Silicon Coated
Power Resistors Wire Wound Vitreous Enamel
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
Reset
Apply Filters
0
of 50 (Select up to 50 Manufacturers)
3
A
B
C
D
E
F
G
H
I
J
K
L
M
N
O
P
Q
R
S
T
U
V
W
X
Y
Z
Manufacturers
Arcol
Honeywell
IRC
Kemet
Ohmite
Potter & Brumfield / TE Connectivity
TE Connectivity
Vishay
Welwyn Components
Selected Manufacturers
Remove Selected
Undo Previous
Apply Filters
Cannot select more than 50 manufacturers