|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Capacitance
| Voltage Rating
| ESR
| Tolerance
| Operating Temperature Range
| Package / Case
| Dimensions
| Height
| Series
| Mfr Case Code
| Product
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 25volts 33uF 20% ESR=60
| ![]() Page 1,058
Data Sheet
| 667 In Stock
|
|
|
| 33 uF
| 25 Volts
| 60 mOhms
| 20 %
| - 55 C to + 105 C
| 2917 (7343 metric)
| 4.3 mm W x 7.3 mm L
| 2.8 mm
| T521
| D Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 470uF 6.3 Volts 20% ESR = 4 mOhms
| ![]() Page 1,056
Data Sheet
| 300 In Stock
|
|
|
| 470 uF
| 6.3 Volts
| 4 mOhms
| 20 %
| - 55 C to + 125 C
| 7343-43 metric
| 4.3 mm W x 7.3 mm L
| 4 mm
| T530
| X Case
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 25volts 100uF 20% ESR=60 X Case
| ![]() Page 1,058
Data Sheet
| 997 In Stock
|
|
|
| 100 uF
| 25 Volts
| 60 mOhms
| 20 %
| - 55 C to + 105 C
| 7343-43 metric
| 4.3 mm W x 7.3 mm L
| 4 mm
| T521
| X Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volts 470uF 20% ESR=35
| ![]() Page 1,058
Data Sheet
| 498 In Stock
|
|
|
| 470 uF
| 6.3 Volts
| 35 mOhms
| 20 %
| - 55 C to + 105 C
| 7343-40 metric
| 4.3 mm W x 7.3 mm L
| 4 mm
| T522
|
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 35volts 47uF 20% ESR=70
| ![]() Page 1,058
Data Sheet
| 925 In Stock
|
|
|
| 47 uF
| 35 Volts
| 70 mOhms
| 20 %
| - 55 C to + 125 C
| 2917 (7343 metric)
| 4.3 mm W x 7.3 mm L
| 4 mm
| T521
| X Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 68uF 16V 20% Tol. 50 ESR
| ![]() Page 1,058
Data Sheet
| 1,519 In Stock
|
|
|
| 68 uF
| 16 Volts
| 50 mOhms
| 20 %
| - 55 C to + 125 C
| 7343-20 metric
| 4.3 mm W x 7.3 mm L
| 1.9 mm
|
| V Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 68uF 20% ESR=90
| ![]() Page 1,058
Data Sheet
| 2,000 In Stock
|
|
|
| 68 uF
| 16 Volts
| 90 mOhms
| 20 %
| - 55 C to + 105 C
| 2917 (7343 metric)
| 4.3 mm W x 7.3 mm L
| 1.9 mm
| T521
| V Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 100uF 20% ESR=50 V Case
| ![]() Page 1,058
Data Sheet
| 1,240 In Stock
|
|
|
| 100 uF
| 16 Volts
| 50 mOhms
| 20 %
| - 55 C to + 105 C
| 7343-20 metric
| 4.3 mm W x 7.3 mm L
| 1.9 mm
| T521
| V Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| AVX
| Tantalum Capacitors - Polymer SMD 4volts 1000uF 20%
| ![]() Page 1,052
Data Sheet
| 403 In Stock
|
|
|
| 1000 uF
| 4 Volts
| 10 mOhms
| 20 %
| - 55 C to + 105 C
| 2917 (7343 metric)
| 4.3 mm W x 7.3 mm L
| 4.1 mm
| TCM
| E Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts100uF 20% ESR=50
| ![]() Page 1,058
Data Sheet
| 500 In Stock
|
|
|
| 100 uF
| 16 Volts
| 50 mOhms
| 20 %
| - 55 C to + 105 C
| 2917 (7343 metric)
| 4.3 mm W x 7.3 mm L
| 2.8 mm
| T521
| D Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 25volts 22uF 20% ESR=60
| ![]() Page 1,058
Data Sheet
| 1,534 In Stock
|
|
|
| 22 uF
| 25 Volts
| 60 mOhms
| 20 %
| - 55 C to + 125 C
| 7343-20 metric
| 4.3 mm W x 7.3 mm L
| 1.9 mm
| T521
| V Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 35volts 15uF 20% ESR=125
| ![]() Page 1,058
Data Sheet
| 1,407 In Stock
|
|
|
| 15 uF
| 35 Volts
| 125 mOhms
| 20 %
| - 55 C to + 125 C
| 7343-20 metric
| 4.3 mm W x 7.3 mm L
| 1.9 mm
| T521
| V Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volts 220uF 20% ESR=25
| ![]() Page 1,058
Data Sheet
| 1,000 In Stock
|
|
|
| 220 uF
| 6.3 Volts
| 25 mOhms
| 20 %
| - 55 C to + 105 C
| 7343-19 metric
| 4.3 mm W x 7.3 mm L
| 1.9 mm
| T522
|
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| AVX
| Tantalum Capacitors - Polymer SMD 10v 330uF 20% Tol. ESR = 10m
|
Data Sheet
| 2 In Stock
|
|
|
| 330 uF
| 10 Volts
| 10 mOhms
| 20 %
| - 55 C to + 105 C
| 2917 (7343 metric)
| 4.3 mm W x 7.3 mm L
| 4.1 mm
| TCM
| E Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 220uF 20% ESR=35 X Case
| ![]() Page 1,058
Data Sheet
| 869 In Stock
|
|
|
| 220 uF
| 16 Volts
| 35 mOhms
| 20 %
| - 55 C to + 105 C
| 7343-43 metric
| 4.3 mm W x 7.3 mm L
| 4 mm
| T521
| X Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 35volts 47uF 20% ESR=30
| ![]() Page 1,058
Data Sheet
| 704 In Stock
|
|
|
| 47 uF
| 35 Volts
| 30 mOhms
| 20 %
| - 55 C to + 125 C
| 2917 (7343 metric)
| 4.3 mm W x 7.3 mm L
| 4 mm
| T521
| X Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volts 330uF 20% ESR=40
| ![]() Page 1,058
Data Sheet
| 1,000 In Stock
|
|
|
| 330 uF
| 6.3 Volts
| 40 mOhms
| 20 %
| - 55 C to + 105 C
| 7343-19 metric
| 4.3 mm W x 7.3 mm L
| 1.9 mm
| T522
|
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 47uF 20% ESR=80 V Case
| ![]() Page 1,058
Data Sheet
| 990 In Stock
|
|
|
| 47 uF
| 16 Volts
| 80 mOhms
| 20 %
| - 55 C to + 105 C
| 7343-20 metric
| 4.3 mm W x 7.3 mm L
| 1.9 mm
| T521
| V Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 20volts 47uF 20% ESR=55
| ![]() Page 1,058
Data Sheet
| 1,830 In Stock
|
|
|
| 47 uF
| 20 Volts
| 55 mOhms
| 20 %
| - 55 C to + 125 C
| 2917 (7343 metric)
| 4.3 mm W x 7.3 mm L
| 1.9 mm
| T521
| V Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 35volts 15uF 20% ESR=100
| ![]() Page 1,058
Data Sheet
| 1,312 In Stock
|
|
|
| 15 uF
| 35 Volts
| 100 mOhms
| 20 %
| - 55 C to + 125 C
| 7343-20 metric
| 4.3 mm W x 7.3 mm L
| 1.9 mm
| T521
| V Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| AVX
| Tantalum Capacitors - Polymer SMD 4volts 1000uF 20%
| ![]() Page 1,052
Data Sheet
| 803 In Stock
|
|
|
| 1000 uF
| 4 Volts
| 12 mOhms
| 20 %
| - 55 C to + 105 C
| 2917 (7343 metric)
| 4.3 mm W x 7.3 mm L
| 4.1 mm
| TCM
| E Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 20volts 47uF 20% ESR=55
| ![]() Page 1,058
Data Sheet
| 3,182 In Stock
|
|
|
| 47 uF
| 20 Volts
| 55 Ohms
| 20 %
| - 55 C to + 125 C
| 7343-31 metric
| 4.3 mm W x 7.3 mm L
| 2.8 mm
| T521
| D Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| AVX
| Tantalum Capacitors - Polymer SMD 35volts 22uF 20%
| ![]() Page 1,052
Data Sheet
| 383 In Stock
|
|
|
| 22 uF
| 35 Volts
| 25 mOhms
| 20 %
| - 55 C to + 105 C
| 2917 (7343 metric)
| 4.3 mm W x 7.3 mm L
| 4.1 mm
| TCM
| E Case
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volts 150uF 20% ESR=25
| ![]() Page 1,058
Data Sheet
| 1,000 In Stock
|
|
|
| 150 uF
| 6.3 Volts
| 25 mOhms
| 20 %
| - 55 C to + 105 C
| 7343-19 metric
| 4.3 mm W x 7.3 mm L
| 1.9 mm
| T522
|
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 1000uF 2.5 Volts 20% ESR = 5 mOhms
| ![]() Page 1,056
Data Sheet
| 490 In Stock
|
|
|
| 1000 uF
| 2.5 Volts
| 5 mOhms
| 20 %
| - 55 C to + 125 C
| 7343-43 metric
| 4.3 mm W x 7.3 mm L
| 4 mm
| T530
| X Case
| Tantalum Organic Polymer Standard Grade
| Reel
|