Passive Components
»
Capacitors
»
Ceramic Capacitors
»
Multilayer Ceramic Capacitors (MLCC) - Leaded
Passive Components
»
Capacitors
»
Ceramic Capacitors
»
Multilayer Ceramic Capacitors (MLCC) - Leaded
Part Number / Keyword
Stocked
RoHS Compliant
Limit Products to:
All Manufacturers
AVX (6,839)
Cornell Dubilier (181)
EPCOS (36)
Kemet (22,981)
Murata (2,784)
Novacap (27)
Parallax (6)
Spectrum Control (5)
TDK (901)
United Chemi-Con (UCC) (14)
Vishay (490)
Xicon (88)
Enable Smart Filtering
Multilayer Ceramic Capacitors (MLCC) - Leaded
(34,352 Matches)
Capacitance
≤
≥
0.5 pF
0.68 pF
1 pF
1.1 pF
1.2 pF
1.3 pF
1.5 pF
1.6 pF
1.8 pF
2 pF
2.2 pF
2.4 pF
2.5 pF
2.7 pF
3 pF
3.3 pF
3.6 pF
3.9 pF
4 pF
4.3 pF
4.7 pF
5 pF
5.1 pF
5.5 pF
5.6 pF
6 pF
6.2 pF
6.8 pF
7 pF
7.5 pF
8 pF
8.1 pF
8.2 pF
9 pF
9.1 pF
10 pF
11 pF
12 pF
13 pF
15 pF
16 pF
18 pF
20 pF
22 pF
24 pF
27 pF
30 pF
33 pF
36 pF
39 pF
43 pF
46 pF
47 pF
51 pF
56 pF
62 pF
68 pF
75 pF
82 pF
91 pF
100 pF
110 pF
120 pF
130 pF
150 pF
160 pF
170 pF
180 pF
200 pF
220 pF
240 pF
250 pF
270 pF
300 pF
330 pF
360 pF
370 pF
390 pF
430 pF
470 pF
510 pF
560 pF
620 pF
680 pF
710 pF
750 pF
820 pF
910 pF
1000 pF
1100 pF
1200 pF
1300 pF
1500 pF
1600 pF
1800 pF
2000 pF
2200 pF
2400 pF
2700 pF
3000 pF
3300 pF
3600 pF
3700 pF
3900 pF
4300 pF
4700 pF
5000 pF
5100 pF
5600 pF
6200 pF
6400 pF
6800 pF
7500 pF
8200 pF
9100 pF
0.01 uF
0.011 uF
0.012 uF
0.015 uF
0.018 uF
0.02 uF
0.022 uF
0.024 uF
0.027 uF
0.03 uF
0.033 uF
0.039 uF
0.047 uF
0.05 uF
0.056 uF
0.062 uF
0.068 uF
0.082 uF
0.1 uF
0.12 uF
0.15 uF
0.18 uF
0.2 uF
0.22 uF
0.26 uF
0.27 uF
0.33 uF
0.39 uF
0.47 uF
0.56 uF
0.68 uF
0.82 uF
1 uF
1.2 uF
1.5 uF
1.8 uF
2 uF
2.2 uF
2.7 uF
3 uF
3.3 uF
3.9 uF
4.7 uF
5 uF
5.6 uF
6 uF
6.8 uF
8.2 uF
10 uF
12 uF
14 uF
15 uF
18 uF
22 uF
27 uF
30 uF
33 uF
39 uF
47 uF
50 uF
68 uF
100 uF
120 uF
220 uF
Reset
Tolerance
≤
≥
0.05 pF
0.1 pF
0.25 pF
0.5 pF
- 20 %, + 80 %
0 %, 100 %
1 %
2 %
5 %
10 %
20 %
Reset
Voltage Rating
≤
≥
6.3 Volts
10 Volts
12 Volts
16 Volts
25 Volts
40 Volts
50 Volts
75 Volts
100 Volts
200 Volts
250 Volts
300 Volts
400 Volts
450 Volts
500 Volts
600 Volts
630 Volts
1 KVolts
1.5 KVolts
2 KVolts
2.5 KVolts
3 KVolts
3.15 KVolts
4 KVolts
5 KVolts
7.2 KVolts
10 KVolts
Reset
Termination Style
Axial
Radial
Soldering Star
Reset
Operating Temperature Range
≤
≥
- 55 C to + 125 C
- 55 C to + 150 C
- 55 C to + 200 C
- 55 C to + 260 C
- 55 C to + 85 C
- 30 C to + 85 C
- 25 C to + 85 C
- 20 C to + 85 C
- 10 C to + 85 C
+ 10 C to + 85 C
Reset
Temperature Coefficient / Code
≤
≥
BX
C0G
C0G (NP0)
M5U
R2H
S2L
T2H
X5R
X7R
X7R, X9U
X7S
X7T
X8L
X8R
Y5S
Y5U
Y5V
Z5P
Z5U
Reset
Lead Spacing
≤
≥
0.1 mm
0.15 mm
0.2 mm
0.25 mm
0.325 mm
0.35 mm
0.37 mm
0.375 mm
0.4 mm
0.1 in
2.5 mm
2.54 mm
3.81 mm
0.17 in
4.32 mm
5 mm
5.08 mm
0.2 in
5.1 mm
5.59 mm
0.22 in
0.220 in
6.35 mm
0.25 in
0.250 in
6.98 mm
6.99 mm
0.275 in
7.5 mm
0.3 in
0.300 in
7.62 mm
0.325 in
8.38 mm
0.375 in
9.52 mm
9.65 mm
10 mm
10.16 mm
0.4 in
0.400 in
10.2 mm
12.06 mm
0.475 in
12.1 mm
12.2 mm
0.5 in
12.7 mm
0.575 in
14.6 mm
0.6 in
15.24 mm
0.675 in
17.1 mm
17.14 mm
0.7 in
0.700 in
19.8 mm
0.79 in
20.1 mm
0.8 in
20.3 mm
0.9 in
24.9 mm
25 mm
27.9 mm
1.3 in
Reset
Product
Conformally Coated MLCCs
Dipped MLCCs
General Type MLCCs
High Reliability MLCCs
High Temperature MLCCs
High Voltage MLCCs
Low ESR MLCCs
Molded MLCCs
SMPS Rated MLCCs
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
Reset
Apply Filters
0
of 50 (Select up to 50 Manufacturers)
3
A
B
C
D
E
F
G
H
I
J
K
L
M
N
O
P
Q
R
S
T
U
V
W
X
Y
Z
Manufacturers
AVX
Cornell Dubilier
EPCOS
Kemet
Murata
Novacap
Parallax
Spectrum Control
TDK
United Chemi-Con (UCC)
Vishay
Xicon
Selected Manufacturers
Remove Selected
Undo Previous
Apply Filters
Cannot select more than 50 manufacturers