PUI Audio Programmable IndicatorPUI Audio's Programmable Indicator offers the ability to program up to 30 seconds of any WAV or MP3 file via USB from the user's computer. A wide frequency range of 100Hz to 6,000Hz makes possible a variety of tones, alarm signals, or voice and music messages. The Programmable Indicator from PUI Audio features internal flash memory, and the file will not erase until it is reprogrammed.
Features
- Ability to program any WAV or MP3 file
- Flash memory can be programmed more than once
- Simple-to-use Windows interface
- Repeating continuous operation
- Pre-programming available on large quantities
- Mounting: Flange
- Wide Frequency Range : 100 to 6000Hz
- This part is RoHS 2002/95/EC compliant.
- USB to Mini USB cable, Part#: API-CABLE sold seperately
Electrical Specifications
- Operating Voltage: 7 - 24 Vdc
- Rated Current (Max.): 350 mA
- Rated Voltage: 12Vdc
- Resonant Frequency: 100-6000 Hz
- Sound Pressure Level @ 10 cm (Min.): 100 dBA
|