|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Input Type
| Maximum Collector Emitter Voltage
| Maximum Collector Emitter Saturation Voltage
| Isolation Voltage
| Current Transfer Ratio
| Maximum Forward Diode Voltage
| Maximum Input Diode Current
| Maximum Collector Current
| Maximum Power Dissipation
| Maximum Operating Temperature
| Minimum Operating Temperature
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |   |
|
| |
|
| CEL
| Transistor Output Optocouplers Hi-Iso AC Input 4-Ch
| Page 193
Data Sheet
Product Info.
| 470 In Stock
|
|
|
|
| 80 V
| 0.3 V
| 5000 Vrms
| 600 %
| 1.4 V
| 80 mA
| 50 mA
| 120 mW
| + 100 C
| - 55 C
| SSOP-16
| Tube
|
|
| |
|
| CEL
| Transistor Output Optocouplers Hi-Iso Photo 1-Ch
|
Data Sheet
Product Info.
| 700 In Stock
|
|
|
| DC
| 80 V
| 0.3 V
| 5000 Vrms
| 300 %
| 1.4 V
| 80 mA
| 50 mA
| 150 mW
| + 100 C
| - 55 C
| Gull Wing SMD/SMT
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler Phototrans
| Page 188
Data Sheet
| 7,323 In Stock
|
|
|
| DC
| 35 V
| 0.2 V
| 5000 Vrms
| 600 %
| 1.4 V
| 50 mA
| 50 mA
| 200 mW
| + 110 C
| - 30 C
| PDIP-4 Gull Wing
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocplr Phototrans 4-CHNL
| Page 188
Data Sheet
| 1,758 In Stock
|
|
|
| DC
| 35 V
| 0.2 V
| 5000 Vrms
| 600 %
| 1.4 V
| 50 mA
| 50 mA
| 200 mW
| + 110 C
| - 30 C
| PDIP-16 Gull Wing
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler AC input
| Page 188
Data Sheet
| 2,694 In Stock
|
|
|
| AC
| 35 V
| 0.2 V
| 5000 Vrms
| 80 %
| 1.7 V
| 150 mA
| 80 mA
| 320 mW
| + 100 C
| - 30 C
| PDIP-4
| Tube
|
|
| |
|
| Toshiba
| Transistor Output Optocouplers 4DIP HIGH ISO VOLT COUPLER
|
Data Sheet
| 2,971 In Stock
|
|
|
|
| 80 V
| 0.4 V
| 5000 Vrms
| 50 % to 150 %
| 1.3 V
| 10 mA
|
| 250 mW
| + 110 C
| - 55 C
| DIP-4
| Reel
|
|
| |
|
| CEL
| Transistor Output Optocouplers Hi-Iso Photo 1-Ch
|
Data Sheet
| 786 In Stock
|
|
|
|
| 80 V
| 0.3 V
| 5000 Vrms
| 400 %
| 1.4 V
| 40 mA
| 50 mA
| 150 mW
| + 110 C
| - 55 C
| DIP-4
| Tube
|
|
| |
|
| Toshiba
| Transistor Output Optocouplers 80VCEO 3750VRMS LO INPUT CURRENT
| Page 197
Data Sheet
| 1,977 In Stock
|
|
|
| DC
| 80 V
| 0.4 V
| 3750 Vrms
| 1200 %
| 1.3 V
| 50 mA
| 50 mA
| 200 mW
| + 100 C
| - 55 C
| MFSOP-4
| Reel
|
|
|  Enlarge |
638-EL814STA
To purchase full reel, order in multiples of 1000:
|
| Everlight
| Transistor Output Optocouplers 20-300CTR 5000Vrms -55 to +110 Op Temp
| Page 184
Data Sheet
| 1,925 In Stock
|
|
|
| AC
| 80 V
| 0.2 V
| 5000 Vrms
| 300 %
| 1.4 V
| 60 mA
|
| 200 mW
| + 110 C
| - 55 C
| PDIP-4 Gull Wing
| Reel
|
|
|  Enlarge |
|
| Toshiba
| Transistor Output Optocouplers AC Input 80V Trans 3750Vrms Optocoupler
| Page 197
Data Sheet
| 1,125 In Stock
|
|
|
| AC
| 80 V
| 0.3 V
| 3750 Vrms
| 400 %
| 1.4 V
| 10 mA
| 50 mA
| 200 mW
| + 110 C
| - 50 C
| SOIC-6
| Bulk
|
|
| |
|
| Toshiba
| Transistor Output Optocouplers VCEO 80V Vrms 5000 IF 60mA VCC 5V-24V
|
Data Sheet
| 1,630 In Stock
|
|
|
|
|
|
| 5000 Vrms
|
|
|
|
|
|
|
|
| Reel
|
|
| |
|
| CEL
| Transistor Output Optocouplers Hi-Speed Switch 1-Ch
| Page 193
Data Sheet
Product Info.
| 1,022 In Stock
|
|
|
|
| 40 V
| 0.25 V
| 5000 Vrms
| 400 %
| 1.3 V
| 80 mA
| 30 mA
| 150 mW
| + 100 C
| - 55 C
| DIP-4
| Tube
|
|
|  Enlarge |
|
| Everlight
| Transistor Output Optocouplers 100-200CTR 5000Vrms -55 to +110 Op Temp
| Page 184
Data Sheet
| 1,000 In Stock
|
|
|
| DC
| 80 V
| 0.3 V
| 5000 Vrms
| 200 %
| 1.65 V
| 50 mA
|
| 200 mW
| + 110 C
| - 55 C
| PDIP-6 Gull Wing
| Reel
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers PTR 20%, 2.5KV
|
Data Sheet
| 3,266 In Stock
|
|
|
| DC
| 30 V
| 0.5 V
| 2500 Vrms
|
| 1.5 V
| 80 mA
| 100 mA
| 250 mW
| + 100 C
| - 55 C
| PDIP-6 Gull Wing
| Reel
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler AC in 4-CHNL
| Page 188
Data Sheet
| 1,303 In Stock
|
|
|
| DC
| 80 V
| 0.2 V
| 5000 Vrms
| 600 %
| 1.4 V
| 50 mA
| 50 mA
| 200 mW
| + 100 C
| - 30 C
| PDIP-16
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler Phototrans
| Page 188
Data Sheet
| 4,563 In Stock
|
|
|
| DC
| 80 V
| 0.2 V
| 5000 Vrms
| 320 %
| 1.4 V
| 50 mA
| 50 mA
| 200 mW
| + 110 C
| - 50 C
| PDIP-4 Gull Wing
| Tube
|
|
| |
|
| CEL
| Transistor Output Optocouplers Hi-Iso Darling 1-Ch
| Page 194
Data Sheet
Product Info.
| 303 In Stock
|
|
|
|
| 40 V
| 1 V
| 2500 Vrms
| 2000 %
| 1.4 V
| 50 mA
| 90 mA
| 120 mW
| + 100 C
| - 55 C
| SOP
| Tube
|
|
| |
|
| Toshiba
| Transistor Output Optocouplers Transistor Coupler CTR=100-600% BVS=5kV
| Page 197
Data Sheet
| 2,842 In Stock
|
|
|
|
| 80 V
| 0.4 V
| 5000 Vrms
| 50 % to 600 %
| 1.3 V
| 60 mA
|
| 250 mW
| + 110 C
| - 55 C
| SMD/SMT
| Bulk
|
|
| |
|
| Toshiba
| Transistor Output Optocouplers TR 2 CH CTR=100% MIN
|
Data Sheet
| 245 In Stock
|
|
|
|
| 55 V
| 0.4 V
| 5000 Vrms
| 100 %
| 1.3 V
| 50 mA
| 50 mA
| 150 mW
| + 100 C
| - 55 C
| PDIP-8
|
|
|
| |
|
| CEL
| Transistor Output Optocouplers Hi CTR Lo-Input 1-Ch
| Page 193
Data Sheet
Product Info.
| 408 In Stock
|
|
|
|
| 40 V
| 0.3 V
| 2500 Vrms
| 400 %
| 1.4 V
| 50 mA
| 40 mA
| 120 mW
| + 100 C
| - 55 C
| SOP
| Tube
|
|
| |
|
| CEL
| Transistor Output Optocouplers Hi CTR Opto 1-Ch
|
Data Sheet
Product Info.
| 600 In Stock
|
|
|
|
| 40 V
| 0.3 V
| 2500 Vrms
| 200 % to 400 %
| 1.4 V
| 5 mA
|
|
| + 100 C
| - 55 C
| SSOP-4
| Tube
|
|
| |
|
| CEL
| Transistor Output Optocouplers Hi-Iso AC Input 1-Ch
| Page 193
Data Sheet
Product Info.
| 3,247 In Stock
|
|
|
|
| 80 V
| 0.3 V
| 5000 Vrms
| 600 %
| 1.4 V
| 80 mA
| 50 mA
| 150 mW
| + 100 C
| - 55 C
| DIP-4
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocplr Phototrans 2-CHNL
| Page 188
Data Sheet
| 1,633 In Stock
|
|
|
| DC
| 35 V
| 1 V
| 5000 Vrms
| 7500 %
| 1.4 V
| 50 mA
| 80 mA
| 200 mW
| + 100 C
| - 30 C
| PDIP-8 Gull Wing
| Tube
|
|
| |
|
| CEL
| Transistor Output Optocouplers Hi CTR Opto 1-Ch
| Page 193
Data Sheet
Product Info.
| 545 In Stock
|
|
|
|
| 40 V
| 0.3 V
| 2500 Vrms
| 400 %
| 1.4 V
| 50 mA
| 40 mA
| 120 mW
| + 100 C
| - 55 C
| SOP
| Tube
|
|
| |
|
| Toshiba
| Transistor Output Optocouplers PHOTOCOUPLER
| Page 197
Data Sheet
| 1,467 In Stock
|
|
|
| DC
| 55 V
| 0.4 V
| 5000 Vrms
| 600 %
| 1.3 V
| 60 mA
|
| 250 mW
| + 100 C
| - 55 C
| PDIP-6
|
|