|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Power > Batteries
Category   Power >  Batteries

Available Filters 1,158 Matches  

Manufacturer
Reset
 
Battery Size
Reset
 
Output Voltage
Reset
 
Capacity
Reset
 
Chemistry
Reset
 
Termination Style
Reset
 
Rechargeable/Non-Rechargeable
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Battery Size Output Voltage Capacity Chemistry Termination Style Rechargeable/Non-Rechargeable
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Battery Size AscendingSort by Battery Size DescendingSort by Output Voltage AscendingSort by Output Voltage DescendingSort by Capacity AscendingSort by Capacity DescendingSort by Chemistry AscendingSort by Chemistry DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Rechargeable/Non-Rechargeable AscendingSort by Rechargeable/Non-Rechargeable Descending
Panasonic Battery CR123A Panasonic Battery Consumer Battery & Photo Battery CR123A 3V 1400mAh
Available in USA only.
Datasheet 27,990
In Stock
1: $2.35
10: $2.11
25: $1.88
100: $1.64
250: View



Min.: 1
Mult.: 1
CR123A 3 V 1400 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery CR2032
 Enlarge
Panasonic Battery Coin Cell Battery 3V 20X3.2MM 225mAH
Available in USA only.
Page 2,293

Datasheet
161,349
In Stock
1: $0.33
10: $0.301
50: $0.268
100: $0.234
200: View



Min.: 1
Mult.: 1
2032 3 V 225 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery CR2450
 Enlarge
Panasonic Battery Coin Cell Battery 3V 620mAh 24.5mm dia, 5mm h
Available in USA only.
Page 2,293

Datasheet
40,428
In Stock
1: $1.16
10: $1.04
50: $0.927
100: $0.811
300: View



Min.: 1
Mult.: 1
2450 3 V 620 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery BR2032
 Enlarge
Panasonic Battery Coin Cell Battery 3V 20 X 3.2 MM 190mA
Available in USA only.
Page 2,293

Datasheet
39,831
In Stock
1: $1.18
10: $1.06
50: $0.948
100: $0.829
200: View



Min.: 1
Mult.: 1
2032 3 V 190 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery BR1225
 Enlarge
Panasonic Battery Coin Cell Battery 3V 12 X 2.5 mm 48mA
Available in USA only.
Page 2,293

Datasheet
23,339
In Stock
1: $1.26
10: $1.13
50: $1.00
100: $0.883
240: View



Min.: 1
Mult.: 1
1225 3 V 48 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery BR-1225/HCN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 48mAh PC PINS
Available in USA only.
Page 2,293

Datasheet
26,091
In Stock
1: $1.75
10: $1.57
25: $1.40
100: $1.22
250: View



Min.: 1
Mult.: 1
1225 3 V 48 mAh Lithium Through Hole Non-Rechargeable
Panasonic Battery CR3032
 Enlarge
Panasonic Battery Coin Cell Battery 3V 30 X 3.2 MM 500mA
Available in USA only.
Page 2,293

Datasheet
11,426
In Stock
1: $2.52
10: $2.27
50: $2.01
100: $1.76
200: View



Min.: 1
Mult.: 1
3032 3 V 500 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery CR2477
 Enlarge
Panasonic Battery Coin Cell Battery 3V 24.5X7.7mm 1000mA
Available in USA only.
Page 2,293

Datasheet
14,946
In Stock
1: $2.93
10: $2.64
50: $2.34
100: $2.05
200: View



Min.: 1
Mult.: 1
2477 3 V 1000 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery LR6XWA/B
 Enlarge
Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK AA 1.5V CASE/PRICED EA
Datasheet

Product Info.
124,500
In Stock
500: $0.225
1,000: $0.206
2,500: $0.199
5,000: $0.189



Min.: 500
Mult.: 500
AA 1.5 V Alkaline Pressure Contacts Non-Rechargeable
Tadiran Batteries Electronic Battery 1/2AA .95Ah AXIAL
Available in USA only.
Page 2,292

Datasheet

Product Info.
4,427
In Stock
Alternative Packaging
1: $5.99
30: $5.38
60: $4.78
120: $4.18
240: View



Min.: 1
Mult.: 1
1/2 AA 3.6 V 0.95 Ah Lithium Axial Leads Non-Rechargeable
CSB HRL634WF2
 Enlarge
CSB Sealed Lead Acid Battery BATTERY 6V 34.0W CELL
Due to size or weight of the product, your shipping charge may increase.
Datasheet

Product Info.
1,592
In Stock
1: $14.77
5: $14.31



Min.: 1
Mult.: 1
6 V 34 W Lead Acid Faston Tab Rechargeable
Ultralife UBP001 Ultralife Battery Packs 3.7V 1.8Ah Li-Ion
Available in USA only.
Page 2,294

Product Info.
2,448
In Stock
1: $15.77
12: $14.99
24: $14.43
48: $13.40
72: View



Min.: 1
Mult.: 1
3.7 V Lithium Wire Rechargeable
Ultralife U9VLJPFP
 Enlarge
Ultralife Consumer Battery & Photo Battery 9V 1.2Ah FOIL POUCH STAINLESS STEEL
Available in USA only.
Page 2,294 2,975
In Stock
1: $9.60
10: $8.98
25: $8.49
50: $8.05
100: View



Min.: 1
Mult.: 1
9V 9 V 1.2 Ah Snap In Non-Rechargeable
Ultralife UBBP01 Ultralife Battery Packs 3.7V 1.8 AH Li-ION
Available in USA only.
Page 2,294

Datasheet

Product Info.
1,661
In Stock
1: $16.92
12: $15.71
24: $14.66
48: $13.72
72: View



Min.: 1
Mult.: 1
3.7 V Lithium Flat Top Rechargeable
Panasonic Battery LR03XWA/B
 Enlarge
Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK AAA 1.5V CASE/PRICED EA
Datasheet

Product Info.
82,500
In Stock
500: $0.225
1,000: $0.206
2,500: $0.199
5,000: $0.189



Min.: 500
Mult.: 500
AAA 1.5 V Alkaline Pressure Contacts Non-Rechargeable
Panasonic Battery 6LF22XWA/B
 Enlarge
6LF22XWA/B

New At Mouser
New At Mouser


Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK 9V CASE QTY /PRICED EA
Datasheet 28,770
In Stock
Alternative Packaging
210: $1.31
420: $1.20
630: $1.12
1,050: $1.03
2,520: View



Min.: 210
Mult.: 210
9V 9 V Alkaline Snap In Non-Rechargeable
Panasonic Battery CR-2477/VCN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 1000mAH
Available in USA only.
Datasheet 6,788
In Stock
1: $4.30
10: $3.87
50: $3.44
100: $3.01
200: View



Min.: 1
Mult.: 1
2477 3 V 1000 mAh Lithium Through Hole Non-Rechargeable
Panasonic Battery LR03XWA/B2
 Enlarge
Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK AAA 2 PACK/PRICED EACH
Datasheet

Product Info.
44,498
In Stock
2: $0.50
10: $0.45
26: $0.40
100: $0.35
250: View



Min.: 2
Mult.: 2
AAA 1.5 V Alkaline Pressure Contacts Non-Rechargeable
Panasonic Battery BR-1225/VCN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 48mAH WITH TABS
Available in USA only.
Page 2,293

Datasheet
10,840
In Stock
1: $1.75
10: $1.57
25: $1.40
100: $1.22
250: View



Min.: 1
Mult.: 1
1225 3 V 48 mAh Lithium Through Hole Non-Rechargeable
Panasonic Battery ML-621S/ZTN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 5.0 mAh RECHG REQUIRES HOLDER
Available in USA only.
Datasheet 9,429
In Stock
1: $1.77
10: $1.59
25: $1.50
50: $1.42
100: View



Min.: 1
Mult.: 1
621 3 V 5 mAh Lithium Pressure Contacts Rechargeable
Panasonic Battery BR1632A/FAN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 120mAh, 2 Pin Flat Mount
Available in USA only.
Page 2,293

Datasheet
9,340
In Stock
1: $1.98
10: $1.78
50: $1.58
100: $1.38
240: View



Min.: 1
Mult.: 1
1632 3 V 120 mAh Lithium Through Hole Non-Rechargeable
Panasonic Battery BR1225A/FAN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 48mAh, 2 Pin Flat Mount
Available in USA only.
Page 2,293

Datasheet
6,412
In Stock
More Info Available
1: $2.03
10: $1.83
50: $1.62
100: $1.42
250: View



Min.: 1
Mult.: 1
1225 3 V 48 mAh Lithium Through Hole Non-Rechargeable
Panasonic Battery BR1225A/HBN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 48mAh , 2 Pin Horz, Through Hole
Available in USA only.
Page 2,293

Datasheet
8,414
In Stock
1: $2.03
10: $1.83
50: $1.62
100: $1.42
240: View



Min.: 1
Mult.: 1
1225 3 V 48 mAh Lithium Through Hole Non-Rechargeable
Panasonic Battery ML-920S/DN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 11.0 mAh RECHG 2PIN FLAT SMT VERT
Available in USA only.
Datasheet 12,759
In Stock
1: $2.25
10: $2.02
25: $1.90
50: $1.80
100: View



Min.: 1
Mult.: 1
920 3 V 11 mAh Lithium Through Hole Rechargeable
Panasonic Battery 6LF22XWA/B12
 Enlarge
6LF22XWA/B12

New At Mouser
New At Mouser


Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK 9V BOX OF 12/PRICED EA
Datasheet 6,702
In Stock
Alternative Packaging
1: $2.37
10: $2.13
25: $1.90
100: $1.66
250: View



Min.: 1
Mult.: 1
9V 9 V Alkaline Snap In Non-Rechargeable
Compare up to 20 parts.
1158
Images are for reference only
See Product Specifications