Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

All Products > Electromechanical > Relays
Relays are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many relay manufacturers including Crydom, Fujitsu, IXYS, Magnecraft, Omron, Panasonic, Phoenix, Schneider Electric, TE Connectivity, Teledyne & more. We stock a large variety of relays including Automotive, General Purpose, High Frequency & RF, Industrial, Low Signal, Reed, Safety, Timing, and Solid State Relays. Please view our large selection of relays below.
Category   Electromechanical >  Relays

Available Filters 32,163 Matches  

Manufacturer
 
Reset
 
Product
 
Reset
 
Type
 
Reset
 
Contact Termination
 
Reset
 
Switching Voltage
 
Reset
 
Contact Current Rating
Reset
 
Coil Voltage
Reset
 
Coil Type
 
Reset
 
Coil Termination
 
Reset
 
Contact Form
 
Reset
 
Mounting Style
 
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Type Contact Termination Switching Voltage Contact Current Rating Coil Voltage Coil Type Coil Termination Contact Form Mounting Style
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Type AscendingSort by Type DescendingSort by Contact Termination AscendingSort by Contact Termination DescendingSort by Switching Voltage AscendingSort by Switching Voltage DescendingSort by Contact Current Rating AscendingSort by Contact Current Rating DescendingSort by Coil Voltage AscendingSort by Coil Voltage DescendingSort by Coil Type AscendingSort by Coil Type DescendingSort by Coil Termination AscendingSort by Coil Termination DescendingSort by Contact Form AscendingSort by Contact Form DescendingSort by Mounting Style AscendingSort by Mounting Style Descending
Phoenix Contact 2903361
Enlarge
2903361

New Product
New Product


Phoenix Contact Industrial Relays RIF-0-RPT 24 V DC, 1 N/O
Data Sheet 369
In Stock
1: $10.11
10: $8.99
20: $7.74
50: $6.95
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Plug Pin 250 VAC/DC 24 V Non-Latching Plug Pin SPST (1 Form A) DIN Rail
Phoenix Contact 2903334
Enlarge
2903334

New Product
New Product


Phoenix Contact Industrial Relays RIF-1-RPT 24 V DC, 2 PDTs
Data Sheet 207
In Stock
1: $11.02
10: $10.47
20: $9.49
50: $8.13
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 250 VAC/DC 24 V Non-Latching Screw DPDT (2 Form C) DIN Rail
Phoenix Contact 2903370
Enlarge
2903370

New Product
New Product


Phoenix Contact Industrial Relays RIF-0-RPT 24 V DC, 1 PDT
Data Sheet 829
In Stock
1: $11.31
10: $10.75
20: $9.74
50: $8.34
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 250 VAC/DC 24 V Non-Latching Screw SPST (1 Form A) DIN Rail
Phoenix Contact 2903362
Enlarge
2903362

New Product
New Product


Phoenix Contact Industrial Relays RIF-0-RPT 12 V DC, 1 N/O
Data Sheet 187
In Stock
1: $11.09
10: $9.86
20: $9.43
50: $9.00
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 250 VAC/DC 12 V Non-Latching Screw SPST (1 Form A) DIN Rail
Phoenix Contact 2903371
Enlarge
2903371

New Product
New Product


Phoenix Contact Industrial Relays RIF-0-RPT 12 V DC, 1 PDT
Data Sheet 91
In Stock
More Info Available
1: $12.18
10: $11.58
20: $10.49
50: $8.99
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 250 VAC/DC 12 V Non-Latching Screw SPDT (1 Form C) DIN Rail
Phoenix Contact 2900944
Enlarge
2900944

New Product
New Product


Phoenix Contact Relay Sockets & Hardware Plug-in mod w/varist 120-230 VAC/110 VDC
Data Sheet 80
In Stock
1: $2.30
10: $2.10
20: $1.99
50: $1.92
100: View



Min.: 1
Mult.: 1
Plug In
Phoenix Contact 2901873
Enlarge
2901873

New Product
New Product


Phoenix Contact Relay Sockets & Hardware RIF-0 relay base for N/O relay
Data Sheet 72
In Stock
1: $2.76
5: $2.51
10: $2.35
25: $2.34
50: View



Min.: 1
Mult.: 1
DIN Rail
Phoenix Contact 2900931
Enlarge
2900931

New Product
New Product


Phoenix Contact Relay Sockets & Hardware RIF-1 relay base
Data Sheet 53
In Stock
More Info Available
1: $3.57
10: $3.27
20: $3.09
50: $2.99
100: View



Min.: 1
Mult.: 1
DIN Rail
Phoenix Contact 2903667
Enlarge
2903667

New Product
New Product


Phoenix Contact Industrial Relays Plug-in, 2 PDTs 120 V AC
Data Sheet 32
In Stock
1: $6.63
10: $6.08
20: $5.75
50: $5.56
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 250 VAC/DC 120 V Non-Latching Screw SPDT (1 Form C) DIN Rail
Phoenix Contact 2900961
Enlarge
2900961

New Product
New Product


Phoenix Contact Relay Sockets & Hardware RIF-4 relay base
Data Sheet 21
In Stock
1: $8.42
10: $7.71
20: $7.30
50: $7.06
100: View



Min.: 1
Mult.: 1
DIN Rail
Phoenix Contact 2903359
Enlarge
2903359

New Product
New Product


Phoenix Contact Industrial Relays RIF-0-RPT 24 V DC, 1 N/O
Data Sheet 34
In Stock
1: $11.09
10: $9.86
20: $9.43
50: $9.00
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 30 VAC/36 VDC 24 V Non-Latching Screw SPDT (1 Form C) DIN Rail
Phoenix Contact 2903338
Enlarge
2903338

New Product
New Product


Phoenix Contact Industrial Relays RIF-1-RPT 24 V DC, 1 PDT
Data Sheet 24
In Stock
1: $11.31
10: $10.75
20: $10.33
50: $9.90
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 30 VAC/36 VDC 24 V Non-Latching Screw SPDT (1 Form C) DIN Rail
Phoenix Contact 2903330
Enlarge
2903330

New Product
New Product


Phoenix Contact Industrial Relays RIF-1-RPT 24 V DC, 2 PDTs
Data Sheet 33
In Stock
1: $11.60
10: $11.02
20: $10.59
50: $10.15
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 250 VAC/DC 24 V Non-Latching Screw DPDT (2 Form C) DIN Rail
Phoenix Contact 2903368
Enlarge
2903368

New Product
New Product


Phoenix Contact Industrial Relays RIF-0-RPT 24 V DC, 1 PDT
Data Sheet 81
In Stock
1: $12.18
10: $11.58
20: $11.12
50: $10.66
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 30 VAC/36 VDC 24 V Non-Latching Screw SPST (1 Form A) DIN Rail
Phoenix Contact 2903369
Enlarge
2903369

New Product
New Product


Phoenix Contact Industrial Relays RIF-0-RPT 12 V DC, 1 PDT
Data Sheet 36
In Stock
1: $12.76
10: $12.13
20: $11.65
50: $11.17
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 30 VAC/36 VDC 12 V Non-Latching Screw SPST (1 Form A) DIN Rail
Phoenix Contact 2903315
Enlarge
2903315

New Product
New Product


Phoenix Contact Industrial Relays RIF-2-RPT 24 V DC, 2 PDTs
Data Sheet 48
In Stock
1: $13.05
10: $12.40
20: $11.24
50: $9.63
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 250 VAC/DC 24 V Non-Latching Screw DPDT (2 Form C) DIN Rail
Phoenix Contact 2903311
Enlarge
2903311

New Product
New Product


Phoenix Contact Industrial Relays RIF-2-RPT 120 V AC, 2 PDTs
Data Sheet 27
In Stock
1: $13.05
10: $12.40
20: $11.91
50: $11.42
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 250 VAC/DC 120 V Non-Latching Screw DPDT (2 Form C) DIN Rail
Phoenix Contact 2903308
Enlarge
2903308

New Product
New Product


Phoenix Contact Industrial Relays RIF-2-RPT 24 V DC, 4 PDTs
Data Sheet 57
In Stock
1: $13.34
10: $12.68
20: $11.49
50: $9.84
100: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 250 VAC/DC 24 V Non-Latching Screw 4PDT (4 Form C) DIN Rail
Phoenix Contact 2903281
Enlarge
2903281

New Product
New Product


Phoenix Contact Industrial Relays RIF-4-RPT 24 V DC, 2 PDTs
Data Sheet 10
In Stock
1: $21.78
5: $21.16
10: $20.56
25: $19.67
50: View



Min.: 1
Mult.: 1
Relay Modules Pre-Assembled Screw 440 VAC/250 VDC 24 V Non-Latching Screw DPDT (2 Form C) DIN Rail
Phoenix Contact 2902647
Enlarge
2902647

New Product
New Product


Phoenix Contact Time Delay & Timing Relays Timer module for RIF relays
Data Sheet 14
In Stock
1: $32.50
5: $29.66
10: $27.82
25: $27.74
50: View



Min.: 1
Mult.: 1
Honeywell SZRLY4N1AC110120V
Enlarge
SZRLY4N1AC110120V

New Product
New Product


Honeywell General Purpose Relays RELAYS
Data Sheet 20
In Stock
1: $15.65
10: $12.05
25: $11.39
50: $10.67
100: View



Min.: 1
Mult.: 1


Power Relays Cube Style 250 VAC, 125 VDC 10 A 110 VAC Non-Latching Quick Connect Terminal 4PDT (4 Form C) Socket
Song Chuan 301-1C-C-R1-U01-12VDC
Enlarge
Song Chuan Automotive Relays SPDT 35A 12VDC
Data Sheet 51,072
In Stock
1: $3.16
25: $2.37
50: $2.13
100: $1.66
500: $1.40



Min.: 1
Mult.: 1
Automotive Relays Quick Connect 12 V DC 1 Form C (SPDT-BM) Socket
Omron Electronics G5V-1-DC12
Enlarge
Omron Electronics Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC 150mW Seal
Page 2,039

Data Sheet

Product Info.
50,715
In Stock
1: $2.05
25: $1.71
50: $1.63
100: $1.54
200: View



Min.: 1
Mult.: 1
Low Profile Relays Miniature Solder Pin 2 A 12 V Non-Latching SPDT (1 Form C) Through Hole
Omron Electronics G6RN-1-DC5
Enlarge
Omron Electronics General Purpose Relays Heavy-Duty SPDT 5VDC
Page 2,053

Data Sheet
25,869
In Stock
1: $2.94
25: $2.75
50: $2.65
100: $2.53
250: View



Min.: 1
Mult.: 1
250 VAC, 30 VDC 8 A, 5 A 5 V SPDT (1 Form C) Through Hole
Omron Electronics G5V-2-DC12
Enlarge
Omron Electronics Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC 500mW
Page 2,039

Data Sheet
29,539
In Stock
1: $2.97
25: $2.48
50: $2.35
100: $2.23
200: View



Min.: 1
Mult.: 1
Low Profile Relays Miniature Solder Pin 2 A 12 V Non-Latching DPDT (2 Form C) Through Hole
Compare up to 20 parts.
32163