|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Optoelectronics > Lasers

Compare up to 20 parts.
Page: 123456789Next
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing Descending
Analog Devices ADN8831ACPZ-REEL7
 Enlarge
584-ADN8831ACPZ-R7


To purchase full reel, order in multiples of 1500:
Analog Devices Laser Drivers HIGH PRECISION/EFFICIENCY TEC CONTROLLER
Page 341

Datasheet
1,368
In Stock
Cut Tape
1: $12.31
5: $11.53
10: $11.19
25: $10.35
50: View
1,500: $7.47

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
OSRAM Opto Semiconductors SPL PL90_3
 Enlarge
OSRAM Opto Semiconductors Laser Diodes NANOSTACK 75 W 905 nm
Datasheet 694
In Stock
More Info Available
1: $38.95
10: $29.76
25: $28.23
50: $26.89
100: View



Min.: 1
Mult.: 1
Analog Devices ADN8810ACPZ
 Enlarge
Analog Devices Laser Drivers Prog Precision Current Source
Page 341

Datasheet
790
In Stock
Alternative Packaging
1: $13.06
5: $12.23
10: $11.87
25: $10.98
50: View



Min.: 1
Mult.: 1
Analog Devices ADN2830ACPZ32
 Enlarge
Analog Devices Laser Drivers Average Pwr Cntlr for Continuous Wave
Page 341

Datasheet
215
In Stock
1: $19.65
5: $18.77
10: $18.18
25: $16.70
50: View



Min.: 1
Mult.: 1
968-EL6204CWZ-T7A


To purchase full reel, order in multiples of 250:
Intersil Laser Drivers Push-Pull Oscillator Laser Apps. IC
Datasheet 903
In Stock
Alternative Packaging
Cut Tape
1: $5.65
25: $4.98
100: $4.25
Reel
250: $3.52
500: $3.30



Min.: 1
Mult.: 1
Reel: 250
Maxim Integrated MAX3668EHJ+
 Enlarge
Maxim Integrated Laser Drivers 3.3V 622Mbps SDH/SONET
Datasheet 258
In Stock
Alternative Packaging
1: $9.38
25: $7.96
50: $7.68
100: $7.46
250: View



Min.: 1
Mult.: 1
Optek / TT Electronics OPV314AT
 Enlarge
Optek / TT Electronics Laser Diodes VCSEL
Datasheet 98
In Stock
1: $20.70
10: $19.55
100: $18.40
250: $17.70
500: View



Min.: 1
Mult.: 1
Maxim Integrated MAX3669EHJ+
 Enlarge
Maxim Integrated Laser Drivers 3.3V 622Mbps SDH/SONET
Datasheet 357
In Stock
Alternative Packaging
1: $9.38
25: $7.46
50: $7.09
100: $7.06
250: View



Min.: 1
Mult.: 1
Microchip Technology / Micrel SY88422LMG
 Enlarge
Microchip Technology / Micrel Laser Drivers 4.25 Gbps LDD with Bias and Monitor Functions
Datasheet 646
In Stock
1: $9.18
10: $7.65
25: $6.37
100: $5.80
250: View



Min.: 1
Mult.: 1
Texas Instruments ONET1151LRGET
 Enlarge
595-ONET1151LRGET


To purchase full reel, order in multiples of 250:
Texas Instruments Laser Drivers 11.3Gbps Low Pwr Laser Diode Dvr
Datasheet 355
In Stock
Alternative Packaging
Cut Tape
1: $9.83
10: $8.88
25: $8.22
50: $7.84
Reel
250: $7.02
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Microchip Technology / Micrel SY88432LMG
 Enlarge
Microchip Technology / Micrel Laser Drivers 3.3V, 4.25Gbps Optical Transceiver (Limiting Post Amp plus Laser Diode Driver)
Datasheet 268
In Stock
1: $8.38
10: $7.69
25: $6.40
100: $5.82



Min.: 1
Mult.: 1
Texas Instruments ONET1191VRGPT
 Enlarge
595-ONET1191VRGPT


To purchase full reel, order in multiples of 250:
Texas Instruments Laser Drivers 11.3Gb/s Limit Amp
Datasheet 250
In Stock
Alternative Packaging
Cut Tape
1: $11.35
10: $10.25
25: $9.49
50: $9.06
Reel
250: $8.10
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Analog Devices ADN2841ACPZ-48
 Enlarge
Analog Devices Laser Drivers Multi-Rate 2.7Gbps Dual-loop
Datasheet 72
In Stock
Alternative Packaging
1: $29.55
5: $28.22
10: $27.33
25: $25.12
50: View



Min.: 1
Mult.: 1
Optek / TT Electronics OPV322 Optek / TT Electronics Laser Diodes VCSEL TO-46 MICROLENS W/PD
Datasheet 136
In Stock
1: $6.62
50: $6.47
100: $5.89
250: $5.67
500: $5.08



Min.: 1
Mult.: 1
Maxim Integrated MAX3736ETE+
 Enlarge
Maxim Integrated Laser Drivers 3.2Gbps Low-Power SFP Laser Driver
Datasheet 203
In Stock
Alternative Packaging
1: $7.67
25: $6.52
50: $6.29
100: $6.11
250: View



Min.: 1
Mult.: 1
Maxim Integrated MAX3646ETG+
 Enlarge
Maxim Integrated Laser Drivers 155-622Mbp SFF/SFP
Datasheet 468
In Stock
Alternative Packaging
1: $4.18
25: $3.33
50: $3.16
100: $3.02
500: View



Min.: 1
Mult.: 1
Microchip Technology / Micrel SY88932LMG
 Enlarge
Microchip Technology / Micrel Laser Drivers 3.3V 4.5 Gbps AC coupled
Page 420

Datasheet
184
In Stock
1: $11.15
10: $9.29
25: $7.74
100: $7.04
250: View



Min.: 1
Mult.: 1
Texas Instruments ONET8501VRGPT
 Enlarge
595-ONET8501VRGPT


To purchase full reel, order in multiples of 250:
Texas Instruments Laser Drivers 11.3Gbps Diff VCSEL Driver
Datasheet 495
In Stock
Alternative Packaging
Cut Tape
1: $5.22
10: $4.69
25: $4.37
50: $4.13
Reel
250: $3.64
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Texas Instruments ONET1151PRGTT
 Enlarge
595-ONET1151PRGTT


To purchase full reel, order in multiples of 250:
Texas Instruments Laser Drivers 11.3Gbps Limiting Amplifier
Datasheet 245
In Stock
Alternative Packaging
Cut Tape
1: $7.52
10: $6.79
25: $6.28
50: $6.00
Reel
250: $5.37
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Maxim Integrated MAX3869ETJ+
 Enlarge
Maxim Integrated Laser Drivers 3.3V 2.5Gbps SDH/ SONET Laser Driver
Datasheet 60
In Stock
1: $22.66
25: $17.21
50: $14.52
100: $14.08
500: View



Min.: 1
Mult.: 1
Texas Instruments ONET1101LRGET
 Enlarge
595-ONET1101LRGET


To purchase full reel, order in multiples of 250:
Texas Instruments Laser Drivers 11.3Gbps Laser Diode Driver
Datasheet 169
In Stock
Alternative Packaging
Cut Tape
1: $9.57
10: $8.65
25: $8.00
50: $7.64
Reel
250: $6.83
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Honeywell Laser Diodes Fibre Optic Products
Datasheet 22
In Stock
1: $88.68
5: $79.83
10: $72.57
50: $66.51
100: View



Min.: 1
Mult.: 1
Maxim Integrated MAX3738ETG+
 Enlarge
Maxim Integrated Laser Drivers 155-4.25Gbps SFF/SFP w/Extinction RC
Datasheet 322
In Stock
Alternative Packaging
1: $2.44
25: $1.93
50: $1.87
100: $1.81
250: View



Min.: 1
Mult.: 1
Optek / TT Electronics OPV310
 Enlarge
Optek / TT Electronics Laser Diodes VCSEL Flat Lens
Datasheet 38
In Stock
1: $14.65
10: $13.56
100: $13.03
250: $12.53
500: View



Min.: 1
Mult.: 1
Optek / TT Electronics OPV314
 Enlarge
Optek / TT Electronics Laser Diodes VCSEL Microlens
Datasheet 15
In Stock
More Info Available
1: $17.17
10: $16.22
100: $15.27
250: $14.68
500: View



Min.: 1
Mult.: 1
Compare up to 20 parts.
Page: 123456789Next
221
Images are for reference only
See Product Specifications