|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Electromechanical > Relays

Relays

Relays
Relays are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many relay manufacturers including Crydom, Fujitsu, IXYS, Magnecraft, Omron, Panasonic, Phoenix, Schneider Electric, TE Connectivity, Teledyne & more. We stock a large variety of relays including Automotive, General Purpose, High Frequency & RF, Industrial, Low Signal, Reed, Safety, Timing, and Solid State Relays. Please view our large selection of relays below.
Category   Electromechanical >  Relays

Available Filters 34,679 Matches  

Manufacturer
 
Reset
 
Product
 
Reset
 
Coil Voltage
Reset
 
Contact Form
 
Reset
 
Contact Current Rating
Reset
 
Coil Type
 
Reset
 
Coil Termination
 
Reset
 
Type
 
Reset
 
Contact Termination
 
Reset
 
Mounting Style
 
Reset
 
Switching Voltage
 
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Coil Voltage Contact Form Contact Current Rating Coil Type Coil Termination Type Contact Termination Mounting Style Switching Voltage
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Coil Voltage AscendingSort by Coil Voltage DescendingSort by Contact Form AscendingSort by Contact Form DescendingSort by Contact Current Rating AscendingSort by Contact Current Rating DescendingSort by Coil Type AscendingSort by Coil Type DescendingSort by Coil Termination AscendingSort by Coil Termination DescendingSort by Type AscendingSort by Type DescendingSort by Contact Termination AscendingSort by Contact Termination DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Switching Voltage AscendingSort by Switching Voltage Descending
KEMET NEC-Tokin EA2-12NJ
 Enlarge
EA2-12NJ

New Product
New Product


KEMET NEC-Tokin Low Signal Relays - PCB COIL 12VDC NON-LATCH
Datasheet 2,626
In Stock
1: $2.10
10: $1.66
100: $1.57
250: $1.39
500: View



Min.: 1
Mult.: 1
Slim Form Relays 12 V DPDT (2 Form C) Non-Latching Miniature Solder Pin Through Hole
TE Connectivity / P&B 1393304-5
 Enlarge
1393304-5

New Product
New Product


TE Connectivity / P&B Automotive Relays V23134J0056X408
Datasheet 251
In Stock
1: $9.20
10: $9.02
25: $8.80
100: $8.59



Min.: 1
Mult.: 1
24 VDC SPST (1 Form A) 70 A Non-Latching Quick Connect Terminal Automotive Relays Quick Connect Terminal Panel 24 VDC
KEMET NEC-Tokin ET1-B3M1S
 Enlarge
ET1-B3M1S

New Product
New Product


KEMET NEC-Tokin Low Signal Relays - PCB 1 FORM C SEALED
Datasheet 1,620
In Stock
More Info Available
1: $3.11
10: $2.45
25: $2.18
50: $2.02
100: View



Min.: 1
Mult.: 1
12 V SPDT (1 Form C) Solder Pin Through Hole
KEMET NEC-Tokin EA2-5SNJ
 Enlarge
EA2-5SNJ

New Product
New Product


KEMET NEC-Tokin Low Signal Relays - PCB 5VDC SINGLE LATCH
Datasheet 6,181
In Stock
1: $2.43
10: $1.92
100: $1.82
250: $1.61
500: View



Min.: 1
Mult.: 1
Slim Form Relays 5 V DPDT (2 Form C) Latching Miniature Solder Pin Through Hole
KEMET NEC-Tokin EP1-3N1S
 Enlarge
EP1-3N1S

New Product
New Product


KEMET NEC-Tokin Low Signal Relays - PCB SINGLE 1 FORM C
Datasheet 1,381
In Stock
More Info Available
1: $2.97
10: $2.34
25: $2.08
50: $1.93
100: View



Min.: 1
Mult.: 1
12 V PCB
TE Connectivity / P&B V23720A0002A001
 Enlarge
V23720A0002A001

New Product
New Product


TE Connectivity / P&B Automotive Relays 12VDC DBL COIL IP54 EVC 250 CONTACTOR
Page 2,020

Datasheet
43
In Stock
1: $129.31
2: $119.04
5: $111.94
10: $105.63
25: $101.81



Min.: 1
Mult.: 1
12 VDC SPST-NO 250 A SMD/SMT 500 V
TE Connectivity / P&B 1-1414167-0
 Enlarge
1-1414167-0

New Product
New Product


TE Connectivity / P&B Automotive Relays V23134A0056X432
Datasheet 268
In Stock
1: $14.89
10: $14.70
25: $14.52
50: $14.34



Min.: 1
Mult.: 1
24 VDC
TE Connectivity / P&B 1393303-9
 Enlarge
1393303-9

New Product
New Product


TE Connectivity / P&B Automotive Relays V23134B0053C642
Datasheet 315
In Stock
1: $7.16
10: $7.02
25: $6.76
100: $6.51



Min.: 1
Mult.: 1
24 VDC Automotive Relays
TE Connectivity / P&B 1-1414286-0
 Enlarge
1-1414286-0

New Product
New Product


TE Connectivity / P&B Automotive Relays V23134J0052X439
Datasheet 238
In Stock
1: $11.57
10: $11.50
25: $11.45
50: $11.30



Min.: 1
Mult.: 1
12 VDC
TE Connectivity / P&B 1432886-1
 Enlarge
1432886-1

New Product
New Product


TE Connectivity / P&B Automotive Relays VFMA-15F71-S01, RELAY
Datasheet 373
In Stock
1: $6.55
10: $6.42
25: $6.26
100: $5.69



Min.: 1
Mult.: 1
12 VDC
TE Connectivity / P&B 5-1393302-1
 Enlarge
5-1393302-1

New Product
New Product


TE Connectivity / P&B Automotive Relays V23134A0053C643
Datasheet 315
In Stock
1: $13.46
10: $12.04
25: $10.78
50: $10.02
100: $9.57



Min.: 1
Mult.: 1
24 VDC
Vishay Semiconductors VOR1142M4
 Enlarge
VOR1142M4

New Product
New Product


Vishay Semiconductors Solid State Relays - Industrial Mount SPST Ron 22ohms 5300 Vrms IRED cntrl
Datasheet 1,946
In Stock
1: $2.63
10: $2.12
100: $1.69
500: $1.48
1,000: View



Min.: 1
Mult.: 1
SPST (1 Form A) SSR
TE Connectivity / P&B 1-1414168-0
 Enlarge
1-1414168-0

New Product
New Product


TE Connectivity / P&B Automotive Relays V23134A0056X433
Datasheet 298
In Stock
1: $14.09
10: $13.97
25: $13.71
50: $13.49



Min.: 1
Mult.: 1
24 VDC
TE Connectivity / P&B 7-1393302-5
 Enlarge
7-1393302-5

New Product
New Product


TE Connectivity / P&B Automotive Relays V23134B0052C642
Datasheet 629
In Stock
1: $8.72
10: $7.93
25: $7.27
100: $6.54



Min.: 1
Mult.: 1
12 VDC
TE Connectivity / P&B V23720A0001A001
 Enlarge
V23720A0001A001

New Product
New Product


TE Connectivity / P&B Automotive Relays 12VDC SNGL COIL IP54 EVC 250 CONTACTOR
Page 2,020

Datasheet
36
In Stock
More Info Available
1: $112.06
2: $103.17
5: $97.01
10: $95.21
25: $92.89



Min.: 1
Mult.: 1
12 VDC SPST-NO 250 A SMD/SMT 500 V
Omron Electronics G3VM-41PR5(TR05)
 Enlarge
653-G3VM41PR5TR05


To purchase full reel, order in multiples of 500:
G3VM-41PR5(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-40V "0-300mA, 1 Form A"
Datasheet 445
In Stock
More Info Available
Cut Tape
1: $6.98
25: $6.21
50: $5.84
100: $5.63
Reel
500: $4.75
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
TE Connectivity / P&B 1-1414469-0
 Enlarge
1-1414469-0

New Product
New Product


TE Connectivity / P&B Automotive Relays V23134J0052X461
Datasheet 200
In Stock
1: $11.38
10: $11.30
25: $11.23
50: $11.16
100: $11.09



Min.: 1
Mult.: 1
12 VDC
TE Connectivity / Kilovac KHR500KSANL
 Enlarge
KHR500KSANL

New Product
New Product


TE Connectivity / Kilovac General Purpose Relays SPST 28-1000VDC 600A
8
In Stock
1: $668.19
2: $661.59
5: $652.76
10: $644.33
25: View



Min.: 1
Mult.: 1
High Voltage Relay 18 V to 32 V SPST (1 Form A) 600 A Leads High Voltage Screw 1 kV
Omron Electronics G3VM-101PR(TR05)
 Enlarge
653-G3VM101PRTR05


To purchase full reel, order in multiples of 500:
G3VM-101PR(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-100V
Datasheet 591
In Stock
Cut Tape
1: $8.76
25: $7.75
50: $7.09
100: $6.98
Reel
500: $5.95
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
TE Connectivity / P&B 7-1393304-1
 Enlarge
7-1393304-1

New Product
New Product


TE Connectivity / P&B Automotive Relays V23134M1052C642
Datasheet 197
In Stock
1: $17.12
10: $15.30
25: $13.70
50: $12.74
100: $12.16



Min.: 1
Mult.: 1
12 VDC
TE Connectivity / P&B 9-1415536-4
 Enlarge
9-1415536-4

New Product
New Product


TE Connectivity / P&B General Purpose Relays PT381024
Datasheet 243
In Stock
1: $11.40
10: $10.20
25: $9.13
50: $8.49
100: $8.10



Min.: 1
Mult.: 1
3PDT (3 Form C) Non-Latching Ice Cube Style Relay Through Hole
TE Connectivity / P&B 6-1415537-5
 Enlarge
6-1415537-5

New Product
New Product


TE Connectivity / P&B Safety Relays SR6A6K24
Datasheet 200
In Stock
1: $22.61
5: $21.35
10: $19.12
25: $17.78
50: $16.97



Min.: 1
Mult.: 1
24 VDC 3 Form A (3PST-NO), 3 Form B (3PST-NC) Solder Pin
Omron Electronics G3VM-71PR(TR05)
 Enlarge
653-G3VM71PRTR05


To purchase full reel, order in multiples of 500:
G3VM-71PR(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-75V "0-400mA, 1 Form A"
Datasheet 514
In Stock
Cut Tape
1: $8.76
25: $7.75
50: $7.09
100: $6.98
Reel
500: $5.95
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Vishay Semiconductors VOR1142M4T
 Enlarge
78-VOR1142M4T


To purchase full reel, order in multiples of 2000:
VOR1142M4T

New Product
New Product


Vishay Semiconductors Solid State Relays - PCB Mount SPST Ron 22ohms 5300 Vrms IRED cntrl
Datasheet 1,870
In Stock
Cut Tape
1: $2.60
10: $2.09
100: $1.67
500: $1.46
Reel
2,000: $1.13
4,000: View



Min.: 1
Mult.: 1
Reel: 2,000
PCB Mount SPST (1 Form A) SMD/SMT
Omron Electronics G3VM-81PR(TR05)
 Enlarge
653-G3VM81PRTR05


To purchase full reel, order in multiples of 500:
G3VM-81PR(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-80V 0-120mA, 1 Form A
Datasheet 500
In Stock
Cut Tape
1: $8.76
25: $7.75
50: $7.09
100: $6.98
Reel
500: $5.95
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Compare up to 20 parts.
34679
Images are for reference only
See Product Specifications