|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Connectors > FFC / FPC
Category   Connectors >  FFC / FPC

Available Filters 15,906 Matches  

Manufacturer
Reset
 
Product Type
Reset
 
Number of Positions
Reset
 
Pitch
Reset
 
Contact Location
Reset
 
Contact Plating
Reset
 
Termination Style
Reset
 
Mounting Angle
Reset
 
Current Rating
Reset
 
Voltage Rating
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Type Number of Positions Pitch Contact Location Contact Plating Termination Style Mounting Angle Current Rating Voltage Rating
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product Type AscendingSort by Product Type DescendingSort by Number of Positions AscendingSort by Number of Positions DescendingSort by Pitch AscendingSort by Pitch DescendingSort by Contact Location AscendingSort by Contact Location DescendingSort by Contact Plating AscendingSort by Contact Plating DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Mounting Angle AscendingSort by Mounting Angle DescendingSort by Current Rating AscendingSort by Current Rating DescendingSort by Voltage Rating AscendingSort by Voltage Rating Descending
Omron Electronics XF3M-8015-1BE
 Enlarge
653-XF3M-8015-1BE


To purchase full reel, order in multiples of 1000:
XF3M-8015-1BE

New Product
New Product


Omron Electronics FFC & FPC Connectors FPC Connector 0.5mm pitch
Data Sheet 852
In Stock
Cut Tape
1: $3.57
25: $3.17
50: $3.05
100: $2.93
Reel
1,000: $2.33
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
Connectors 80 Position 0.5 mm Dual Contact Gold 500 mA 50 V
Omron Electronics XF3M(1)-0715-1B
 Enlarge
653-XF3M(1)-0715-1B


To purchase full reel, order in multiples of 1500:
XF3M(1)-0715-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors FPC Connector 1.0mm pitch
Data Sheet 1,485
In Stock
Cut Tape
1: $0.97
25: $0.86
50: $0.83
100: $0.79
Reel
1,500: $0.59
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Connectors 7 Position 1 mm Dual Contact Gold 500 mA 50 V
Omron Electronics XF3M-1515-1B
 Enlarge
653-XF3M-1515-1B


To purchase full reel, order in multiples of 1500:
XF3M-1515-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors FPC Connector 0.5mm pitch
Data Sheet 1,450
In Stock
Cut Tape
1: $1.37
25: $1.21
50: $1.17
100: $1.12
Reel
1,500: $0.83
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Connectors 15 Position 0.5 mm Dual Contact Gold 500 mA 50 V
TE Connectivity / AMP 487406-1 (Cut Strip)
 Enlarge
487406-1 (Cut Strip)

New Product
New Product


TE Connectivity / AMP FFC & FPC Connectors FFC RECPT CONTACT Cut Strip of 100
Data Sheet 6,600
In Stock
100: $0.102



Min.: 100
Mult.: 100
No

TE Connectivity / AMP 487406-1 (Mouser Reel)
 Enlarge
TE Connectivity / AMP FFC & FPC Connectors FFC RECPT CONTACT Reel of 1000
Data Sheet 7,000
In Stock
Reel
1,000: $0.094
10,000: $0.087



Min.: 1,000
Mult.: 1,000
Reel: 1,000
No

TE Connectivity / AMP 487378-1
 Enlarge
TE Connectivity / AMP FFC & FPC Connectors 002 HOUSING FFC RCPT
Data Sheet 38,692
In Stock
1: $1.63
25: $1.57
50: $1.47
100: $1.41
200: View



Min.: 1
Mult.: 1
Free Hanging 2 Position 2.54 mm 2 A 300 V
Omron Electronics XF2M-3015-1A
 Enlarge
653-XF2M-3015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 30P Adhesv.
Page 1,752

Data Sheet
13,586
In Stock
Alternative Packaging
Cut Tape
1: $1.64
25: $1.54
50: $1.47
100: $1.27
Reel
1,500: $0.977
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 30 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Omron Electronics XF2M-4015-1A
 Enlarge
653-XF2M-4015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 40P Adhesv.
Page 1,752

Data Sheet
15,874
In Stock
Alternative Packaging
Cut Tape
1: $2.13
25: $1.90
50: $1.71
100: $1.46
Reel
1,500: $1.11
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 40 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Omron Electronics XF2M-4515-1A
 Enlarge
653-XF2M-4515-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 45P Adhesv.
Page 1,752

Data Sheet
15,003
In Stock
Alternative Packaging
Cut Tape
1: $2.35
25: $2.09
50: $1.80
100: $1.68
Reel
1,500: $1.28
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 45 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Omron Electronics XF2M-5015-1A
 Enlarge
653-XF2M-5015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 50P Adhesv.
Page 1,752

Data Sheet
10,753
In Stock
Alternative Packaging
Cut Tape
1: $2.54
25: $2.28
50: $2.02
100: $1.82
Reel
1,500: $1.38
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 50 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Hirose Connector FH12-40S-0.5SH(55)
 Enlarge
798-FH12-40S-0.5SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 40 POS R/A BTTM SMT GLD
Page 1,705

Data Sheet
9,944
In Stock
Alternative Packaging
Cut Tape
1: $3.32
10: $3.19
25: $2.79
100: $2.66
Reel
2,000: $1.63
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
Board Mount 40 Position 0.5 mm Bottom Contact Gold SMD Right 500 mA 50 V
Hirose Connector FH12S-50S-0.5SH(55)
 Enlarge
798-FH12S-50S-05SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 50 POS RA SMT FLIP LK ACT GLD PLTD
Data Sheet 7,385
In Stock
Cut Tape
1: $3.95
10: $3.80
25: $3.32
100: $3.16
Reel
2,000: $1.94
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
Board Mount 50 Position 0.5 mm Bottom Contact Gold SMD Right 500 mA 50 V
Molex 501800-3032
 Enlarge
538-501800-3032


To purchase full reel, order in multiples of 50:
Molex FFC / FPC Jumper Cables 400um WtB Plg Harness 30Ckt
Page 2,601

Data Sheet
699
In Stock
Cut Tape
1: $45.20
10: $40.80
Reel
50: $40.80
100: $32.20
500: Quote



Min.: 1
Mult.: 1
Reel: 50
0.4 mm Top Contact Gold 200 mA 30 V
JAE Electronics FI-C3-A1-15000
 Enlarge
656-FI-C3-A1-15000


To purchase full reel, order in multiples of 15000:
JAE Electronics FFC & FPC Connectors Cable Side Contact FI Series Crimp
Page 1,715

Data Sheet
409,399
In Stock
Cut Tape
1: $0.14
10: $0.101
100: $0.072
500: $0.069
Reel
15,000: $0.038
45,000: View



Min.: 1
Mult.: 1
Reel: 15,000
Contacts - 1.25 mm Gold Crimp - 1 A
TE Connectivity / AMP 2-487406-2
 Enlarge
571-2-487406-2


To purchase full reel, order in multiples of 14000:
TE Connectivity / AMP FFC & FPC Connectors 100X100 FFC SKT
Data Sheet 119,176
In Stock
Cut Tape
1: $0.22
100: $0.201
500: $0.176
1,000: $0.149
2,000: View
14,000: $0.094



Min.: 1
Mult.: 1
Reel: 14,000
Contacts - 2.54 mm - Tin IDC -
TE Connectivity 4-1734839-0
 Enlarge
571-4-1734839-0


To purchase full reel, order in multiples of 2000:
TE Connectivity FFC & FPC Connectors FPC CONN 0.5MM PITCH
Data Sheet 26,683
In Stock
Cut Tape
1: $0.53
100: $0.50
500: $0.48
1,000: $0.45
Reel
2,000: $0.44
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
Board Mount 40 Position 0.5 mm Top Contact Gold SMD Right
TE Connectivity 4-1734592-0
 Enlarge
TE Connectivity FFC & FPC Connectors FPC CONN 0.5MM PITCH B/C 40P
Data Sheet 11,279
In Stock
1: $0.75
25: $0.707
50: $0.658
100: $0.624
250: $0.617



Min.: 1
Mult.: 1
Board Mount 40 Position 0.5 mm Bottom Contact Gold SMD Right 500 mA 250 V
Molex 52745-0497
 Enlarge
538-52745-0497


To purchase full reel, order in multiples of 1000:
Molex FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 4Ckt EmbsTp Pkg
Data Sheet 31,260
In Stock
Cut Tape
1: $0.77
10: $0.575
100: $0.503
500: $0.479
Reel
1,000: $0.289
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
Board Mount 4 Position 0.5 mm Gold SMD Right 500 mA 50 V
Omron Electronics XF2M-1015-1A
 Enlarge
653-XF2M-1015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 10P Adhesv.
Page 1,752

Data Sheet
12,048
In Stock
Alternative Packaging
Cut Tape
1: $1.00
25: $0.894
50: $0.769
100: $0.687
Reel
1,500: $0.549
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 10 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Hirose Connector FH19C-4S-0.5SH(05)
 Enlarge
798-FH19C4S0.5SH05


To purchase full reel, order in multiples of 5000:
Hirose Connector FFC & FPC Connectors 0.5MM 4 POS R/A SMT FFC/FPC THICK .2MM
Data Sheet

Product Info.
12,158
In Stock
Alternative Packaging
Cut Tape
1: $1.36
10: $1.08
100: $1.04
250: $0.946
Reel
5,000: $0.602
10,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
Board Mount 4 Position 0.5 mm Gold SMD Right 500 mA 50 V
Hirose Connector FH19C-6S-0.5SH(05)
 Enlarge
798-FH19C6S0.5SH05


To purchase full reel, order in multiples of 5000:
Hirose Connector FFC & FPC Connectors 0.5MM 6 POS R/A SMT FFC/FPC THICK .2MM
Data Sheet 12,593
In Stock
Alternative Packaging
Cut Tape
1: $1.43
10: $1.13
100: $1.08
250: $0.99
Reel
5,000: $0.63
10,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
Board Mount 6 Position 0.5 mm Gold SMD Right 500 mA 50 V
Omron Electronics XF2M-2015-1A
 Enlarge
653-XF2M-2015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 20P Adhesv.
Page 1,752

Data Sheet
12,586
In Stock
Alternative Packaging
Cut Tape
1: $1.50
25: $1.27
50: $1.21
100: $1.16
Reel
1,500: $0.73
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 20 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Omron Electronics XF2M-2415-1A
 Enlarge
653-XF2M-2415-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 24P Adhesv.
Page 1,752

Data Sheet
10,744
In Stock
Alternative Packaging
Cut Tape
1: $1.52
25: $1.36
50: $1.23
100: $1.09
Reel
1,500: $0.83
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Board Mount 24 Position 0.5 mm Gold SMD Straight 500 mA 50 V
Omron Electronics XF2L-3025-1A
 Enlarge
653-XF2L-3025-1A


To purchase full reel, order in multiples of 3000:
Omron Electronics FFC & FPC Connectors .5mm SlideLock Upper ZIF SMT 30P Adhesive
Page 1,752

Data Sheet
6,892
In Stock
Cut Tape
1: $1.82
25: $1.62
50: $1.39
100: $1.30
Reel
3,000: $0.955
6,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
Board Mount 30 Position 0.5 mm Top Contact Gold SMD Vertical 500 mA 50 V
TE Connectivity 2-1734742-0
 Enlarge
571-2-1734742-0


To purchase full reel, order in multiples of 1000:
TE Connectivity FFC & FPC Connectors .5 FPC VT ZIF Type-A
Data Sheet 5,850
In Stock
Cut Tape
1: $2.26
25: $2.12
50: $2.03
100: $1.93
250: View
1,000: $1.16

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
Board Mount 20 Position 0.5 mm Top Contact Matte Tin SMD Vertical
Compare up to 20 parts.
15906
Images are for reference only
See Product Specifications