Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Wire & Cable > Flat Cables
Category   Wire & Cable >  Flat Cables

Available Filters 2,857 Matches  

Manufacturer
Reset
 
Product
Reset
 
Number of Conductors
Reset
 
Conductor Spacing
Reset
 
Stranding
Reset
 
Wire Gauge - AWG
Reset
 
Voltage Rating
Reset
 
Shielding
Reset
 
Conductor Material
Reset
 
Jacket Material
Reset
 
Color
Reset
 
Operating Temperature Range
Reset
 
Insulation Material
Reset
 
Length
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Number of Conductors Conductor Spacing Stranding Wire Gauge - AWG Voltage Rating Shielding Conductor Material Jacket Material Color Operating Temperature Range Insulation Material Length
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Number of Conductors AscendingSort by Number of Conductors DescendingSort by Conductor Spacing AscendingSort by Conductor Spacing DescendingSort by Stranding AscendingSort by Stranding DescendingSort by Wire Gauge - AWG AscendingSort by Wire Gauge - AWG DescendingSort by Voltage Rating AscendingSort by Voltage Rating DescendingSort by Shielding AscendingSort by Shielding DescendingSort by Conductor Material AscendingSort by Conductor Material DescendingSort by Jacket Material AscendingSort by Jacket Material DescendingSort by Color AscendingSort by Color DescendingSort by Operating Temperature Range AscendingSort by Operating Temperature Range DescendingSort by Insulation Material AscendingSort by Insulation Material DescendingSort by Length AscendingSort by Length Descending
Amphenol Spectra-Strip 135-2801-060
 Enlarge
Amphenol Spectra-Strip Flat Cables 3C Color Coded Cable .050 Zip 60 Cond
Data Sheet 99
In Stock
1: $260.70
5: $242.07
10: $225.93
25: $212.28
50: $190.05



Min.: 1
Mult.: 1
Ribbon Cable 60 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Multicolor - 20 C to + 80 C Polyvinyl Chloride (PVC)
3M Electronic Solutions Division 3601/20-100
 Enlarge
3M Electronic Solutions Division Flat Cables RND FLAT 20C SHLD BLUE 28AWG STRANDED
Page 1,416

Data Sheet
36
In Stock
1: $388.82
5: $373.22



Min.: 1
Mult.: 1
Round to Flat Cable 20 1.27 mm 7 x 36 28 300 V Unshielded Silver Plated Stranded Copper Alloy Fluorinated Ethylene Propylene (FEP) Blue - 55 C to + 200 C Fluorinated Ethylene Propylene (FEP) 100 ft
Amphenol Spectra-Strip 125-3007-068
 Enlarge
Amphenol Spectra-Strip Flat Cables .025 Twist N Flat 30AWG 7/38 1FT=1PC
Page 1,429

Data Sheet
3,450
In Stock
1: $4.42
15: $4.09
25: $3.81
35: $3.56
50: View



Min.: 1
Mult.: 1
Twisted Cable 68 0.025 in (0.635 mm) 7 x 38 30 150 V Unshielded Polyvinyl Chloride (PVC) Multicolor Polyvinyl Chloride (PVC)
Temp-Flex F28H19S-14-050-N
 Enlarge
538-F28H19S-14-050-N


To purchase full reel, order in multiples of 150:
Temp-Flex Flat Cables 14C 28AWG FEP RIBBON HIGH FLEX, PER FT
2,052
In Stock
Cut Tape
1: $5.00
10: $4.55
25: $4.17
50: $3.73
100: $3.52
Reel
150: $3.52



Min.: 1
Mult.: 1
Reel: 150
Ribbon Cable 14 1.27 mm 19 28 300 V Silver Plated Copper + 200 C Fluorinated Ethylene Propylene (FEP)
Temp-Flex F3007S-60-025-85
 Enlarge
Temp-Flex Flat Cables 60C 30AWG FEP RIBBON PRICED PER FT
Page 1,442

Data Sheet
871
In Stock
1: $12.96
10: $11.65
25: $10.49
50: $9.44
100: $8.64



Min.: 1
Mult.: 1
Ribbon Cable 60 0.635 mm 30 Fluorinated Ethylene Propylene (FEP) Gray + 200 C 1 ft
Temp-Flex F3007S-68-025-85
 Enlarge
Temp-Flex Flat Cables 68C 30AWG FEP RIBBON PRICED PER FT
Page 1,442

Data Sheet
892
In Stock
1: $15.68
10: $14.11
25: $12.70
50: $11.43
100: $10.45



Min.: 1
Mult.: 1
Ribbon Cable 68 0.635 mm 30 Fluorinated Ethylene Propylene (FEP) Gray + 200 C 1 ft
Temp-Flex F3007S-100-025-85
 Enlarge
Temp-Flex Flat Cables 100C 30AWG FEP RIBBON PRICED PER FT
Page 1,442

Data Sheet
720
In Stock
1: $21.60
10: $19.44
25: $17.49
50: $15.74
100: $14.40



Min.: 1
Mult.: 1
Ribbon Cable 100 0.635 mm 30 Fluorinated Ethylene Propylene (FEP) Gray + 200 C 1 ft
Amphenol Spectra-Strip 191-2801-134
 Enlarge
Amphenol Spectra-Strip Flat Cables 28 AWG Ribbon .050 Zip 34 Cond
Page 1,429

Data Sheet
164
In Stock
1: $59.51
5: $54.90
10: $51.35
25: $47.70



Min.: 1
Mult.: 1
Ribbon Cable 34 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray Polyvinyl Chloride (PVC) 100 ft
Amphenol Spectra-Strip 169-2832-026 Amphenol Spectra-Strip Flat Cables Round Twist N Flat .050 28 AWG 26 Cond
Page 1,429

Data Sheet
29
In Stock
1: $262.62
5: $238.12



Min.: 1
Mult.: 1
Round to Flat Cable 26 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Multicolor - 20 C to + 105 C Polyvinyl Chloride (PVC) 100 ft
Amphenol Spectra-Strip 191-2811-020 Amphenol Spectra-Strip Flat Cables 28 AWG .050 Hi Flex Ribbon Zip 20 Cond
Page 1,429

Data Sheet
25
In Stock
1: $289.54
5: $260.05



Min.: 1
Mult.: 1
Ribbon Cable 20 1.27 mm 19 x 40 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Blue Polyvinyl Chloride (PVC) 100 ft
3M Electronic Solutions Division 3319/10-100
 Enlarge
3M Electronic Solutions Division Flat Cables .050" 10C HIGH FLEX BLACK 28AWG STRANDED
Page 1,416

Data Sheet
43
In Stock
1: $185.18
5: $168.52



Min.: 1
Mult.: 1
Ribbon Cable 10 1.27 mm 19 x 40 28 300 V Unshielded Silver Plated Stranded Copper Alloy Polyvinyl Chloride (PVC) Black - 20 C to + 105 C Polyvinyl Chloride (PVC) 100 ft
Amphenol Spectra-Strip 111-2699-988
 Enlarge
Amphenol Spectra-Strip Flat Cables SPECTRA-BOND 3 COND CABLE
Data Sheet 16,821
In Stock
1: $0.55
10: $0.50
25: $0.44
100: $0.385
500: View



Min.: 1
Mult.: 1
Ribbon Cable 3 1 mm 7 x 34 26 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Red, White, Black Polyvinyl Chloride (PVC) 1 ft
Temp-Flex F2807S-10-050-55
 Enlarge
538-F2807S-10-050-55


To purchase full reel, order in multiples of 100:
Temp-Flex Flat Cables 10C 28AWG FEP RIBBON PRICED PER FT
Page 1,442

Data Sheet
944
In Stock
Cut Tape
1: $3.04
10: $2.79
25: $2.57
50: $2.36
Reel
100: $2.02



Min.: 1
Mult.: 1
Reel: 100
Ribbon Cable 10 1.27 mm 7 28 300 V Unshielded Silver Plated Copper Fluorinated Ethylene Propylene (FEP) Blue + 200 C Fluorinated Ethylene Propylene (FEP) 1 ft
Temp-Flex F2807S-10-050-1
 Enlarge
Temp-Flex Flat Cables 10C 28AWG FEP RED PRICED PER FT
Page 1,442

Data Sheet
941
In Stock
1: $3.06
10: $2.78
25: $2.55
50: $2.28
100: $2.15



Min.: 1
Mult.: 1
Ribbon Cable 10 0.05 in 7 x 36 28 Fluorinated Ethylene Propylene (FEP) Fluorinated Ethylene Propylene (FEP)
Amphenol Spectra-Strip 191-2815-050
 Enlarge
Amphenol Spectra-Strip Flat Cables 28 AWG Ribbon 1.0mm Zip 50 Cond 30/78
Data Sheet 1,109
In Stock
1: $3.12
10: $2.73
25: $2.43
100: $2.18
500: View



Min.: 1
Mult.: 1
Ribbon Cable 50 1 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray with One Blue Edge - 20 C to + 105 C Polyvinyl Chloride (PVC) 1 ft
Temp-Flex F3007S-12-025-85
 Enlarge
Temp-Flex Flat Cables 12C 30AWG FEP RIBBON PRICED PER FT
Data Sheet 811
In Stock
1: $3.14
10: $2.88
25: $2.65
50: $2.44
100: $2.28



Min.: 1
Mult.: 1
Ribbon Cable 12 0.635 mm 7 30 150 V Unshielded Silver Plated Copper Fluorinated Ethylene Propylene (FEP) Gray + 200 C Fluorinated Ethylene Propylene (FEP) 1 ft
538-F28H19S-10-050-5


To purchase full reel, order in multiples of 150:
Temp-Flex Flat Cables 10C 28AWG FEP RIBBON HIGH FLEX, PER FT
2,092
In Stock
Cut Tape
1: $3.58
10: $3.25
25: $2.98
50: $2.67
100: $2.52
Reel
150: $2.52



Min.: 1
Mult.: 1
Reel: 150
Ribbon Cable 10 28
Temp-Flex Flat Cables 10C 28AWG FEP RIBBON HIGH FLEX, PER FT
1,777
In Stock
1: $3.58
10: $3.25
25: $2.98
50: $2.67
100: $2.52



Min.: 1
Mult.: 1
Ribbon Cable 10 28
Temp-Flex F2807S-10-050-R
 Enlarge
Temp-Flex Flat Cables 10C 28AWG FEP RIBBON MULTI-COLOR PER FT
Page 1,442

Data Sheet
557
In Stock
1: $3.68
10: $3.35
25: $3.07
50: $2.75
100: $2.59



Min.: 1
Mult.: 1
Ribbon Cable 10 0.05 in 7 28 300 V Silver Plated Copper Fluorinated Ethylene Propylene (FEP) Multi
Amphenol Spectra-Strip 191-2811-026
 Enlarge
Amphenol Spectra-Strip Flat Cables 28 AWG .050 Hi Flex Ribbon Zip 26 Cond
Data Sheet 994
In Stock
More Info Available
1: $3.91
15: $3.75
25: $3.50
35: $3.40
50: $3.28



Min.: 1
Mult.: 1
Ribbon Cable 26 1.27 mm 19 x 40 28 300 V Unshielded Silver Plated Copper Alloy Polyvinyl Chloride (PVC) Blue with Red Edge Polyvinyl Chloride (PVC) 1 ft
Amphenol Spectra-Strip 125-3017-068
 Enlarge
Amphenol Spectra-Strip Flat Cables Ultra 320 Flat 30 AWG 1FT=1PC
Page 1,429

Data Sheet
1,086
In Stock
1: $4.61
10: $4.03
25: $3.73
50: $3.48
100: $3.34



Min.: 1
Mult.: 1
Twisted Cable 68 0.025 in (0.635 mm) 7 x 38 30 150 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Multicolor Thermoplastic Elastomer (TPE)
Temp-Flex F2607S-8-050-R
 Enlarge
538-F2607S-8-050-R


To purchase full reel, order in multiples of 500:
F2607S-8-050-R

New At Mouser
New At Mouser


Temp-Flex Flat Cables 8C 26AWG FEP RIBBON MULTI-COLOR PER FT
Data Sheet 999
In Stock
Cut Tape
1: $5.59
10: $5.05
100: $3.97
250: $3.27
Reel
500: $3.27



Min.: 1
Mult.: 1
Reel: 500
Ribbon Cable 8 1.27 mm 7 26 Silver Plated Copper + 200 C Fluorinated Ethylene Propylene (FEP)
Temp-Flex F2807S-20-050-55
 Enlarge
Temp-Flex Flat Cables 20C 28AWG FEP RIBBON PRICED PER FT
Page 1,442

Data Sheet
556
In Stock
More Info Available
1: $6.10
10: $5.62
25: $5.16
50: $4.75
100: $3.81



Min.: 1
Mult.: 1
Ribbon Cable 20 1.27 mm 7 28 300 V Unshielded Silver Plated Copper Fluorinated Ethylene Propylene (FEP) Blue + 200 C Fluorinated Ethylene Propylene (FEP) 1 ft
Temp-Flex F2807S-20-050-1
 Enlarge
Temp-Flex Flat Cables 20C 28AWG FEP RED PRICED PER FT
Page 1,442

Data Sheet
737
In Stock
1: $6.12
10: $5.56
25: $5.10
50: $4.57
100: $4.31



Min.: 1
Mult.: 1
Ribbon Cable 20 0.05 in 7 x 36 28 Fluorinated Ethylene Propylene (FEP) Fluorinated Ethylene Propylene (FEP)
Embedded Artists EA-ACC-012
 Enlarge
Embedded Artists Flat Cables IDC RIBBON CBL 85mm 10P - 10P/50 MIL
Page 225

Data Sheet
308
In Stock
1: $6.95
5: $6.88



Min.: 1
Mult.: 1
Ribbon Cable 10 1.27 mm Gray 85 mm
Compare up to 20 parts.
2857
Images are for reference only
See Product Specifications