|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Sensors > Encoders
Encoders are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many encoder manufacturers including ALPS, Avago, Bourns, Omron, Panasonic, TE Connectivity & more. Please view our large selection of encoders below.
Category   Sensors >  Encoders

Available Filters 4,559 Matches  

Manufacturer
 
Reset
 
Mounting Style
 
Reset
 
Product
 
Reset
 
Type
 
Reset
 
Resolution
Reset
 
Number of Detents
Reset
 
Number of Channels
Reset
 
Termination Style
 
Reset
 
Output
 
Reset
 
Shaft Type
 
Reset
 
With Switch
 
Reset
 
Supply Voltage
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Mounting Style Product Type Resolution Number of Detents Number of Channels Termination Style Output Shaft Type With Switch Supply Voltage
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Product AscendingSort by Product DescendingSort by Type AscendingSort by Type DescendingSort by Resolution AscendingSort by Resolution DescendingSort by Number of Detents AscendingSort by Number of Detents DescendingSort by Number of Channels AscendingSort by Number of Channels DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Output AscendingSort by Output DescendingSort by Shaft Type AscendingSort by Shaft Type DescendingSort by With Switch AscendingSort by With Switch DescendingSort by Supply Voltage AscendingSort by Supply Voltage Descending
Avago Technologies AEDT-9810-Z00
 Enlarge
AEDT-9810-Z00

New Product
New Product


Avago Technologies Encoders En Rop 11mm,3Ch 5000CPR,Strg Lds
Data Sheet 100
In Stock
1: $32.10
5: $31.29
10: $28.08
25: $24.87
50: View



Min.: 1
Mult.: 1
Through Hole Optical Encoders Incremental 5000 CPR No Detent 3 Channel Through Hole Quadrature, Single-Ended No Shaft No Switch 5 V
Avago Technologies AEDT-9810-W00
 Enlarge
AEDT-9810-W00

New Product
New Product


Avago Technologies Encoders En Rop 11mm,3Ch 2500CPR,Strg Lds
Data Sheet 50
In Stock
More Info Available
1: $32.10
5: $31.29
10: $28.08
25: $24.87
50: View



Min.: 1
Mult.: 1
Through Hole Optical Encoders Incremental 2500 CPR No Detent 3 Channel Through Hole Quadrature, Single-Ended No Shaft No Switch 5 V
Panasonic EVE-UPCAH516B
 Enlarge
EVE-UPCAH516B

New Product
New Product


Panasonic Encoders PF= 6.0N trvl=0.5mm trq=14mN 16pul/32det
Data Sheet 237
In Stock
1: $4.02
10: $3.38
100: $3.22
250: $2.81
500: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 16 PPR 32 Detent 2 Channel Through Hole Quadrature Knurled Pushbutton Switch
Panasonic EVE-UBCAH516B
 Enlarge
EVE-UBCAH516B

New Product
New Product


Panasonic Encoders PF= 4.0N trvl=1.5mm trq=14mN 16pul/32det
Data Sheet 238
In Stock
1: $4.02
10: $3.38
100: $3.22
250: $2.81
500: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 16 PPR 32 Detent 2 Channel Through Hole Quadrature Knurled Pushbutton Switch
Panasonic EVE-YBCAJO16B
 Enlarge
EVE-YBCAJO16B

New Product
New Product


Panasonic Encoders PF= 4.0N trvl=1.5mm trq=14mN 16pul/32det
Data Sheet 213
In Stock
1: $4.02
10: $3.38
100: $3.22
250: $2.81
500: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 16 PPR 32 Detent 2 Channel Through Hole Quadrature Knurled Pushbutton Switch
Panasonic EVE-UPCAH508B
 Enlarge
EVE-UPCAH508B

New Product
New Product


Panasonic Encoders PF= 6.0N trvl=0.5mm trq=14mNm 8pul/16det
Data Sheet 243
In Stock
1: $4.02
10: $3.38
100: $3.22
250: $2.81
500: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 8 PPR 16 Detent 2 Channel Through Hole Quadrature Knurled Pushbutton Switch
Panasonic EVE-UBCAH508B
 Enlarge
EVE-UBCAH508B

New Product
New Product


Panasonic Encoders PF= 4.0N trvl=1.5mm trq=14mNm 8pul/16det
Data Sheet 241
In Stock
1: $4.02
10: $3.38
100: $3.22
250: $2.81
500: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 8 PPR 16 Detent 2 Channel Through Hole Quadrature Knurled Pushbutton Switch
Panasonic EVE-YBCAJO08B
 Enlarge
EVE-YBCAJO08B

New Product
New Product


Panasonic Encoders PF= 4.0N trvl=1.5mm trq=14mNm 8pul/16det
Data Sheet 248
In Stock
1: $4.02
10: $3.38
100: $3.22
250: $2.81
500: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 8 PPR 16 Detent 2 Channel Through Hole Quadrature Knurled Pushbutton Switch
CUI AMT102-V
 Enlarge
AMT102-V

New At Mouser
New At Mouser


CUI Encoders Straight (Radial) Orientation
Data Sheet 380
In Stock
1: $23.62
5: $23.22
10: $22.83
25: $22.05
50: View



Min.: 1
Mult.: 1
Snap In Encoders Kits Incremental 48 PPR to 2048 PPR No Detent 3 Channel Connector Quadrature Hollow No Switch 5 V
Honeywell Encoders 128 pulse per rev 2-sq wave cbl leads
Data Sheet 462
In Stock
1: $36.31
10: $27.18
50: $26.04
100: $25.02
200: View



Min.: 1
Mult.: 1
Panel Optical Encoders 128 PPR 2 Channel Through Hole Quadrature No Switch 5 VDC
Grayhill 26ASD22-01-1-AJS
 Enlarge
Grayhill Encoders Encoder Sealed 22.5deg binary 16Pos
Data Sheet 759
In Stock
1: $19.98
10: $18.55
25: $17.22
50: $13.55
100: View



Min.: 1
Mult.: 1


Panel Mechanical Encoders Absolute 4 bit Adjustable 4 Channel Through Hole BCD Flatted No Switch -
Bourns PEC12R-4220F-S0024 Bourns Encoders 20mm w/SWITCH
Page 2,744

Data Sheet
2,468
In Stock
1: $1.21
10: $1.07
50: $0.939
100: $0.772
250: View



Min.: 1
Mult.: 1
Snap In Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Through Hole Quadrature Flatted Switch -
Bourns PEC11R-4220F-N0024
 Enlarge
Bourns Encoders 20mm SHAFT NO SWITCH
Data Sheet 2,557
In Stock
1: $1.34
10: $1.22
50: $1.12
100: $0.816
250: View



Min.: 1
Mult.: 1
Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Quadrature Flatted No Switch
Bourns PEC11R-4125F-S0018
 Enlarge
Bourns Encoders 25mm SHAFT w/SWITCH
Data Sheet 2,875
In Stock
1: $1.52
10: $1.26
50: $1.10
100: $0.938
250: View



Min.: 1
Mult.: 1
Mechanical Encoders Incremental 18 PPR 18 Detent 2 Channel Quadrature Flatted Switch
Bourns PEC11R-4220K-S0024
 Enlarge
Bourns Encoders 20mm SHAFT w/SWITCH
Data Sheet 2,410
In Stock
1: $1.53
10: $1.26
50: $1.11
100: $1.07
250: View



Min.: 1
Mult.: 1
Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Quadrature Knurled Switch
Bourns PEC11R-4225F-S0024
 Enlarge
Bourns Encoders 25mm SHAFT w/SWITCH
Data Sheet 1,810
In Stock
1: $1.63
10: $1.44
50: $1.27
100: $1.05
250: View



Min.: 1
Mult.: 1
Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Quadrature Flatted Switch
Bourns PEC11R-4215F-S0024
 Enlarge
Bourns Encoders 15mm SHAFT w/SWITCH
Data Sheet 3,728
In Stock
1: $1.63
10: $1.44
50: $1.27
100: $1.05
250: View



Min.: 1
Mult.: 1
Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Quadrature Flatted Switch
Bourns PEC11R-4220F-S0012
 Enlarge
Bourns Encoders 20mm SHAFT w/SWITCH
Data Sheet 4,770
In Stock
1: $1.63
10: $1.44
50: $1.27
100: $1.05
250: View



Min.: 1
Mult.: 1
Mechanical Encoders Incremental 12 PPR 24 Detent 2 Channel Quadrature Flatted Switch
Bourns PEC11R-4220F-S0024
 Enlarge
Bourns Encoders 20mm SHAFT w/SWITCH
Data Sheet 4,830
In Stock
1: $1.63
10: $1.44
50: $1.27
100: $1.05
250: View



Min.: 1
Mult.: 1
Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Quadrature Flatted Switch
Bourns PEC11R-4020F-S0024
 Enlarge
Bourns Encoders 20mm SHAFT w/SWITCH
Data Sheet 2,193
In Stock
1: $1.63
10: $1.44
50: $1.27
100: $1.05
250: View



Min.: 1
Mult.: 1
Mechanical Encoders Incremental 24 PPR No Detent 2 Channel Quadrature Flatted Switch
Bourns PEC11L-4125K-N0020 Bourns Encoders KNURLED SHAFT NO SWITCH 20 DET
Page 1,878

Data Sheet
1,571
In Stock
1: $1.76
10: $1.46
50: $1.28
100: $1.15
250: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 20 PPR 20 Detent 2 Channel Through Hole Quadrature Knurled No Switch -
PEC11L-4020F-N0020

New At Mouser
New At Mouser


Bourns Encoders ENCODER
Data Sheet 1,500
In Stock
1: $1.85
10: $1.52
50: $1.33
100: $1.13
250: View



Min.: 1
Mult.: 1
Bourns PEC11L-4225F-S0015
 Enlarge
PEC11L-4225F-S0015

New At Mouser
New At Mouser


Bourns Encoders ENCODER
Data Sheet 1,469
In Stock
1: $1.93
10: $1.59
50: $1.40
100: $1.18
200: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 15 PPR 30 Detent 2 Channel Through Hole Quadrature Flatted Switch -
Bourns PEC11L-4220F-S0015
 Enlarge
Bourns Encoders FLATTED SHAFT PUSH SWTCH 30DETENTS
Page 1,878

Data Sheet
6,826
In Stock
1: $2.00
10: $1.76
50: $1.55
100: $1.28
250: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 15 PPR 30 Detent 2 Channel Through Hole Quadrature Flatted Switch -
Bourns PEC11S-9215K-H0015 Bourns Encoders 15 MM SHAFT W/SWITCH 2 DET
Page 1,878

Data Sheet
1,424
In Stock
1: $2.48
10: $2.04
50: $2.00
100: $1.88
200: View



Min.: 1
Mult.: 1
- Mechanical Encoders 15 PPR 30 Detent SMD/SMT Quadrature Knurled Switch 5 V
Compare up to 20 parts.
4559
Images are for reference only
See Product Specifications