Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Power > Batteries
Category   Power >  Batteries

Available Filters 1,140 Matches  

Manufacturer
Reset
 
Battery Size
Reset
 
Output Voltage
Reset
 
Capacity
Reset
 
Chemistry
Reset
 
Termination Style
Reset
 
Rechargeable/Non-Rechargeable
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Battery Size Output Voltage Capacity Chemistry Termination Style Rechargeable/Non-Rechargeable
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Battery Size AscendingSort by Battery Size DescendingSort by Output Voltage AscendingSort by Output Voltage DescendingSort by Capacity AscendingSort by Capacity DescendingSort by Chemistry AscendingSort by Chemistry DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Rechargeable/Non-Rechargeable AscendingSort by Rechargeable/Non-Rechargeable Descending
Panasonic Battery CR2032
 Enlarge
Panasonic Battery Coin Cell Battery 3V 20X3.2MM 225mAH
Available in USA only.
Page 2,393

Data Sheet
199,675
In Stock
1: $0.33
10: $0.301
50: $0.268
100: $0.234
200: View



Min.: 1
Mult.: 1
CR2032 3 V 225 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery CR123A Panasonic Battery Electronic Battery CR123A 3V 1400mAh
Available in USA only.
Data Sheet 52,048
In Stock
1: $2.35
10: $2.11
25: $1.88
100: $1.64
250: View



Min.: 1
Mult.: 1
CR123A 3 V 1400 mAh Lithium Pressure Contacts Non-Rechargeable
Ultralife UBP001 Ultralife Battery Packs 3.7V 1.8Ah Li-Ion
Available in USA only.
Page 2,394

Data Sheet

Product Info.
5,062
In Stock
1: $15.77
12: $14.99
24: $14.43
48: $13.40
72: View



Min.: 1
Mult.: 1
3.7 V Lithium Wire Rechargeable
Ultralife UBBP01 Ultralife Battery Packs 3.7V 1.8 AH Li-ION
Available in USA only.
Page 2,394

Data Sheet

Product Info.
4,368
In Stock
More Info Available
1: $16.92
12: $15.71
24: $14.66
48: $13.72
72: View



Min.: 1
Mult.: 1
3.7 V Lithium Flat Top Rechargeable
Panasonic Battery LR03XWA/B2
 Enlarge
Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK AAA 2 PACK/PRICED EACH
Data Sheet

Product Info.
59,242
In Stock
2: $0.50
10: $0.45
26: $0.40
100: $0.35
250: View



Min.: 2
Mult.: 2
AAA 1.5 V Alkaline Pressure Contacts Non-Rechargeable
Panasonic Battery CR2450
 Enlarge
Panasonic Battery Coin Cell Battery 3V 620mAh 24.5mm dia, 5mm h
Available in USA only.
Page 2,393

Data Sheet
24,104
In Stock
1: $1.16
10: $1.04
50: $0.927
100: $0.811
300: View



Min.: 1
Mult.: 1
CR2450 3 V 620 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery BR1225
 Enlarge
Panasonic Battery Coin Cell Battery 3V 12 X 2.5 mm 48mA
Available in USA only.
Page 2,393

Data Sheet
37,436
In Stock
1: $1.26
10: $1.13
50: $1.00
100: $0.883
240: View



Min.: 1
Mult.: 1
BR1225 3 V 48 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery LR03XWA/B
 Enlarge
Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK AAA 1.5V CASE/PRICED EA
Data Sheet

Product Info.
155,500
In Stock
500: $0.225
1,000: $0.206
2,500: $0.199
5,000: $0.189



Min.: 500
Mult.: 500
AAA 1.5 V Alkaline Pressure Contacts Non-Rechargeable
MikroElektronika MIKROE-1120
 Enlarge
MikroElektronika Battery Packs LI-POLYMER BATTERY 3.7V 2000mA
Available in USA only.
Data Sheet 1,506
In Stock
1: $13.90



Min.: 1
Mult.: 1
3.7 V 2000 mAh Lithium Wire Rechargeable
Power-Sonic PS-1212
 Enlarge
Power-Sonic Sealed Lead Acid Battery 12V 1.4AH 70mA FASTON 0.187"x0.032"
Due to size or weight of the product, your shipping charge may increase.
Page 2,391

Data Sheet

Product Info.
1,406
In Stock
1: $18.99
10: $17.80
50: $16.84
100: $15.09
200: View



Min.: 1
Mult.: 1
12 V 1.4 Ah Lead Acid Flat Top Rechargeable
Power-Sonic PS-1250F2
 Enlarge
Power-Sonic Sealed Lead Acid Battery 12V 5.0AH 250mA FASTON 0.250"x0.032"
Due to size or weight of the product, your shipping charge may increase.
Page 2,391

Data Sheet

Product Info.
2,088
In Stock
1: $20.70
10: $19.77
50: $18.40
100: $17.02
200: $11.33



Min.: 1
Mult.: 1
12 V 5 Ah Lead Acid Flat Top Rechargeable
CSB HR1224WF2F1
 Enlarge
CSB Sealed Lead Acid Battery 12V 24W .250"/.187" Tabs
Due to size or weight of the product, your shipping charge may increase.
Page 2,391

Data Sheet

Product Info.
923
In Stock
1: $21.46
10: $19.70
50: $18.20
100: $16.90
200: $16.69



Min.: 1
Mult.: 1
12 V 24 W Lead Acid Faston Tab Rechargeable
Power-Sonic PS-1229
 Enlarge
Power-Sonic Sealed Lead Acid Battery 12V 2.9AH 145mA FASTON 0.187"x0.032"
Due to size or weight of the product, your shipping charge may increase.
Page 2,391

Data Sheet

Product Info.
850
In Stock
1: $31.01
10: $29.54
50: $27.44
100: $24.84
200: $21.41



Min.: 1
Mult.: 1
12 V 2.9 Ah Lead Acid Flat Top Rechargeable
Panasonic Battery LR6XWA/B2
 Enlarge
Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK AA 2 PACK/PRICED EACH
Data Sheet

Product Info.
30,960
In Stock
2: $0.50
10: $0.45
26: $0.40
100: $0.35
250: View



Min.: 2
Mult.: 2
AA 1.5 V Alkaline Pressure Contacts Non-Rechargeable
Panasonic Battery BR-2325/HCN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 165mAH
Available in USA only.
Page 2,393

Data Sheet
9,269
In Stock
1: $1.77
10: $1.59
50: $1.42
100: $1.24
360: View



Min.: 1
Mult.: 1
BR2325 3 V 165 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery ML-614S/ZTN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 3.4 mAh RECHG REQUIRES HOLDER
Available in USA only.
Data Sheet 7,429
In Stock
1: $1.77
10: $1.59
25: $1.50
50: $1.42
100: View



Min.: 1
Mult.: 1
ML614 3 V 3.4 mAh Lithium Tabs Rechargeable
Panasonic Battery ML-621S/DN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 5.0 mAh RECHG 2PIN FLAT SMT-NO INS
Available in USA only.
Data Sheet 8,765
In Stock
1: $2.02
10: $1.82
25: $1.71
50: $1.62
100: View



Min.: 1
Mult.: 1
ML621 3 V 5 mAh Lithium Tabs Rechargeable
Panasonic Battery CR2
CR2

Panasonic Battery Consumer Battery & Photo Battery 3V Li 750Mah
Available in USA only.
Data Sheet 6,697
In Stock
1: $2.47
10: $2.22
25: $1.98
100: $1.73
250: View



Min.: 1
Mult.: 1
CR2 3 V 850 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery CR3032
 Enlarge
Panasonic Battery Coin Cell Battery 3V 30 X 3.2 MM 500mA
Available in USA only.
Page 2,393

Data Sheet
6,498
In Stock
More Info Available
1: $2.52
10: $2.27
50: $2.01
100: $1.76
200: View



Min.: 1
Mult.: 1
CR3032 3 V 500 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery CR2477
 Enlarge
Panasonic Battery Coin Cell Battery 3V 24.5X7.7mm 1000mA
Available in USA only.
Page 2,393

Data Sheet
8,477
In Stock
1: $2.93
10: $2.64
50: $2.34
100: $2.05
200: View



Min.: 1
Mult.: 1
CR2477 3 V 1000 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery CR-2477/VCN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 1000mAH
Available in USA only.
Data Sheet 4,679
In Stock
More Info Available
1: $4.30
10: $3.87
50: $3.44
100: $3.01
200: View



Min.: 1
Mult.: 1
CR2477 3 V 1000 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery BK-200AAB9B
BK-200AAB9B

New At Mouser
New At Mouser


Panasonic Battery NiMH - Nickel Metal Hydride Battery AA 1.2V AA 2000 MAH 2100 CYCLE LIFE
Data Sheet 3,189
In Stock
1: $4.50
10: $4.05
25: $3.60
100: $3.15
250: View



Min.: 1
Mult.: 1
AA 1.2 V 2000 mAh Nickel Metal Hydride Non-Rechargeable
Panasonic Battery VL-1220/HFN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 7mAH RECHG 2 PIN HORZ
Available in USA only.
Page 2,393

Data Sheet
4,044
In Stock
1: $4.58
10: $4.12
50: $3.66
100: $3.20
240: View



Min.: 1
Mult.: 1
VL1220 3 V 7 mAh Lithium Tabs Rechargeable
Panasonic Battery BR-2/3ASSPN
 Enlarge
Panasonic Battery Consumer Battery & Photo Battery 3V 1200mAH
Available in USA only.
Page 2,393

Data Sheet
3,518
In Stock
1: $4.70
10: $4.23
25: $3.76
100: $3.29
250: View



Min.: 1
Mult.: 1
BR2/3 3 V 1200 mAh Lithium Button Top Non-Rechargeable
Panasonic Battery LC-R121R3P
 Enlarge
Panasonic Battery Sealed Lead Acid Battery 12V 1.3Ah .187" TABS
Page 3,048

Data Sheet

Product Info.
536
In Stock
1: $28.20
5: $26.71
10: $25.38
25: $23.88
50: View



Min.: 1
Mult.: 1
12 V 1.3 Ah Lead Acid Faston Tab Rechargeable
Compare up to 20 parts.
1140
Images are for reference only
See Product Specifications