|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Electromechanical > Relays
Relays are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many relay manufacturers including Crydom, Fujitsu, IXYS, Magnecraft, Omron, Panasonic, Phoenix, Schneider Electric, TE Connectivity, Teledyne & more. We stock a large variety of relays including Automotive, General Purpose, High Frequency & RF, Industrial, Low Signal, Reed, Safety, Timing, and Solid State Relays. Please view our large selection of relays below.
Category   Electromechanical >  Relays

Available Filters 33,562 Matches  

Manufacturer
 
Reset
 
Product
 
Reset
 
Type
 
Reset
 
Contact Termination
 
Reset
 
Switching Voltage
 
Reset
 
Contact Current Rating
Reset
 
Coil Voltage
Reset
 
Coil Type
 
Reset
 
Coil Termination
 
Reset
 
Contact Form
 
Reset
 
Mounting Style
 
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Type Contact Termination Switching Voltage Contact Current Rating Coil Voltage Coil Type Coil Termination Contact Form Mounting Style
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Type AscendingSort by Type DescendingSort by Contact Termination AscendingSort by Contact Termination DescendingSort by Switching Voltage AscendingSort by Switching Voltage DescendingSort by Contact Current Rating AscendingSort by Contact Current Rating DescendingSort by Coil Voltage AscendingSort by Coil Voltage DescendingSort by Coil Type AscendingSort by Coil Type DescendingSort by Coil Termination AscendingSort by Coil Termination DescendingSort by Contact Form AscendingSort by Contact Form DescendingSort by Mounting Style AscendingSort by Mounting Style Descending
TE Connectivity / P&B 1393277-9
 Enlarge
1393277-9

New Product
New Product


TE Connectivity / P&B Automotive Relays V23076A1022D143
Data Sheet 525
In Stock
1: $5.10
10: $4.83
100: $4.70
250: $4.56
500: View



Min.: 1
Mult.: 1
Omron Electronics G3VM-101PR(TR05)
 Enlarge
653-G3VM101PRTR05


To purchase full reel, order in multiples of 500:
G3VM-101PR(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-100V
Data Sheet 397
In Stock
Cut Tape
1: $8.76
25: $7.75
50: $7.09
100: $6.98
Reel
500: $5.95
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Omron Electronics G3VM-71PR(TR05)
 Enlarge
653-G3VM71PRTR05


To purchase full reel, order in multiples of 500:
G3VM-71PR(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-75V "0-400mA, 1 Form A"
Data Sheet 514
In Stock
Cut Tape
1: $8.76
25: $7.75
50: $7.09
100: $6.98
Reel
500: $5.95
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Omron Electronics G3VM-51UR(TR05)
 Enlarge
653-G3VM-51UR(TR05)


To purchase full reel, order in multiples of 500:
G3VM-51UR(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount MOSFET VSON
1,000
In Stock
Cut Tape
1: $11.15
25: $9.26
50: $8.81
100: $8.37
Reel
500: $7.07
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Omron Electronics G3VM-41UR10(TR05)
 Enlarge
653-G3VM41UR10(TR05)


To purchase full reel, order in multiples of 500:
G3VM-41UR10(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount MOSFET VSON
462
In Stock
Cut Tape
1: $11.15
25: $9.26
50: $8.81
100: $8.37
Reel
500: $7.07
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Omron Electronics G3VM-81UR(TR05)
 Enlarge
653-G3VM-81UR(TR05)


To purchase full reel, order in multiples of 500:
G3VM-81UR(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount MOSFET VSON
500
In Stock
Cut Tape
1: $11.62
25: $9.64
50: $9.18
100: $8.72
Reel
500: $7.37
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Omron Electronics G3VM-101UR(TR05)
 Enlarge
653-G3VM-101UR(TR05)


To purchase full reel, order in multiples of 500:
G3VM-101UR(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount MOSFET VSON
500
In Stock
Cut Tape
1: $11.85
25: $9.84
50: $9.37
100: $8.90
Reel
500: $7.52
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
185402-2

New Product
New Product


TE Connectivity / AMP Relay Sockets & Hardware MODULAR RELAY HOLDER
Data Sheet 549
In Stock
1: $2.89
10: $2.62
100: $2.31
250: $2.09
500: View



Min.: 1
Mult.: 1
TE Connectivity / P&B 1-1414147-0
 Enlarge
1-1414147-0

New Product
New Product


TE Connectivity / P&B Automotive Relays V23134J0052X429
Data Sheet 198
In Stock
1: $8.04
10: $7.88
25: $7.47
100: $7.31



Min.: 1
Mult.: 1
Quick Connect Terminal 70 A 24 VDC Non-Latching SPST (1 Form A) Socket
TE Connectivity / P&B 1393304-5
 Enlarge
1393304-5

New Product
New Product


TE Connectivity / P&B Automotive Relays V23134J0056X408
Data Sheet 203
In Stock
1: $9.20
10: $9.02
25: $8.80
100: $8.59



Min.: 1
Mult.: 1
Automotive Relays Quick Connect Terminal 24 VDC 70 A 24 VDC Non-Latching Quick Connect Terminal SPST (1 Form A) Panel
8-1393305-9

New Product
New Product


TE Connectivity / P&B Automotive Relays VF4A-55H11-S05=SKIRTED
Data Sheet 110
In Stock
1: $12.02
10: $10.74
25: $9.62
50: $8.94
100: $8.54



Min.: 1
Mult.: 1
TE Connectivity / P&B 1-1414122-0
 Enlarge
1-1414122-0

New Product
New Product


TE Connectivity / P&B Automotive Relays V23136J1004X050
Data Sheet 108
In Stock
1: $16.13
10: $14.54
25: $13.75
50: $13.35
100: View



Min.: 1
Mult.: 1
Quick Connect Terminal 12 VDC 70 A 12 VDC Non-Latching Quick Connect Terminal SPST (1 Form A) Panel
Phoenix Contact 2903259
 Enlarge
2903259

New Product
New Product


Phoenix Contact Safety Relays PSR-PIP-24DC/ MXF3/4X1/2X2/B
Data Sheet 4
In Stock
1: $369.64
5: $342.25
10: $321.08
25: $320.13
50: View



Min.: 1
Mult.: 1
Push In 24 V 4 N/O
Phoenix Contact 2903256
 Enlarge
2903256

New Product
New Product


Phoenix Contact Safety Relays PSR-PIP-24DC/ MXF2/4X1/2X2/B
Data Sheet 4
In Stock
1: $369.64
5: $342.25
10: $321.08
25: $320.13
50: View



Min.: 1
Mult.: 1
Push In 24 V 4 N/O
Phoenix Contact 2903253
 Enlarge
2903253

New Product
New Product


Phoenix Contact Safety Relays PSR-PIP-24DC/ MXF1/4X1/2X2/B
Data Sheet 4
In Stock
1: $369.64
5: $342.25
10: $321.08
25: $320.13
50: View



Min.: 1
Mult.: 1
Push In 24 V 4 N/O
Omron Electronics G5NB-1A4-EL-HA DC24
 Enlarge
G5NB-1A4-EL-HA DC24

New Product
New Product


Omron Electronics General Purpose Relays 1FormA (SPST-NO) DC 24
Data Sheet 418
In Stock
1: $2.21
25: $2.00
50: $1.84
100: $1.76
200: $1.54



Min.: 1
Mult.: 1
Power Relays Slim Form 250 VAC, 30 VDC 5 A, 7 A 24 VDC Latching SPST (1 Form A) Through Hole
Omron Electronics G5NB-1A4-EL-HA DC12
 Enlarge
G5NB-1A4-EL-HA DC12

New Product
New Product


Omron Electronics General Purpose Relays 1FormA (SPST-NO) DC 12
Data Sheet 128
In Stock
More Info Available
1: $2.21
25: $2.00
50: $1.84
100: $1.76
200: $1.54



Min.: 1
Mult.: 1
Power Relays Slim Form 250 VAC, 30 VDC 5 A, 7 A 12 VDC Latching SPST (1 Form A) Through Hole
Omron Electronics G5RL-U1A-E-DC12
 Enlarge
G5RL-U1A-E-DC12

New Product
New Product


Omron Electronics General Purpose Relays 16A hi swtch curent latching relay
Data Sheet 86
In Stock
1: $3.85
25: $3.49
50: $3.05
100: $2.78
200: $2.44



Min.: 1
Mult.: 1
Power Relays High Capacity Solder Pin 250 VAC, 24 VDC 16 A 12 VDC Latching Solder Pin SPST (1 Form A) Through Hole
Omron Electronics G5RL-U1-E-DC24
 Enlarge
G5RL-U1-E-DC24

New Product
New Product


Omron Electronics General Purpose Relays 16A hi swtch curent latching relay
Data Sheet 97
In Stock
1: $3.86
25: $3.50
50: $3.06
100: $2.79
200: $2.45



Min.: 1
Mult.: 1
Power Relays High Capacity Solder Pin 250 VAC, 24 VDC 16 A 24 VDC Latching Solder Pin SPDT (1 Form C) Through Hole
Omron Electronics G5RL-U1-E-DC12
 Enlarge
G5RL-U1-E-DC12

New Product
New Product


Omron Electronics General Purpose Relays 16A hi swtch curent latching relay
Data Sheet 62
In Stock
1: $3.86
25: $3.50
50: $3.06
100: $2.79
200: $2.45



Min.: 1
Mult.: 1
Power Relays High Capacity Solder Pin 250 VAC, 24 VDC 16 A 12 VDC Latching Solder Pin SPDT (1 Form C) Through Hole
Omron Electronics G5RL-K1A-E-DC5
 Enlarge
G5RL-K1A-E-DC5

New Product
New Product


Omron Electronics General Purpose Relays 16A hi swtch curent latching relay
Data Sheet 57
In Stock
1: $3.91
25: $3.52
50: $3.09
100: $2.81



Min.: 1
Mult.: 1
Power Relays High Capacity Solder Pin 250 VAC, 24 VDC 16 A 5 VDC Dual Coil Latching Solder Pin SPST (1 Form A) Through Hole
Omron Electronics G5RL-K1-E-DC24
 Enlarge
G5RL-K1-E-DC24

New Product
New Product


Omron Electronics General Purpose Relays 16A hi swtch curent latching relay
Data Sheet 50
In Stock
More Info Available
1: $3.91
25: $3.52
50: $3.09
100: $2.81



Min.: 1
Mult.: 1
Power Relays High Capacity 250 VAC, 24 VDC 5 A, 16 A 24 VDC Dual Coil Latching SPDT (1 Form C) Through Hole
Omron Electronics G3VM-41PR5(TR05)
 Enlarge
653-G3VM41PR5TR05


To purchase full reel, order in multiples of 500:
G3VM-41PR5(TR05)

New Product
New Product


Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-40V "0-300mA, 1 Form A"
Data Sheet 100
In Stock
More Info Available
Cut Tape
1: $6.98
25: $6.21
50: $5.84
100: $5.63
Reel
500: $4.75
1,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 500
Power Relays SPST (1 Form A) SMD/SMT
Panasonic Industrial Devices ADZ12112H
 Enlarge
ADZ12112H

New Product
New Product


Panasonic Industrial Devices General Purpose Relays 120A, 12V, 1coil Horiz Trm 35x41x22mm
Data Sheet 18
In Stock
1: $40.42
5: $36.31
10: $33.01
25: $30.74
50: View



Min.: 1
Mult.: 1
Omron Electronics G5V-1-DC12 Omron Electronics Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC 150mW Seal
Page 2,039

Data Sheet
41,543
In Stock
1: $2.05
25: $1.71
50: $1.63
100: $1.54
200: View



Min.: 1
Mult.: 1
Low Profile Relays Miniature Solder Pin 2 A 12 V Non-Latching SPDT (1 Form C) Through Hole
Compare up to 20 parts.
33562
Images are for reference only
See Product Specifications