Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

All Products > Connectors > FFC / FPC
Category   Connectors >  FFC / FPC

Available Filters 16,239 Matches  

Manufacturer
Reset
 
Pitch
Reset
 
Gender
Reset
 
Housing Material
Reset
 
Contact Plating
Reset
 
Mounting Angle
Reset
 
Termination Style
Reset
 
Voltage Rating
Reset
 
Current Rating
Reset
 
Accessory Type
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Pitch Gender Housing Material Contact Plating Mounting Angle Termination Style Voltage Rating Current Rating Accessory Type
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Pitch AscendingSort by Pitch DescendingSort by Gender AscendingSort by Gender DescendingSort by Housing Material AscendingSort by Housing Material DescendingSort by Contact Plating AscendingSort by Contact Plating DescendingSort by Mounting Angle AscendingSort by Mounting Angle DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Voltage Rating AscendingSort by Voltage Rating DescendingSort by Current Rating AscendingSort by Current Rating DescendingSort by Accessory Type AscendingSort by Accessory Type Descending
JAE Electronics FA1005SA1-R8000
Enlarge
656-FA1005SA1-R8000


To purchase full reel, order in multiples of 8000:
FA1005SA1-R8000

New Product
New Product


JAE Electronics FFC & FPC Connectors 5P LIF FPC 0.5mm P 0.9mm Ht, 3.2mm D
Page 1,771

Data Sheet
7,900
In Stock
Cut Tape
1: $1.01
10: $0.845
100: $0.774
250: $0.704
500: View
8,000: $0.457

MouseReel Available


Min.: 1
Mult.: 1
Reel: 8,000
0.5 mm Resin Gold SMD 50 V 500 mA
JAE Electronics FA1006SA1-R8000
Enlarge
656-FA1006SA1-R8000


To purchase full reel, order in multiples of 8000:
FA1006SA1-R8000

New Product
New Product


JAE Electronics FFC & FPC Connectors 6P LIF FPC 0.5mm P 0.9mm Ht, 3.2mm D
Page 1,771

Data Sheet
7,833
In Stock
Cut Tape
1: $1.24
10: $1.03
100: $0.95
250: $0.864
500: View
8,000: $0.561

MouseReel Available


Min.: 1
Mult.: 1
Reel: 8,000
0.5 mm Resin Gold SMD 50 V 500 mA
Omron Electronics XF3M-1015-1B
Enlarge
653-XF3M-1015-1B


To purchase full reel, order in multiples of 1500:
XF3M-1015-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 10pin
Page 3,124

Data Sheet
2,660
In Stock
Cut Tape
1: $1.26
25: $1.04
50: $1.00
100: $0.96
Reel
1,500: $0.59
3,000: View



Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-3315-1B
Enlarge
653-XF3M-3315-1B


To purchase full reel, order in multiples of 1500:
XF3M-3315-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors 33 Pins .5mm Pitch
Page 3,124

Data Sheet
1,413
In Stock
Cut Tape
1: $2.04
25: $1.73
50: $1.65
100: $1.57
Reel
1,500: $1.15
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-3415-1B
Enlarge
653-XF3M-3415-1B


To purchase full reel, order in multiples of 1500:
XF3M-3415-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors 34 Pins .5mm Pitch
Page 3,124

Data Sheet
1,496
In Stock
Cut Tape
1: $2.10
25: $1.77
50: $1.70
100: $1.62
Reel
1,500: $1.18
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-1215-1B
Enlarge
653-XF3M-1215-1B


To purchase full reel, order in multiples of 1500:
XF3M-1215-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 12pin
Page 3,124

Data Sheet
1,467
In Stock
Cut Tape
1: $1.28
25: $1.09
50: $1.04
100: $1.00
Reel
1,500: $0.675
3,000: View



Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-1415-1B
Enlarge
653-XF3M-1415-1B


To purchase full reel, order in multiples of 1500:
XF3M-1415-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors 14 Pins .5mm Pitch
Page 3,124

Data Sheet
1,485
In Stock
Cut Tape
1: $1.37
25: $1.16
50: $1.11
100: $1.06
Reel
1,500: $0.77
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-2015-1B
Enlarge
653-XF3M-2015-1B


To purchase full reel, order in multiples of 1500:
XF3M-2015-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors RotaryBackLock .5mm Dual Contact 20pin
Page 3,124

Data Sheet
1,019
In Stock
Cut Tape
1: $1.50
25: $1.27
50: $1.22
100: $1.16
500: View
1,500: $0.73



Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-0815-1B
Enlarge
653-XF3M-0815-1B


To purchase full reel, order in multiples of 1500:
XF3M-0815-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors 8 Pins .5mm Pitch
Page 3,124

Data Sheet
1,082
In Stock
Cut Tape
1: $1.00
25: $0.85
50: $0.81
100: $0.77
Reel
1,500: $0.57
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
JAE Electronics FI-C3-A1-15000
Enlarge
656-FI-C3-A1-15000


To purchase full reel, order in multiples of 15000:
JAE Electronics FFC & FPC Connectors Cable Side Contact FI Series Crimp
Page 1,773

Data Sheet
447,549
In Stock
More Info Available
Cut Tape
1: $0.14
10: $0.101
100: $0.072
500: $0.069
Reel
15,000: $0.038
45,000: View



Min.: 1
Mult.: 1
Reel: 15,000
1.25 mm Female - Gold - Crimp 1 A -
TE Connectivity / AMP 487378-1
Enlarge
TE Connectivity / AMP FFC & FPC Connectors 002 HOUSING FFC RCPT
Data Sheet 38,716
In Stock
1: $1.63
25: $1.57
50: $1.47
100: $1.41
200: View



Min.: 1
Mult.: 1
2.54 mm Female Thermoplastic 300 V 2 A
Omron Electronics XF2M-3015-1A
Enlarge
653-XF2M-3015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 30P Adhesv.
Page 1,812

Data Sheet
19,165
In Stock
Alternative Packaging
Cut Tape
1: $1.64
25: $1.54
50: $1.47
100: $1.27
Reel
1,500: $0.977
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Omron Electronics XF2M-4015-1A
Enlarge
653-XF2M-4015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 40P Adhesv.
Page 1,812

Data Sheet
24,828
In Stock
Cut Tape
1: $2.13
25: $1.90
50: $1.71
100: $1.46
Reel
1,500: $1.11
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Hirose Connector FH12S-40S-0.5SH(55)
Enlarge
798-FH12S-40S-05SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 40 POS RA SMT FLIP LK ACT GLD PLTD
Page 1,763

Data Sheet
8,745
In Stock
Cut Tape
1: $3.21
10: $3.08
25: $2.70
100: $2.57
Reel
2,000: $1.58
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
0.5 mm Female Polyamide (PA) Gold Right SMD 50 V 500 mA
Hirose Connector FH12S-50S-0.5SH(55)
Enlarge
798-FH12S-50S-05SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 50 POS RA SMT FLIP LK ACT GLD PLTD
Data Sheet 9,159
In Stock
Cut Tape
1: $3.95
10: $3.80
25: $3.32
100: $3.16
Reel
2,000: $1.94
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
0.5 mm Female Polyamide (PA) Gold Right SMD 50 V 500 mA
JAE Electronics FI-SE20P-HFE
Enlarge
JAE Electronics FFC & FPC Connectors 20P R/A RCPT SMT 1.25MM PITCH
Data Sheet 6,608
In Stock
Alternative Packaging
1: $4.92
10: $4.53
25: $4.33
100: $3.94
250: View



Min.: 1
Mult.: 1
1.25 mm Right SMD
TE Connectivity / AMP 2-487406-2
Enlarge
571-2-487406-2


To purchase full reel, order in multiples of 14000:
TE Connectivity / AMP FFC & FPC Connectors 100X100 FFC SKT
Data Sheet 87,071
In Stock
Cut Tape
1: $0.22
100: $0.201
500: $0.176
1,000: $0.149
2,000: View
14,000: $0.094



Min.: 1
Mult.: 1
Reel: 14,000
2.54 mm Female - Tin - IDC -
Molex 52745-0497
Enlarge
538-52745-0497


To purchase full reel, order in multiples of 1000:
Molex FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 4Ckt EmbsTp Pkg
Data Sheet 44,970
In Stock
Cut Tape
1: $0.77
10: $0.575
100: $0.503
500: $0.479
Reel
1,000: $0.289
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
0.5 mm Gold Right SMD 50 V 500 mA
Omron Electronics XF2U-0415-3A
Enlarge
653-XF2U-0415-3A


To purchase full reel, order in multiples of 3000:
Omron Electronics FFC & FPC Connectors 0.5mm RotaryBacklock Dual 4 Pin w/Adh
Data Sheet 12,164
In Stock
Cut Tape
1: $1.04
25: $0.948
50: $0.842
100: $0.716
500: View
3,000: $0.557

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
0.5 mm Liquid Crystal Polymer (LCP) Gold SMD 50 V 500 mA
Hirose Connector FH19C-4S-0.5SH(05)
Enlarge
798-FH19C4S0.5SH05


To purchase full reel, order in multiples of 5000:
Hirose Connector FFC & FPC Connectors 0.5MM 4 POS R/A SMT FFC/FPC THICK .2MM
Data Sheet

Product Info.
13,043
In Stock
Alternative Packaging
Cut Tape
1: $1.36
10: $1.08
100: $1.04
250: $0.946
Reel
5,000: $0.602
10,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
0.5 mm Socket Liquid Crystal Polymer (LCP) Gold Right SMD 50 V 500 mA
Omron Electronics XF2M-2015-1A
Enlarge
653-XF2M-2015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 20P Adhesv.
Page 1,812

Data Sheet
12,285
In Stock
Cut Tape
1: $1.39
25: $1.24
50: $1.07
100: $0.951
Reel
1,500: $0.788
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
TE Connectivity / AMP 1-487545-7
Enlarge
TE Connectivity / AMP FFC & FPC Connectors FFC HSG 50P
Data Sheet 8,063
In Stock
1: $1.53
25: $1.43
50: $1.37
100: $1.18
500: View



Min.: 1
Mult.: 1
Female Polyester Gold
Hirose Connector FH12-6S-0.5SH(55)
Enlarge
798-FH12-6S-0.5SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 6 POS R/A BTTM SMT GLD
Page 1,763

Data Sheet
10,671
In Stock
Alternative Packaging
Cut Tape
1: $1.63
10: $1.33
100: $1.27
250: $1.14
Reel
2,000: $0.77
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
0.5 mm Female Liquid Crystal Polymer (LCP) Gold Right SMD 50 V 500 mA
Hirose Connector FH12-10S-0.5SH(55)
Enlarge
798-FH12-10S-0.5SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 10 POS R/A BTTM SMT GLD
Page 1,763

Data Sheet
10,730
In Stock
Alternative Packaging
Cut Tape
1: $1.81
10: $1.47
100: $1.40
250: $1.27
Reel
2,000: $0.854
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
0.5 mm Female Liquid Crystal Polymer (LCP) Gold Right SMD 50 V 500 mA
Omron Electronics XF2M-3415-1A
Enlarge
653-XF2M-3415-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 34P Adhesv.
Page 1,812

Data Sheet
7,472
In Stock
Cut Tape
1: $1.90
25: $1.71
50: $1.52
100: $1.36
Reel
1,500: $1.03
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Compare up to 20 parts.
16239