|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Wire & Cable > Flat Cables
Category   Wire & Cable >  Flat Cables

Available Filters 2,861 Matches  

Manufacturer
Reset
 
Product
Reset
 
Number of Conductors
Reset
 
Conductor Spacing
Reset
 
Stranding
Reset
 
Wire Gauge - AWG
Reset
 
Voltage Rating
Reset
 
Shielding
Reset
 
Conductor Material
Reset
 
Jacket Material
Reset
 
Color
Reset
 
Operating Temperature Range
Reset
 
Insulation Material
Reset
 
Length
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Number of Conductors Conductor Spacing Stranding Wire Gauge - AWG Voltage Rating Shielding Conductor Material Jacket Material Color Operating Temperature Range Insulation Material Length
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Number of Conductors AscendingSort by Number of Conductors DescendingSort by Conductor Spacing AscendingSort by Conductor Spacing DescendingSort by Stranding AscendingSort by Stranding DescendingSort by Wire Gauge - AWG AscendingSort by Wire Gauge - AWG DescendingSort by Voltage Rating AscendingSort by Voltage Rating DescendingSort by Shielding AscendingSort by Shielding DescendingSort by Conductor Material AscendingSort by Conductor Material DescendingSort by Jacket Material AscendingSort by Jacket Material DescendingSort by Color AscendingSort by Color DescendingSort by Operating Temperature Range AscendingSort by Operating Temperature Range DescendingSort by Insulation Material AscendingSort by Insulation Material DescendingSort by Length AscendingSort by Length Descending
TE Connectivity / AMP 3-553239-4
 Enlarge
3-553239-4

New Product
New Product


TE Connectivity / AMP Flat Cables CABLE, FLAT, 5C, 12AWG, 100FT
Data Sheet 99
In Stock
1: $14.40
10: $13.09
25: $11.98
50: $11.07
100: $10.72



Min.: 1
Mult.: 1
Amphenol Spectra-Strip 135-2801-060 Amphenol Spectra-Strip Flat Cables 3C Color Coded Cable .050 Zip 60 Cond
Data Sheet 99
In Stock
1: $260.70
5: $242.07
10: $225.93
25: $212.28
50: $190.05



Min.: 1
Mult.: 1
Ribbon Cable 60 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Multicolor - 20 C to + 80 C Polyvinyl Chloride (PVC)
Amphenol Spectra-Strip 191-2811-026 Amphenol Spectra-Strip Flat Cables 28 AWG .050 Hi Flex Ribbon Zip 26 Cond
Data Sheet 2,159
In Stock
1: $3.91
15: $3.75
25: $3.50
35: $3.40
50: $3.28



Min.: 1
Mult.: 1
Ribbon Cable 26 1.27 mm 19 x 40 28 300 V Unshielded Silver Plated Copper Alloy Polyvinyl Chloride (PVC) Blue with Red Edge Polyvinyl Chloride (PVC) 1 ft
Amphenol Spectra-Strip 125-3007-068 Amphenol Spectra-Strip Flat Cables .025 Twist N Flat 30AWG 7/38 1FT=1PC
Page 1,376

Data Sheet
2,218
In Stock
1: $4.42
15: $4.09
25: $3.81
35: $3.56
50: View



Min.: 1
Mult.: 1
Twisted Cable 68 0.025 in (0.635 mm) 7 x 38 30 150 V Unshielded Polyvinyl Chloride (PVC) Multicolor Polyvinyl Chloride (PVC)
Temp-Flex F28H19S-14-050-N
 Enlarge
538-F28H19S-14-050-N


To purchase full reel, order in multiples of 150:
Temp-Flex Flat Cables 14C 28AWG FEP RIBBON HIGH FLEX, PER FT
2,050
In Stock
Cut Tape
1: $5.00
10: $4.55
25: $4.17
50: $3.73
100: $3.52
Reel
150: $3.52



Min.: 1
Mult.: 1
Reel: 150
Ribbon Cable 14 1.27 mm 19 28 300 V Silver Plated Copper + 200 C Fluorinated Ethylene Propylene (FEP)
Temp-Flex F3007S-60-025-85
 Enlarge
Temp-Flex Flat Cables 60C 30AWG FEP RIBBON PRICED PER FT
Page 1,389

Data Sheet
861
In Stock
1: $12.96
10: $11.65
25: $10.49
50: $9.44
100: $8.64



Min.: 1
Mult.: 1
Ribbon Cable 60 0.635 mm 30 Fluorinated Ethylene Propylene (FEP) Gray + 200 C 1 ft
Temp-Flex F3007S-68-025-85
 Enlarge
Temp-Flex Flat Cables 68C 30AWG FEP RIBBON PRICED PER FT
Page 1,389

Data Sheet
892
In Stock
1: $15.68
10: $14.11
25: $12.70
50: $11.43
100: $10.45



Min.: 1
Mult.: 1
Ribbon Cable 68 0.635 mm 30 Fluorinated Ethylene Propylene (FEP) Gray + 200 C 1 ft
Temp-Flex F3007S-100-025-85
 Enlarge
Temp-Flex Flat Cables 100C 30AWG FEP RIBBON PRICED PER FT
Page 1,389

Data Sheet
710
In Stock
1: $21.60
10: $19.44
25: $17.49
50: $15.74
100: $14.40



Min.: 1
Mult.: 1
Ribbon Cable 100 0.635 mm 30 Fluorinated Ethylene Propylene (FEP) Gray + 200 C 1 ft
Amphenol Spectra-Strip 191-2801-134 Amphenol Spectra-Strip Flat Cables 28 AWG Ribbon .050 Zip 34 Cond
Page 1,376

Data Sheet
158
In Stock
1: $59.51
5: $54.90
10: $51.35
25: $47.70



Min.: 1
Mult.: 1
Ribbon Cable 34 1.27 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray Polyvinyl Chloride (PVC) 100 ft
3M Electronic Solutions Division 3659/34-100
 Enlarge
3M Electronic Solutions Division Flat Cables .050" 34C 28 AWG RND STRANDED JCKTD,100FT
Data Sheet 83
In Stock
1: $155.28
5: $152.85



Min.: 1
Mult.: 1
Round to Flat Cable 37 1.27 mm 7 x 36 28 300 V Shielded Tinned Copper Polyvinyl Chloride (PVC) Black - 20 C to + 105 C Polyvinyl Chloride (PVC) 100 ft
3M Electronic Solutions Division 3319/10-100
 Enlarge
3M Electronic Solutions Division Flat Cables .050" 10C HIGH FLEX BLACK 28AWG STRANDED
Page 1,365

Data Sheet
45
In Stock
More Info Available
1: $185.18
5: $168.52



Min.: 1
Mult.: 1
Ribbon Cable 10 1.27 mm 19 x 40 28 300 V Unshielded Silver Plated Stranded Copper Alloy Polyvinyl Chloride (PVC) Black - 20 C to + 105 C Polyvinyl Chloride (PVC) 100 ft
3M Electronic Solutions Division 3601/20-100
 Enlarge
3M Electronic Solutions Division Flat Cables RND FLAT 20C SHLD BLUE 28AWG STRANDED
Page 1,365

Data Sheet
29
In Stock
1: $388.82
5: $373.22



Min.: 1
Mult.: 1
Round to Flat Cable 20 1.27 mm 7 x 36 28 300 V Unshielded Silver Plated Stranded Copper Alloy Fluorinated Ethylene Propylene (FEP) Blue - 55 C to + 200 C Fluorinated Ethylene Propylene (FEP) 100 ft
Amphenol Spectra-Strip 111-2699-988 Amphenol Spectra-Strip Flat Cables SPECTRA-BOND 3 COND CABLE
Data Sheet 6,982
In Stock
1: $0.55
10: $0.50
25: $0.44
100: $0.385
500: View



Min.: 1
Mult.: 1
Ribbon Cable 3 1 mm 7 x 34 26 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Red, White, Black Polyvinyl Chloride (PVC) 1 ft
Temp-Flex F2807S-10-050-55
 Enlarge
538-F2807S-10-050-55


To purchase full reel, order in multiples of 100:
Temp-Flex Flat Cables 10C 28AWG FEP RIBBON PRICED PER FT
Page 1,389

Data Sheet
1,047
In Stock
Cut Tape
1: $3.04
10: $2.79
25: $2.57
50: $2.36
Reel
100: $2.02



Min.: 1
Mult.: 1
Reel: 100
Ribbon Cable 10 1.27 mm 7 28 300 V Unshielded Silver Plated Copper Fluorinated Ethylene Propylene (FEP) Blue + 200 C Fluorinated Ethylene Propylene (FEP) 1 ft
Temp-Flex F2607S-10-050-4
 Enlarge
Temp-Flex Flat Cables 10C 24AWG FEP RIBBON PRICED PER FOOT
Data Sheet 724
In Stock
1: $3.06
10: $2.78
25: $2.55
50: $2.28
100: $2.15



Min.: 1
Mult.: 1
Ribbon Cable 10 1.27 mm 7 26 Silver Plated Copper + 200 C Fluorinated Ethylene Propylene (FEP)
Temp-Flex F2807S-10-050-1
 Enlarge
Temp-Flex Flat Cables 10C 28AWG FEP RED PRICED PER FT
Page 1,389

Data Sheet
831
In Stock
1: $3.06
10: $2.78
25: $2.55
50: $2.28
100: $2.15



Min.: 1
Mult.: 1
Ribbon Cable 10 0.05 in 7 x 36 28 Fluorinated Ethylene Propylene (FEP) Fluorinated Ethylene Propylene (FEP)
Amphenol Spectra-Strip 191-2815-050 Amphenol Spectra-Strip Flat Cables 28 AWG Ribbon 1.0mm Zip 50 Cond 30/78
Data Sheet 989
In Stock
1: $3.12
10: $2.73
25: $2.43
100: $2.18
500: View



Min.: 1
Mult.: 1
Ribbon Cable 50 1 mm 7 x 36 28 300 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Gray with One Blue Edge - 20 C to + 105 C Polyvinyl Chloride (PVC) 1 ft
Temp-Flex Flat Cables 10C 28AWG FEP RIBBON HIGH FLEX, PER FT
1,577
In Stock
1: $3.58
10: $3.25
25: $2.98
50: $2.67
100: $2.52



Min.: 1
Mult.: 1
Ribbon Cable 10 28
538-F28H19S-10-050-5


To purchase full reel, order in multiples of 150:
Temp-Flex Flat Cables 10C 28AWG FEP RIBBON HIGH FLEX, PER FT
1,930
In Stock
Cut Tape
1: $3.58
10: $3.25
25: $2.98
50: $2.67
100: $2.52
Reel
150: $2.52



Min.: 1
Mult.: 1
Reel: 150
Ribbon Cable 10 28
Temp-Flex Flat Cables 26C 30AWG FEP RIBBON SOLID, PRICED PER FT
490
In Stock
More Info Available
1: $4.42
10: $4.02
25: $3.68
50: $3.30
100: $3.11



Min.: 1
Mult.: 1
Amphenol Spectra-Strip 125-3017-068 Amphenol Spectra-Strip Flat Cables Ultra 320 Flat 30 AWG 1FT=1PC
Page 1,376

Data Sheet
546
In Stock
1: $4.61
10: $4.03
25: $3.73
50: $3.48
100: $3.34



Min.: 1
Mult.: 1
Twisted Cable 68 0.025 in (0.635 mm) 7 x 38 30 150 V Unshielded Tinned Copper Polyvinyl Chloride (PVC) Multicolor Thermoplastic Elastomer (TPE)
Temp-Flex F2607S-8-050-R
 Enlarge
538-F2607S-8-050-R


To purchase full reel, order in multiples of 500:
F2607S-8-050-R

New At Mouser
New At Mouser


Temp-Flex Flat Cables 8C 26AWG FEP RIBBON MULTI-COLOR PER FT
Data Sheet 837
In Stock
Cut Tape
1: $5.59
10: $5.05
100: $3.97
250: $3.27
Reel
500: $3.27



Min.: 1
Mult.: 1
Reel: 500
Ribbon Cable 8 1.27 mm 7 26 Silver Plated Copper + 200 C Fluorinated Ethylene Propylene (FEP)
Temp-Flex F2807S-20-050-55
 Enlarge
Temp-Flex Flat Cables 20C 28AWG FEP RIBBON PRICED PER FT
Page 1,389

Data Sheet
1,533
In Stock
1: $6.10
10: $5.62
25: $5.16
50: $4.75
100: $3.81



Min.: 1
Mult.: 1
Ribbon Cable 20 1.27 mm 7 28 300 V Unshielded Silver Plated Copper Fluorinated Ethylene Propylene (FEP) Blue + 200 C Fluorinated Ethylene Propylene (FEP) 1 ft
Temp-Flex F2807S-20-050-1
 Enlarge
Temp-Flex Flat Cables 20C 28AWG FEP RED PRICED PER FT
Page 1,389

Data Sheet
734
In Stock
1: $6.12
10: $5.56
25: $5.10
50: $4.57
100: $4.31



Min.: 1
Mult.: 1
Ribbon Cable 20 0.05 in 7 x 36 28 Fluorinated Ethylene Propylene (FEP) Fluorinated Ethylene Propylene (FEP)
Temp-Flex F28H19S-20-050-N
 Enlarge
Temp-Flex Flat Cables 20C 28AWG FEP RIBBON HIGH FLEX, PER FT
697
In Stock
1: $7.14
10: $6.49
25: $5.95
50: $5.33
100: $5.03



Min.: 1
Mult.: 1
Ribbon Cable 20 1.27 mm 19 28 300 V Silver Plated Copper + 200 C Fluorinated Ethylene Propylene (FEP)
Compare up to 20 parts.
2861
Images are for reference only
See Product Specifications