Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

All Products > Sensors > Encoders
Encoders are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many encoder manufacturers including ALPS, Avago, Bourns, Omron, Panasonic, TE Connectivity & more. Please view our large selection of encoders below.
Category   Sensors >  Encoders

Available Filters 4,478 Matches  

Manufacturer
 
Reset
 
Mounting Style
 
Reset
 
Product
 
Reset
 
Type
 
Reset
 
Resolution
Reset
 
Number of Detents
Reset
 
Number of Channels
Reset
 
Termination Style
 
Reset
 
Output
 
Reset
 
Shaft Type
 
Reset
 
With Switch
 
Reset
 
Supply Voltage
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Mounting Style Product Type Resolution Number of Detents Number of Channels Termination Style Output Shaft Type With Switch Supply Voltage
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Product AscendingSort by Product DescendingSort by Type AscendingSort by Type DescendingSort by Resolution AscendingSort by Resolution DescendingSort by Number of Detents AscendingSort by Number of Detents DescendingSort by Number of Channels AscendingSort by Number of Channels DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Output AscendingSort by Output DescendingSort by Shaft Type AscendingSort by Shaft Type DescendingSort by With Switch AscendingSort by With Switch DescendingSort by Supply Voltage AscendingSort by Supply Voltage Descending
Honeywell Encoders 128 pulse per rev 2-sq wave cbl leads
Data Sheet 355
In Stock
1: $34.40
10: $25.75
50: $24.67
100: $23.71
200: View



Min.: 1
Mult.: 1
Panel Optical Encoders 128 PPR 2 Channel Through Hole Quadrature No Switch 5 VDC
Grayhill 26ASD22-01-1-AJS
Enlarge
Grayhill Encoders Encoder Sealed 22.5deg binary 16Pos
Data Sheet 786
In Stock
1: $19.98
10: $18.55
25: $17.22
50: $13.55
100: View



Min.: 1
Mult.: 1


Panel Mechanical Encoders Absolute 4 bit Adjustable 4 Channel Through Hole BCD Flatted No Switch -
ALPS EC12E2420801
Enlarge
ALPS Encoders 12mm 24 Res 24 Dtent 25mm operating sectn
Page 1,943

Data Sheet

Product Info.
12,247
In Stock
1: $0.94
25: $0.87
50: $0.70
100: $0.56
500: View



Min.: 1
Mult.: 1
24 PPR 24 Detent Through Hole Quadrature No Switch
Bourns PEC12R-4225F-S0024
Enlarge
PEC12R-4225F-S0024

New Product
New Product


Bourns Encoders 25mm SHAFT w/SWITCH
Data Sheet 2,886
In Stock
1: $1.09
10: $0.902
50: $0.789
100: $0.683
250: View



Min.: 1
Mult.: 1
Snap In Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Through Hole Quadrature Flatted Switch -
ALPS EC11B15202AA
Enlarge
ALPS Encoders 11mm 15 RES 30 DTENT
Page 1,943

Data Sheet
1,326
In Stock
More Info Available
1: $1.19
25: $1.15
50: $1.10
100: $1.08
200: View



Min.: 1
Mult.: 1
15 PPR 30 Detent Through Hole Quadrature No Switch
Bourns PEC11L-4215F-S0015
Enlarge
PEC11L-4215F-S0015

New At Mouser
New At Mouser


Bourns Encoders ENCODER
Data Sheet 1,529
In Stock
1: $1.81
10: $1.49
50: $1.30
100: $1.11
250: View



Min.: 1
Mult.: 1


Panel Mechanical Encoders Incremental 15 PPR 30 Detent 2 Channel Through Hole Quadrature Flatted Switch -
Bourns PEC11L-4220F-S0015
Enlarge
Bourns Encoders FLATTED SHAFT PUSH SWTCH 30DETENTS
Page 1,945

Data Sheet
7,156
In Stock
1: $1.81
10: $1.49
50: $1.33
100: $1.16
250: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 15 PPR 30 Detent 2 Channel Through Hole Quadrature Flatted Switch -
Bourns PEC11S-929K-S0015
Enlarge
Bourns Encoders 9.5 MM SHAFT W/SWITCH 2 DET
Page 1,945

Data Sheet
3,622
In Stock
1: $2.34
10: $2.00
50: $1.73
100: $1.50
200: View



Min.: 1
Mult.: 1
- Mechanical Encoders 15 PPR 30 Detent SMD/SMT Quadrature Knurled Switch 5 V
Bourns PEC11S-9215K-H0015
Enlarge
Bourns Encoders 15 MM SHAFT W/SWITCH 2 DET
Page 1,945

Data Sheet
1,490
In Stock
1: $2.48
10: $2.04
50: $1.79
100: $1.62
200: View



Min.: 1
Mult.: 1
- Mechanical Encoders 15 PPR 30 Detent SMD/SMT Quadrature Knurled Switch 5 V
Panasonic EVE-VCGJL016B
Enlarge
Panasonic Encoders Encoder 11mm sq GS type
Data Sheet 1,064
In Stock
1: $2.89
10: $2.43
100: $2.31
200: $2.14
500: View



Min.: 1
Mult.: 1
Mechanical Encoders 16 PPR 24 Detent Through Hole Quadrature Hollow Switch
Bourns PEC09-2220F-S0012
Enlarge
Bourns Encoders 12PPR 24Detents 5V 2bit GrayCodeFlatted
Page 1,945

Data Sheet
963
In Stock
1: $2.93
10: $2.42
50: $2.11
100: $1.88
200: View



Min.: 1
Mult.: 1
Mechanical Encoders 12 PPR 24 Detent Through Hole Quadrature Flatted Switch -
Bourns PEC09-2320F-S0015
Enlarge
Bourns Encoders 30PPR 30Detents 5V 2bit GrayCodeFlatted
Page 1,945

Data Sheet
1,280
In Stock
1: $2.93
10: $2.42
50: $2.11
100: $1.88
200: View



Min.: 1
Mult.: 1
Mechanical Encoders 30 PPR 30 Detent Through Hole Quadrature Flatted Switch -
Bourns PEL12D-4225S-S2024
Enlarge
Bourns Encoders 4pin Green/Red Knurled w/switch
Page 2,875

Data Sheet
884
In Stock
1: $3.41
10: $2.81
50: $2.46
100: $2.18
200: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Through Hole Quadrature Knurled Switch -
Bourns ECW1J-B24-BC0024L
Enlarge
Bourns Encoders 9mm Inserted Slot
Data Sheet 1,255
In Stock
1: $3.58
10: $3.01
50: $2.64
100: $2.29
250: View



Min.: 1
Mult.: 1
- Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Through Hole Quadrature Slotted No Switch -
Bourns PEL12T-4225S-S1024
Enlarge
Bourns Encoders Red Blue/Green LED Push Switch Knurled
Page 2,875

Data Sheet
586
In Stock
1: $5.41
10: $4.62
50: $3.98
100: $3.46
200: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Through Hole Quadrature Knurled Switch -
Bourns PEL12T-4226F-S1024
Enlarge
Bourns Encoders Red/Blue/Green LED Push Switch Flatted
Page 2,875

Data Sheet
1,065
In Stock
1: $5.41
10: $4.46
50: $3.90
100: $3.44
200: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 24 PPR 24 Detent 2 Channel Through Hole Quadrature Flatted Switch -
Honeywell 510E1A48F209PC
Enlarge
Honeywell Encoders 9 cycles/rev/36 1/4 cycle/detent 28V
Data Sheet 420
In Stock
1: $5.49
50: $5.19
100: $4.66
500: $4.54
1,000: View



Min.: 1
Mult.: 1
Mechanical Encoders 9 PPR 36 Detent 2 bit Gray Code Slotted No Switch
Grayhill 25LB22-H
Enlarge
Grayhill Encoders Encoder Black 22.5deg 16Pos
Page 3,197

Data Sheet
968
In Stock
More Info Available
1: $6.95
10: $6.46
25: $5.39
100: $4.43
250: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Absolute 16 Detent 4 Channel Through Hole Hexadecimal Flatted No Switch 115 VAC, 14 VDC
Grayhill 25LB22-Q
Enlarge
Grayhill Encoders EncoderBlack 22.5 deg quadrature 16Pos
Page 3,197

Data Sheet
484
In Stock
1: $6.95
10: $6.46
25: $5.39
100: $4.43
250: View



Min.: 1
Mult.: 1
Panel Mechanical Encoders Incremental 16 Detent 2 Channel Through Hole Quadrature Flatted No Switch 115 VAC, 14 VDC
Avago Technologies AEDR-8300-1W0
Enlarge
630-AEDR-8300-1W0


To purchase full reel, order in multiples of 1000:
Avago Technologies Encoders 2 Channel 212LPI
Data Sheet 914
In Stock
Cut Tape
1: $8.04
10: $7.36
25: $6.50
100: $6.02
Reel
1,000: $4.62
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
- Optical Encoders Incremental 2 Channel SMD/SMT Quadrature 5 V
Avago Technologies AEDR-8300-1K0
Enlarge
630-AEDR-8300-1K0


To purchase full reel, order in multiples of 1000:
Avago Technologies Encoders 2 Channel 75LPI
Data Sheet 765
In Stock
Cut Tape
1: $8.04
10: $7.36
25: $6.50
100: $6.02
Reel
1,000: $4.62
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
- Optical Encoders Incremental 2 Channel SMD/SMT Quadrature 5 V
Avago Technologies AEDR-8300-1Q0
Enlarge
630-AEDR-8300-1Q0


To purchase full reel, order in multiples of 1000:
Avago Technologies Encoders 2 Channel 180LPI
Data Sheet 323
In Stock
Cut Tape
1: $8.04
10: $7.36
25: $6.50
100: $6.02
Reel
1,000: $4.62
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
- Optical Encoders Incremental 2 Channel SMD/SMT Quadrature 5 V
Avago Technologies AEDR-8300-1W2
Enlarge
630-AEDR-8300-1W2


To purchase full reel, order in multiples of 100:
Avago Technologies Encoders 2 Channel 212LPI
Page 1,944

Data Sheet
696
In Stock
Cut Tape
1: $8.04
10: $7.36
50: $6.50
Reel
100: $6.02
200: $5.47
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 100
- Optical Encoders Incremental 2 Channel SMD/SMT Digital No Shaft 3.3 V, 5 V
Avago Technologies HEDS-9740#150
Enlarge
Avago Technologies Encoders 2 Channel 360CPR
Data Sheet 182
In Stock
1: $12.54
10: $11.38
25: $10.66
50: $10.18
100: View



Min.: 1
Mult.: 1
- Optical Encoders Incremental 2 Channel Through Hole 5 V
Avago Technologies HEDS-9700#H50
Enlarge
Avago Technologies Encoders 2 Channel 400CPR
Data Sheet 173
In Stock
More Info Available
1: $12.54
10: $11.38
25: $10.66
50: $10.18
100: View



Min.: 1
Mult.: 1
- Optical Encoders Incremental 400 PPR 2 Channel Through Hole 5 V
Compare up to 20 parts.
4478