Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Connectors > FFC / FPC
Category   Connectors >  FFC / FPC

Available Filters 15,748 Matches  

Manufacturer
Reset
 
Pitch
Reset
 
Gender
Reset
 
Housing Material
Reset
 
Contact Plating
Reset
 
Mounting Angle
Reset
 
Termination Style
Reset
 
Voltage Rating
Reset
 
Current Rating
Reset
 
Accessory Type
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Pitch Gender Housing Material Contact Plating Mounting Angle Termination Style Voltage Rating Current Rating Accessory Type
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Pitch AscendingSort by Pitch DescendingSort by Gender AscendingSort by Gender DescendingSort by Housing Material AscendingSort by Housing Material DescendingSort by Contact Plating AscendingSort by Contact Plating DescendingSort by Mounting Angle AscendingSort by Mounting Angle DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Voltage Rating AscendingSort by Voltage Rating DescendingSort by Current Rating AscendingSort by Current Rating DescendingSort by Accessory Type AscendingSort by Accessory Type Descending
Omron Electronics XF3M-8015-1BE
 Enlarge
653-XF3M-8015-1BE


To purchase full reel, order in multiples of 1000:
XF3M-8015-1BE

New Product
New Product


Omron Electronics FFC & FPC Connectors FPC Connector 0.5mm pitch
Data Sheet 982
In Stock
Cut Tape
1: $3.57
25: $3.17
50: $3.05
100: $2.93
Reel
1,000: $2.33
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
0.5 mm Male Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M(1)-0715-1B
 Enlarge
653-XF3M(1)-0715-1B


To purchase full reel, order in multiples of 1500:
XF3M(1)-0715-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors FPC Connector 1.0mm pitch
Data Sheet 1,485
In Stock
Cut Tape
1: $0.97
25: $0.86
50: $0.83
100: $0.79
Reel
1,500: $0.59
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
1 mm Male Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
Omron Electronics XF3M-1515-1B
 Enlarge
653-XF3M-1515-1B


To purchase full reel, order in multiples of 1500:
XF3M-1515-1B

New Product
New Product


Omron Electronics FFC & FPC Connectors FPC Connector 0.5mm pitch
Data Sheet 1,450
In Stock
Cut Tape
1: $1.37
25: $1.21
50: $1.17
100: $1.12
Reel
1,500: $0.83
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Male Liquid Crystal Polymer (LCP) Gold 50 V 500 mA
JAE Electronics FR02C051JA1-R5000
 Enlarge
656-FR02C051JA1R5000


To purchase full reel, order in multiples of 5000:
FR02C051JA1-R5000

New Product
New Product


JAE Electronics FFC & FPC Connectors 51 position 0.2mm pitch 0.82mm height
Data Sheet 1,257
In Stock
Cut Tape
1: $5,173.62
5: $4,887.67
Reel
5,000: $4,887.67

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
0.2 mm Plastic Gold Right SMD 50 V 250 mA
JAE Electronics FR02C061JA1-R5000
 Enlarge
656-FR02C061JA1R5000


To purchase full reel, order in multiples of 5000:
FR02C061JA1-R5000

New Product
New Product


JAE Electronics FFC & FPC Connectors 61 position 0.2mm pitch 0.82mm height
Data Sheet 1,567
In Stock
Cut Tape
1: $5,860.35
5: $5,536.43
Reel
5,000: $5,536.43

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
0.2 mm Plastic Gold Right SMD 50 V 250 mA
TE Connectivity / AMP 487378-1
 Enlarge
TE Connectivity / AMP FFC & FPC Connectors 002 HOUSING FFC RCPT
Data Sheet 38,699
In Stock
1: $1.63
25: $1.57
50: $1.47
100: $1.41
200: View



Min.: 1
Mult.: 1
2.54 mm Female Thermoplastic 300 V 2 A
Omron Electronics XF2M-3015-1A
 Enlarge
653-XF2M-3015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 30P Adhesv.
Page 1,812

Data Sheet
14,575
In Stock
Alternative Packaging
Cut Tape
1: $1.64
25: $1.54
50: $1.47
100: $1.27
Reel
1,500: $0.977
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Omron Electronics XF2M-4015-1A
 Enlarge
653-XF2M-4015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 40P Adhesv.
Page 1,812

Data Sheet
18,394
In Stock
Alternative Packaging
Cut Tape
1: $2.13
25: $1.90
50: $1.71
100: $1.46
Reel
1,500: $1.11
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Omron Electronics XF2M-4515-1A
 Enlarge
653-XF2M-4515-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 45P Adhesv.
Page 1,812

Data Sheet
15,354
In Stock
Alternative Packaging
Cut Tape
1: $2.35
25: $2.09
50: $1.80
100: $1.68
Reel
1,500: $1.28
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Omron Electronics XF2M-5015-1A
 Enlarge
653-XF2M-5015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 50P Adhesv.
Page 1,812

Data Sheet
12,919
In Stock
Alternative Packaging
Cut Tape
1: $2.54
25: $2.28
50: $2.02
100: $1.82
Reel
1,500: $1.38
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Hirose Connector FH12-40S-0.5SH(55)
 Enlarge
798-FH12-40S-0.5SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 40 POS R/A BTTM SMT GLD
Page 1,763

Data Sheet
8,402
In Stock
Alternative Packaging
Cut Tape
1: $3.32
10: $3.19
25: $2.79
100: $2.66
Reel
2,000: $1.63
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
0.5 mm Female Liquid Crystal Polymer (LCP) Gold Right SMD 50 V 500 mA
Hirose Connector FH12-40S-0.5SV(55)
 Enlarge
798-FH12-40S-0.5SV55


To purchase full reel, order in multiples of 1000:
Hirose Connector FFC & FPC Connectors 0.5MM 40 POS V VERT SMT GOLD
Page 1,763

Data Sheet
8,328
In Stock
Alternative Packaging
Cut Tape
1: $3.60
10: $3.45
25: $3.02
100: $2.88
Reel
1,000: $1.89
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
0.5 mm Female Liquid Crystal Polymer (LCP) Gold Vertical SMD 50 V 500 mA
Hirose Connector FH12S-50S-0.5SH(55)
 Enlarge
798-FH12S-50S-05SH55


To purchase full reel, order in multiples of 2000:
Hirose Connector FFC & FPC Connectors 0.5MM 50 POS RA SMT FLIP LK ACT GLD PLTD
Data Sheet 7,609
In Stock
Cut Tape
1: $3.95
10: $3.80
25: $3.32
100: $3.16
Reel
2,000: $1.94
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
0.5 mm Female Polyamide (PA) Gold Right SMD 50 V 500 mA
Molex 501800-3032
 Enlarge
538-501800-3032


To purchase full reel, order in multiples of 50:
501800-3032

New At Mouser
New At Mouser


Molex FFC / FPC Jumper Cables 400um WtB Plg Harness 30Ckt
Page 2,748

Data Sheet
793
In Stock
Cut Tape
1: $45.20
10: $40.80
Reel
50: $40.80
100: $32.20
500: Quote



Min.: 1
Mult.: 1
Reel: 50
0.4 mm Gold 30 V 200 mA
JAE Electronics FI-C3-A1-15000
 Enlarge
656-FI-C3-A1-15000


To purchase full reel, order in multiples of 15000:
JAE Electronics FFC & FPC Connectors Cable Side Contact FI Series Crimp
Page 1,773

Data Sheet
595,224
In Stock
Cut Tape
1: $0.14
10: $0.101
100: $0.072
500: $0.069
Reel
15,000: $0.038
45,000: View



Min.: 1
Mult.: 1
Reel: 15,000
1.25 mm Female - Gold - Crimp 1 A -
JAE Electronics FISE20PHFEE3000
 Enlarge
656-FI-SE20-HFE


To purchase full reel, order in multiples of 3000:
JAE Electronics FFC & FPC Connectors 20P RECEPTACLE SINGLE ROW
Page 1,773

Data Sheet
10,933
In Stock
Alternative Packaging
Cut Tape
1: $4.09
10: $3.76
25: $3.60
100: $3.27
250: View
3,000: $2.21

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
1.25 mm Liquid Crystal Polymer (LCP) Gold Straight SMD
TE Connectivity 4-1734839-0
 Enlarge
571-4-1734839-0


To purchase full reel, order in multiples of 2000:
TE Connectivity FFC & FPC Connectors FPC CONN 0.5MM PITCH
Data Sheet 28,279
In Stock
Cut Tape
1: $0.53
100: $0.50
500: $0.48
1,000: $0.45
Reel
2,000: $0.44
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
0.5 mm Female Thermoplastic Gold Right SMD
TE Connectivity 4-1734592-0
 Enlarge
TE Connectivity FFC & FPC Connectors FPC CONN 0.5MM PITCH B/C 40P
Data Sheet 11,709
In Stock
1: $0.75
25: $0.707
50: $0.658
100: $0.624
250: $0.617



Min.: 1
Mult.: 1
0.5 mm Female Liquid Crystal Polymer (LCP) Gold Right SMD 250 V 500 mA
Molex 52745-0497
 Enlarge
538-52745-0497


To purchase full reel, order in multiples of 1000:
Molex FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 4Ckt EmbsTp Pkg
Data Sheet 31,565
In Stock
Cut Tape
1: $0.77
10: $0.575
100: $0.503
500: $0.479
Reel
1,000: $0.289
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
0.5 mm Gold Right SMD 50 V 500 mA
Omron Electronics XF2M-1015-1A
 Enlarge
653-XF2M-1015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 10P Adhesv.
Page 1,812

Data Sheet
13,346
In Stock
Alternative Packaging
Cut Tape
1: $1.00
25: $0.894
50: $0.769
100: $0.687
Reel
1,500: $0.549
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Hirose Connector FH19C-4S-0.5SH(05)
 Enlarge
798-FH19C4S0.5SH05


To purchase full reel, order in multiples of 5000:
Hirose Connector FFC & FPC Connectors 0.5MM 4 POS R/A SMT FFC/FPC THICK .2MM
Data Sheet

Product Info.
12,403
In Stock
Alternative Packaging
Cut Tape
1: $1.36
10: $1.08
100: $1.04
250: $0.946
Reel
5,000: $0.602
10,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
0.5 mm Liquid Crystal Polymer (LCP) Gold Right SMD 50 V 500 mA
Hirose Connector FH19C-6S-0.5SH(05)
 Enlarge
798-FH19C6S0.5SH05


To purchase full reel, order in multiples of 5000:
Hirose Connector FFC & FPC Connectors 0.5MM 6 POS R/A SMT FFC/FPC THICK .2MM
Data Sheet 12,653
In Stock
Alternative Packaging
Cut Tape
1: $1.43
10: $1.13
100: $1.08
250: $0.99
Reel
5,000: $0.63
10,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
0.5 mm Liquid Crystal Polymer (LCP) Gold Right SMD 50 V 500 mA
Omron Electronics XF2M-2015-1A
 Enlarge
653-XF2M-2015-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 20P Adhesv.
Page 1,812

Data Sheet
13,601
In Stock
Alternative Packaging
Cut Tape
1: $1.50
25: $1.27
50: $1.21
100: $1.16
Reel
1,500: $0.73
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Omron Electronics XF2M-2415-1A
 Enlarge
653-XF2M-2415-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 24P Adhesv.
Page 1,812

Data Sheet
11,676
In Stock
Alternative Packaging
Cut Tape
1: $1.52
25: $1.36
50: $1.23
100: $1.09
Reel
1,500: $0.83
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Omron Electronics XF2M-3415-1A
 Enlarge
653-XF2M-3415-1A


To purchase full reel, order in multiples of 1500:
Omron Electronics FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 34P Adhesv.
Page 1,812

Data Sheet
6,457
In Stock
Alternative Packaging
Cut Tape
1: $1.90
25: $1.71
50: $1.52
100: $1.36
Reel
1,500: $1.03
3,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
0.5 mm Liquid Crystal Polymer (LCP) Gold Straight SMD 50 V 500 mA
Compare up to 20 parts.
15748
Images are for reference only
See Product Specifications