|
|
|
MKS-X Series
General Purpose Relays
|
|
|
The
Omron Electronics MKS-X Series General Purpose Relays
are available in models for DC Loads (can switch 220 VDC, 10A resistive) and AC Loads (can switch 250 VAC, 15A resistive). The
MKS-X
series is the shortest
general purpose relay
in the world that can switch 10A @ 220VDC resistive load - at least 4mm shorter than all competitors.
Omron Electronics MKS-X General Purpose Relays
are ideally suited for switching valves, solenoids, contactor coils, and for power plant applications.
|
Accessories: Front-connecting Sockets
|
Front-connecting Socket
|
DIN Track or Panel Mount
|
Built-in Diode
|
Socket Part Number
|
|
No
|
653-P7MF-06
|
|
Yes
|
653-P7MF-06-D
|
Models for DC Loads
| Contact form Model Load
Item | SPST-NO
| SPST-NO / SPST-NC
| MKS1XT(I)(N)-10
| MKS2XT(I)(N)-11
| Resistive load
| Inductive load
| Resistive load
| Inductive load
| L/R = 7 ms
| DC13 class
| L/R = 7 ms
| DC13 class
| Contact configuration
| NO | Double-break
| Double-break
| | NC | ---
| Single-break
| Contact material
| AgSnin
| AgSnin
| Rated load
| NO | 10 A, 220 VDC
| 5 A, 220 VDC
| 0.4 A, 220 VDC
| 5 A, 220 VDC
| 3 A, 220 VDC
| 0.2 A, 220 VDC
| | NC | ---
| 2 A, 220 VDC
| 0.3 A, 220 VDC
| 0.1 A, 220 VDC
| Rated carry current
| NO | 10 A
| 5 A
| | NC | ---
| 2A
| Max. switching voltage
| NO | 220 VDC
| 220 VDC
| | NC | ---
| 220 VDC
| Max. switching current
| NO | 10A
| 5A
| | NC | ---
| 2A
| Max. switching capacity (reference value)
| NO | 2,200 W
| --- | --- | 1,100 W
| --- | --- | | NC | ---
| 440 W
| --- | --- | Note: If the L/R of an inductive load exceeds 7 ms with a Model for a DC Load, the arc interruption time must be less than
approximately 50 ms to use the Relay. Design the circuit so that the arc interruption time is 50 ms or less. These values
apply to a switching frequency of 30 times per minute.
|
Models for AC Loads
|
Contact form
Model
Load
Item
| SPST-NO
| SPST-NO / SPST-NC
| MKS1T(I)(N)-10
| MKS2T(I)(N)-11
| Resistive load
| Resistive load
| Contact configuration
| NO | Double-break
| Double-break
| | NC | ---
| Single-break
| Contact material
| AgSnin
| AgSnin
| Rated load
| NO | 15 A, 250 VAC
| 15A 250 VAC
| | NC | ---
| 5 A, 250 VAC
| Rated carry current
| NO | 15 A
| 15 A
| | NC | ---
| 5 A
| Max. switching voltage
| NO | 250 VDC
| 250 VAC
| | NC | ---
| 250 VAC
| Max. switching current
| NO | 15 A
| 15 A
| | NC | ---
| 5 A
| Max. switching capacity
(reference value)
| NO | 3,750 VA
| 3,750 VA
| | NC | ---
| 1,250 VA
| | Note: These values apply to a switching frequency of 20 times per minute. |
|