|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Number of Outputs
| Polarity
| Input Voltage MAX
| Output Voltage
| Output Voltage Tolerance
| Output Type
| Dropout Voltage (Max)
| Output Current
| Line Regulation
| Load Regulation
| Voltage Regulation Accuracy
| Maximum Power Dissipation
| Maximum Operating Temperature
| Mounting Style
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,866 In Stock
|
|
|
| 1
|
| 12 V
| 3 V
|
| Adjustable
| 0.48 V
| 165 mA
|
| 5 mV
| 1 %
| 420 mW
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,943 In Stock
|
|
|
| 1
|
| 12 V
| 3.3 V
|
| Adjustable
| 0.48 V
| 165 mA
|
| 5 mV
| 1 %
| 420 mW
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 3,967 In Stock
|
|
|
| 1
|
| 12 V
| 5 V
|
| Adjustable
| 0.4 V
| 165 mA
|
| 5 mV
| 1 %
| 420 mW
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,672 In Stock
|
|
|
| 1
|
| 12 V
| 3.3 V
|
| Adjustable
| 0.85 V
| 300 mA
|
| 10 mV
| 2 %
| 420 mW
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,946 In Stock
|
|
|
| 1
|
| 12 V
| 2.5 V
|
| Adjustable
| 0.58 V
| 165 mA
|
| 5 mV
| 1 %
| 380 mW
| + 85 C
| SMD/SMT
| SC-70
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,435 In Stock
|
|
|
| 1
|
| 12 V
| 3.3 V
|
| Adjustable
| 0.48 V
| 165 mA
|
| 5 mV
| 1 %
| 420 mW
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,730 In Stock
|
|
|
| 1
|
| 12 V
| 1.2 V
|
| Adjustable
| 1.8 V
| 300 mA
|
| 10 mV
| 2 %
| 420 mW
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 1,880 In Stock
|
|
|
| 1
|
| 12 V
| 5 V
|
| Adjustable
| 0.4 V
| 165 mA
|
| 5 mV
| 1 %
| 420 mW
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,446 In Stock
|
|
|
| 1
| Positive
| 24 V
| 5 V
|
| Adjustable
| 0.18 V
| 500 mA
|
| 25 mV
| 2 %
| 900 mW
| + 150 C
| SMD/SMT
| DPACK-5
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators LDO
| Page 444
Data Sheet
| 3,000 In Stock
|
|
|
| 1
|
| 16 V
| 2.5 V
|
| Fixed
| 340 mV
| 700 mA
|
| 0.04 mV/mA
| +/- 0.9 %
|
| + 125 C
| SMD/SMT
| DFN10
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 5V / 350MA LDO
| Page 444
Data Sheet
| 678 In Stock
|
|
|
|
|
| 40 V
| 5 V
|
|
| 875 mV
| 350 mA
|
| 10 mV
| 5 %
|
|
| SMD/SMT
| D2PAK-7
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,986 In Stock
|
|
|
| 1
|
| 12 V
| 1.2 V
|
| Adjustable
| 1.8 V
| 300 mA
|
| 10 mV
| 2 %
| 420 mW
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 200 MA, CAP LESS LV LDO
| Page 444
Data Sheet
| 2,970 In Stock
|
|
|
|
|
| 5.25 V
| 4.2 V
|
|
| 270 mV
| 400 mA
|
| 25 mV
| 1 %
| 380 mW
|
| SMD/SMT
| SC-70
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 350 mA VERY LOW QUIESCENT CURRENTLDO
| Page 444
Data Sheet
| 2,450 In Stock
|
|
|
|
|
| 45 V
| 16 V
|
|
| 600 mV
| 350 mA
|
| 5 mV
| 2.5 %
|
|
| SMD/SMT
| DPAK
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,890 In Stock
|
|
|
| 1
|
| 12 V
| 1.8 V
|
| Adjustable
| 1.3 V
| 300 mA
|
| 10 mV
| 2 %
| 420 mW
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 3,000 In Stock
|
|
|
| 1
|
| 12 V
| 1.2 V
|
| Adjustable
| 1.4 V
| 165 mA
|
| 5 mV
| 1 %
| 380 mW
| + 85 C
| SMD/SMT
| SC-70
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,997 In Stock
|
|
|
| 1
| Positive
| 24 V
| 6 V
|
| Adjustable
| 0.18 V
| 500 mA
|
| 25 mV
| 2 %
| 900 mW
| + 150 C
| SMD/SMT
| DPACK-5
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators LDO
| Page 444
Data Sheet
| 3,000 In Stock
|
|
|
| 1
|
| 16 V
| 3.3 V
|
| Fixed
| 340 mV
| 700 mA
|
| 0.04 mV/mA
| +/- 0.9 %
|
| + 125 C
| SMD/SMT
| DFN10
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators ACMOS1 LDO REGULATOR
|
Data Sheet
| 2,993 In Stock
|
|
|
| 1
|
| 12 V
| 3.6 V
|
| Fixed
| 1200 mV
| 180 mA
|
| 0.2 mV
| 2 %
|
| + 85 C
| SMD/SMT
| SC-70-5
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,997 In Stock
|
|
|
| 1
|
| 12 V
| 1.8 V
|
| Adjustable
| 1.3 V
| 300 mA
|
| 10 mV
| 2 %
| 420 mW
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 400 MA LDO REGULATOR
|
Data Sheet
| 2,995 In Stock
|
|
|
| 1
|
| 5.25 V
| 1.2 V
|
| Fixed
| 0.28 V
| 400 mA
|
| 30 mV
| 15 mV
| 420 mW
| + 85 C
| SMD/SMT
| SOT-23-5
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 200 MA, CAP LESS LV LDO
| Page 444
Data Sheet
| 3,000 In Stock
|
|
|
|
|
| 5.25 V
| 4.2 V
|
|
| 270 mV
| 400 mA
|
| 25 mV
| 1 %
| 380 mW
|
| SMD/SMT
| SC-70
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Fixed 0.6V 1mA to 150mA
| Page 444
Data Sheet
| 2,420 In Stock
|
|
|
| 1
|
| 40 V
| 5 V
| +/- 2 %
| Fixed
| 0.6 V
| - 1 mA to 150 mA
| 0 mV
| 10 mV
| +/- 2 %
|
|
| SMD/SMT
| SOIC-8 Fused
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 3,000 In Stock
|
|
|
| 1
|
| 12 V
| 2.8 V
|
| Adjustable
| 1.08 V
| 300 mA
|
| 10 mV
| 2 %
| 420 mW
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,982 In Stock
|
|
|
| 1
|
| 12 V
| 1.5 V
|
| Adjustable
| 1.1 V
| 165 mA
|
| 5 mV
| 1 %
| 380 mW
| + 85 C
| SMD/SMT
| SC-70
| Reel
|