|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Output Type
| Polarity
| Output Voltage
| Output Current
| Load Regulation
| Input Voltage MAX
| Line Regulation
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 50 MA LINEAR VOLTAGE REG
|
Data Sheet
| 980 In Stock
|
|
|
| Fixed
| Positive
| 3 V
| 50 mA
| 20 mV
| 36 V
| 0.5 % / V
| + 125 C
| SMD/SMT
| SOT-89-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,855 In Stock
|
|
|
| Adjustable
|
| 5 V
| 100 mA, 120 mA, 150 mA
| 35 mV
| 36 V
|
| + 150 C
| SMD/SMT
| SOT-89-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 50 MA LINEAR VOLTAGE REG
|
Data Sheet
| 1,000 In Stock
|
|
|
| Fixed
| Positive
| 3.3 V
| 50 mA
| 20 mV
| 36 V
| 0.5 % / V
| + 125 C
| SMD/SMT
| SOT-89-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 2,000 In Stock
|
|
|
| Adjustable
|
| 8 V
| 100 mA, 120 mA, 150 mA
| 35 mV
| 36 V
|
| + 150 C
| SMD/SMT
| SOT-89-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 50 MA LINEAR VOLTAGE REG
|
Data Sheet
| 1,000 In Stock
|
|
|
| Fixed
| Positive
| 8 V
| 50 mA
| 20 mV
| 36 V
| 0.5 % / V
| + 125 C
| SMD/SMT
| SOT-89-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 50 MA LINEAR VOLTAGE REG
|
Data Sheet
| 1,000 In Stock
|
|
|
| Fixed
| Positive
| 2 V
| 50 mA
| 20 mV
| 36 V
| 0.5 % / V
| + 125 C
| SMD/SMT
| SOT-89-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard Wide Input Voltage Range LDO
| Page 444
Data Sheet
| 1,995 In Stock
|
|
|
| Adjustable
|
| 3 V
| 100 mA, 120 mA, 150 mA
| 35 mV
| 36 V
|
| + 150 C
| SMD/SMT
| SOT-89-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 8V 500mA Positive
|
Data Sheet
| 13 In Stock
|
|
|
| Fixed
| Positive
| 8 V
| 0.7 A
| 160 mV
| 35 V
| 50 mV
| + 125 C
| SMD/SMT
| TO-252-3 (DPAK)
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 15V 100mA Negative
|
Data Sheet
| 3,993 In Stock
|
|
|
| Fixed
| Negative
| - 15 V
| 0.1 A
| 150 mV
| - 35 V
| 300 mV
| + 125 C
| Through Hole
| TO-92-3 (TO-226)
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 12V 100mA Postive
|
Data Sheet
| 3,989 In Stock
|
|
|
| Fixed
| Positive
| 12 V
| 0.1 A
| 100 mV
| 35 V
| 250 mV
| + 125 C
| Through Hole
| TO-92-3 (TO-226)
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 18V 500mA Positive
|
Data Sheet
| 2,095 In Stock
|
|
|
| Fixed
| Positive
| 18 V
| 0.7 A
| 360 mV
| 35 V
| 50 mV
| + 125 C
| SMD/SMT
| TO-252-3 (DPAK)
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 8V 500mA Positive
|
Data Sheet
| 2,485 In Stock
|
|
|
| Fixed
| Positive
| 8 V
| 0.7 A
| 160 mV
| 35 V
| 50 mV
| + 125 C
| SMD/SMT
| TO-252-3 (DPAK)
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 12V 1A Postive
|
Data Sheet
| 2,216 In Stock
|
|
|
| Fixed
| Positive
| 12 V
| 2.2 A
| 240 mV
| 35 V
| 240 mV
| + 125 C
| SMD/SMT
| TO-252-3 (DPAK)
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 15V 100mA Negative
|
Data Sheet
| 4,073 In Stock
|
|
|
| Fixed
| Negative
| - 15 V
| 0.1 A
| 150 mV
| - 35 V
| 300 mV
| + 125 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 5V 100mA Postive
| Page 443
Data Sheet
| 24,827 In Stock
|
|
|
| Fixed
| Positive
| 5 V
| 0.1 A
| 60 mV
| 30 V
| 150 mV
| + 125 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 12V 100mA Postive
| Page 443
Data Sheet
| 2,378 In Stock
|
|
|
| Fixed
| Positive
| 12 V
| 0.1 A
| 100 mV
| 35 V
| 250 mV
| + 125 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 500mA ADJ 1.2-37V Positive
| Page 443
Data Sheet
| 2,234 In Stock
|
|
|
| Adjustable
| Positive
| 1.2 V to 37 V
| 0.25 A
| 1.5 % / V
| 40 V
| 0.07 % / V
| + 125 C
| Through Hole
| TO-220AB
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 18V 1A Postive
|
Data Sheet
| 2,346 In Stock
|
|
|
| Fixed
| Positive
| 18 V
| 2.2 A
| 360 mV
| 35 V
| 360 mV
| + 125 C
| Through Hole
| TO-220-3
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 12V 1A Negative
|
Data Sheet
| 159 In Stock
|
|
|
| Fixed
| Negative
| - 12 V
| 1 A
| 150 mV
| - 35 V
| 120 mV
| + 125 C
| SMD/SMT
| TO-263-3 (D2PAK)
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 9V 500mA Positive
|
Data Sheet
| 402 In Stock
|
|
|
| Fixed
| Positive
| 9 V
| 0.7 A
| 180 mV
| 35 V
| 50 mV
| + 125 C
| Through Hole
| TO-220-3
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 12V 500mA Negative
|
Data Sheet
| 4,209 In Stock
|
|
|
| Fixed
| Negative
| - 12 V
| 0.5 A
| 240 mV
| - 35 V
| 80 mV
| + 125 C
| SMD/SMT
| TO-252-3 (DPAK)
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 24V 100mA Negative
|
Data Sheet
| 1,103 In Stock
|
|
|
| Fixed
| Negative
| - 24 V
| 0.1 A
| 200 mV
| - 40 V
| 350 mV
| + 125 C
| Through Hole
| TO-92-3 (TO-226)
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 100mA ADJ 1.2-37V Positive
| Page 443
Data Sheet
| 7,086 In Stock
|
|
|
| Adjustable
| Positive
| 1.2 V to 37 V
| 0.02 A
| 0.5 %
| 40 V
| 0.07 % / V
| + 125 C
| Through Hole
| TO-92
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 24V 100mA Negative
|
Data Sheet
| 5,958 In Stock
|
|
|
| Fixed
| Negative
| - 24 V
| 0.1 A
| 200 mV
| - 40 V
| 350 mV
| + 125 C
| Through Hole
| TO-92-3 (TO-226)
|
|
|  Enlarge |
|
| ON Semiconductor
| Linear Regulators - Standard 8V 1A Postive
|
Data Sheet
| 3,050 In Stock
|
|
|
| Fixed
| Positive
| 8 V
| 2.2 A
| 35 mV
| 35 V
| 32 mV
| + 125 C
| SMD/SMT
| TO-263-3 (D2PAK)
|