ON Semiconductor
»
Semiconductors
»
Memory
»
NVRAM
ON Semiconductor
»
Semiconductors
»
Memory
»
NVRAM
Part Number / Keyword
Stocked
RoHS Compliant
Enable Smart Filtering
NVRAM
(12 Matches)
Data Bus Width
4 bit
16 bit
Reset
Memory Size
256 bit
256 Mbit
Reset
Organization
16 Words x 16 bit
16 x 16
64 Words x 4 bit
Reset
Interface Type
Parallel
Serial
Reset
Access Time
200 ns
300 ns
1.5 us
Reset
Supply Voltage (Max)
5.5 V
7 V
Reset
Supply Voltage (Min)
- 2 V
4.5 V
Reset
Operating Current
3 mA
40 mA
Reset
Package / Case
PDIP-18
PDIP-8
SOIC-16
SOIC-8
Reset
Packaging
Rail
Reel
Tube
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
Compare up to 20 parts.
Select
Image
Mouser Part #
Mfr. Part #
Mfr.
Description
Availability
Pricing
(USD)
Quantity
RoHS
Data Bus Width
Memory Size
Organization
Interface Type
Access Time
Supply Voltage (Max)
Supply Voltage (Min)
Operating Current
Package / Case
Packaging
698-CAT24C44LI-G
CAT24C44LI-G
ON Semiconductor
NVRAM 256-Bit Serial N.V. RAM
Data Sheet
N/A
Quote
Details
16 bit
256 bit
16 x 16
Serial
5.5 V
4.5 V
3 mA
PDIP-8
Tube
Enlarge
Larger Image
Images are for reference only
See Product Specifications
698-CAT24C44VI-G
CAT24C44VI-G
End of Life
ON Semiconductor
NVRAM 256-Bit Serial N.V. RAM
Data Sheet
N/A
Quote
Details
16 bit
256 bit
16 Words x 16 bit
Serial
1.5 us
7 V
- 2 V
3 mA
SOIC-8
Rail
Enlarge
Images are for reference only
See Product Specifications
698-CAT22C10WI-30-T1
To purchase full reel, order in multiples of 1000:
CAT22C10WI-30-T1
Preliminary Release
ON Semiconductor
NVRAM 256-Bit N V CMOS Static RAM
Data Sheet
Non-Stocked
Cut Tape
720:
$2.54
More:
Get Quote
MouseReel Available
Min.:
720
Mult.:
1
Reel
:
1,000
Details
4 bit
256 bit
64 Words x 4 bit
Parallel
300 ns
5.5 V
4.5 V
40 mA
SOIC-16
Reel
698-CAT24C44VI-GT3
To purchase full reel, order in multiples of 3000:
CAT24C44VI-GT3
ON Semiconductor
NVRAM 256-Bit Serial N.V. RAM
Data Sheet
Non-Stocked
Cut Tape
2,080:
$1.68
Reel
3,000:
$1.62
More:
Get Quote
MouseReel Available
Min.:
2,080
Mult.:
1
Reel
:
3,000
Details
16 bit
256 bit
16 x 16
Serial
5.5 V
4.5 V
3 mA
SOIC-8
Reel
698-CAT24C44VI-T3
CAT24C44VI-T3
NRND
ON Semiconductor
NVRAM 256-Bit Serial N.V. RAM
Data Sheet
Product Info.
Not Available
Quote
Details
16 bit
256 bit
16 Words x 16 bit
Serial
5.5 V
4.5 V
3 mA
SOIC-8
Reel
Enlarge
Images are for reference only
See Product Specifications
698-CAT24C44LI
CAT24C44LI
End of Life
ON Semiconductor
NVRAM (128x8) 1k 1.8-6.0
Data Sheet
Not Available
Quote
Details
16 bit
256 Mbit
16 Words x 16 bit
Serial
1.5 us
5.5 V
4.5 V
3 mA
PDIP-8
Tube
698-CAT24C44VI
CAT24C44VI
End of Life
ON Semiconductor
NVRAM 256-Bit Serial N.V. RAM
Data Sheet
Product Info.
Not Available
Quote
Details
16 bit
256 bit
16 Words x 16 bit
Serial
5.5 V
4.5 V
3 mA
SOIC-8
Tube
Enlarge
Images are for reference only
See Product Specifications
698-CAT22C10WI-20-T1
CAT22C10WI-20-T1
Obsolete
ON Semiconductor
NVRAM 256-Bit N V CMOS Static RAM
Data Sheet
Product Info.
Not Available
Quote
Details
4 bit
256 bit
64 Words x 4 bit
Parallel
200 ns
5.5 V
4.5 V
40 mA
SOIC-16
Reel
698-CAT22C10LI-30
CAT22C10LI30
Obsolete
ON Semiconductor
NVRAM 256bit (64x4) 5V
Not Available
Quote
Details
4 bit
256 bit
64 Words x 4 bit
Parallel
300 ns
5.5 V
4.5 V
40 mA
PDIP-18
Tube
698-CAT22C10WI-30
CAT22C10WI30
Obsolete
ON Semiconductor
NVRAM 256-Bit N V CMOS Static RAM
Product Info.
Not Available
Quote
Details
4 bit
256 bit
64 Words x 4 bit
Parallel
300 ns
5.5 V
4.5 V
40 mA
SOIC-16
Tube
Enlarge
Larger Image
Images are for reference only
See Product Specifications
698-CAT22C10LI-20
CAT22C10LI20
Obsolete
ON Semiconductor
NVRAM 256bit (64x4) 5V
Data Sheet
Product Info.
Not Available
Quote
Details
4 bit
256 Mbit
64 Words x 4 bit
Parallel
200 ns
5.5 V
4.5 V
40 mA
PDIP-18
Tube
Enlarge
Images are for reference only
See Product Specifications
698-CAT22C10WI-20
CAT22C10WI20
Obsolete
ON Semiconductor
NVRAM 256bit (64x4) 5V
Data Sheet
Product Info.
Not Available
Quote
Details
4 bit
256 Mbit
64 Words x 4 bit
Parallel
200 ns
5.5 V
4.5 V
40 mA
SOIC-16
Tube
Compare up to 20 parts.
Reset
Apply Filters
0
of 50 (Select up to 50 Manufacturers)
3
A
B
C
D
E
F
G
H
I
J
K
L
M
N
O
P
Q
R
S
T
U
V
W
X
Y
Z
Manufacturers
ON Semiconductor
Selected Manufacturers
Remove Selected
Undo Previous
Apply Filters
Cannot select more than 50 manufacturers