|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Memory Size
| Organization
| Data Retention
| Maximum Clock Frequency
| Maximum Operating Current
| Operating Supply Voltage
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM (128x8) / (64x16) 1K
|
Data Sheet
| 1,532 In Stock
|
|
|
| 1 Kbit
| 128 x 8, 64 x 16
| 100 Years
| 0.5 MHz
| 3 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM (512x8)/(256x16) 4K
| ![]() Page 278
Data Sheet
| 516 In Stock
|
|
|
| 4 Kbit
| 512 x 8, 256 x 16
| 100 Years
| 1 MHz
| 3 mA
| 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM (2048x8)/(1024x16)
| ![]() Page 278
Data Sheet
| 154 In Stock
|
|
|
| 16 Kbit
| 256 x 8
| 100 Years
| 0.5 MHz
| 3 mA
| 3.3 V, 5 V
| + 85 C
| Through Hole
| PDIP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM (1024x8) 8K 1.8-5.5
|
Data Sheet
| 2,843 In Stock
|
|
|
| 8 Kbit
| 1 K x 8
| 100 Years
| 0.4 MHz
| 2 mA
| 1.8 V , 2.5 V , 3.3 V , 5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 2K-Bit SPI Serial CMOS EEPROM
|
Data Sheet
| 1,820 In Stock
|
|
|
| 2 Kbit
| 256 x 8
| 100 Years
| 5 MHz
| 2 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 16K SPI Serial CMOS EEPROM
| ![]() Page 278
Data Sheet
| 949 In Stock
|
|
|
| 16 Kbit
| 256 x 8
| 100 Years
| 10 MHz
| 2 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM (8192x8) 64K 1.8-5.5
| ![]() Page 277
Data Sheet
| 177 In Stock
|
|
|
| 64 Kbit
| 8 K x 8
| 100 Years
| 0.4 MHz
| 2 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| Through Hole
| PDIP-8
|
|
| |
|
| ON Semiconductor
| EEPROM 8KB SPI SER CMOS EEPROM
|
Data Sheet
| 2,990 In Stock
|
|
|
| 8 Kbit
| 1 K x 8
| 100 Years
| 5 MHz
| 5 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
|
| UDFN
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 128K SPI Serial CMOS EEPROM
|
Data Sheet
| 2,555 In Stock
|
|
|
| 128 Kbit
| 256 x 8
| 100 Years
| 10 MHz
| 4 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 64K-Bit I2C Serial EEPROM
|
Data Sheet
| 2,704 In Stock
|
|
|
| 64 Kbit
| 8 K x 8
| 100 Years
| 0.4 MHz
| 2 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 1MB I2C SERIAL EEPROM
| ![]() Page 277
Data Sheet
| 121 In Stock
|
|
|
| 1 Mbit
| 256 x 8
| 100 Years
| 400 KHz
| 5 uA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| Through Hole
| PDIP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 8K-Bit I2C Serial EEPROM
|
Data Sheet
| 1,187 In Stock
|
|
|
| 8 Kbit
| 1 K x 8
| 100 Years
| 0.4 MHz
| 2 mA
| 1.8 V , 2.5 V , 3.3 V , 5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM (1024x8) 8K 1.8-5.5V
| ![]() Page 278
Data Sheet
| 1,115 In Stock
|
|
|
| 8 Kbit
| 1 K x 8
| 100 Years
| 10 MHz
| 2 mA
| 1.8 V, 5.5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM (256x8)/(128x16) 2K
| ![]() Page 278
Data Sheet
| 2,397 In Stock
|
|
|
| 2 Kbit
| 256 x 8, 128 x 16
| 100 Years
| 1 MHz
| 3 mA
| 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 64K-Bit I2C Serial EEPROM
|
Data Sheet
| 2,330 In Stock
|
|
|
| 64 Kbit
| 8 K x 8
| 100 Years
| 0.4 MHz
| 2 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 1MB I2C SERIAL EEPROM
| ![]() Page 277
Data Sheet
| 1,756 In Stock
|
|
|
| 1 Mbit
| 256 x 8
| 100 Years
| 400 KHz
| 5 uA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 8K-Bit I2C Serial EEPROM
|
Data Sheet
| 2,990 In Stock
|
|
|
| 8 Kbit
| 1 K x 8
| 100 Years
| 0.1 MHz
| 1 mA
| 1.8 V , 2.5 V , 3.3 V , 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 2K-Bit I2C Serial EEPROM
| ![]() Page 277
Data Sheet
| 7,461 In Stock
|
|
|
| 2 Kbit
| 256 x 8
| 100 Years
| 0.4 MHz
| 2 mA
| 1.8 V , 2.5 V , 3.3 V , 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
| |
|
| ON Semiconductor
| EEPROM (2Kx8) 16K 5V 200ns
|
Data Sheet
| 28 In Stock
|
|
|
| 16 Kbit
| 256 x 8
| 100 Years
|
| 35 mA
| 5 V
| + 70 C
| SMD/SMT
| SOIC EIAJ
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM (1024x8) 8K 1.8-5.5
| ![]() Page 277
Data Sheet
| 267 In Stock
|
|
|
| 8 Kbit
| 1 K x 8
| 100 Years
| 0.4 MHz
| 2 mA
| 1.8 V , 2.5 V , 3.3 V , 5 V
| + 85 C
| Through Hole
| PDIP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM (256x8) 2K 1.8-5.5
| ![]() Page 277
Data Sheet
| 2,910 In Stock
|
|
|
| 2 Kbit
| 256 x 8
| 100 Years
| 0.4 MHz
| 2 mA
| 1.8 V , 2.5 V , 3.3 V , 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
| |
|
| ON Semiconductor
| EEPROM (32kx8) 256K 5V 150
|
Data Sheet
| 4 In Stock
|
|
|
| 256 Kbit
| 32 K x 8
| 100 Years
|
| 30 mA
| 5 V
| + 70 C
| SMD/SMT
| PLCC-32
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 1K-Bit I2C Serial EEPROM
|
Data Sheet
| 3,315 In Stock
|
|
|
| 1 Kbit
| 128 x 8
| 100 Years
| 0.4 MHz
| 2 mA
| 1.8 V , 2.5 V , 3.3 V , 5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 128K-Bit I2C Serial CMOS EEPROM
|
Data Sheet
| 806 In Stock
|
|
|
| 128 Kbit
| 256 x 8
| 100 Years
| 0.4 MHz
| 3 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 128K (16Kx8) SPI 1.8 to 5.5V
|
Data Sheet
| 642 In Stock
|
|
|
| 128 Kbit
| 256 x 8
| 100 Years
| 10 MHz
| 4 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| Through Hole
| PDIP-8
|