|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Product
| Logic Family
| Number of Gates
| Number of Lines (Input / Output)
| High Level Output Current
| Low Level Output Current
| Propagation Delay Time
| Supply Voltage (Max)
| Supply Voltage (Min)
| Maximum Operating Temperature
| Mounting Style
| Package / Case
| Packaging
| PartsPerReel
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 3 INPUT NAND GATE
|
Data Sheet
| 5,997 In Stock
|
|
|
| NAND
|
| 3
|
|
|
| 19 ns
| 5.5 V
| 1.65 V
| + 125 C
| Screw
| ULLGA-6
| Reel
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 2-5.5V Single NOR 2-Input w/Open Drain
|
Data Sheet
| 5,457 In Stock
|
|
|
| NOR
| 74VHC
| 1
| 2 / 1
|
| 8 mA
| 11.4 ns
| 5.5 V
| 2 V
| + 125 C
| SMD/SMT
| TSOT
| Reel
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 5V Quad 2-Input Or w/TTL
|
Data Sheet
| 4,371 In Stock
|
|
|
| OR
| 74ACT
| 4
| 2 / 1
| - 24 mA
| 24 mA
| 9 ns
| 5.5 V
| 4.5 V
| + 85 C
| SMD/SMT
| TSSOP-14
| Reel
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 2-3.6V Quad 2-Input AND
|
Data Sheet
| 1,492 In Stock
|
|
|
| OR
| 74LCX
| 4
| 2 / 1
| - 24 mA
| 24 mA
| 6.2 ns
| 3.6 V
| 2 V
| + 85 C
| SMD/SMT
| TSSOP-14
| Reel
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 3-18V Quad 2-Input NAND Schmitt
|
Data Sheet
| 5,211 In Stock
|
|
|
| NAND
| MC140
| 4
| 2 / 1
| - 4.2 mA
| 4.2 mA
| 250 ns
| 18 V
| 3 V
| + 125 C
| Through Hole
| PDIP-14
| Tube
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 2-6V Quad 2-Input NOR
| ![]() Page 294
Data Sheet
| 3,603 In Stock
|
|
|
| NOR
| 74HC
| 4
| 2 / 1
| - 5.2 mA
| 5.2 mA
| 75 ns
| 6 V
| 2 V
| + 125 C
| SMD/SMT
| SOIC-14
| Tube
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 3-18V Triple 3-Input AND
|
Data Sheet
| 4 In Stock
|
|
|
| AND
| MC140
| 3
| 3 / 1
| - 4.2 mA
| 4.2 mA
| 300 ns
| 18 V
| 3 V
| + 125 C
| SMD/SMT
| SOIC-14
| Reel
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) TRIPLE 3-IN AND GATE
|
Data Sheet
| 5,763 In Stock
|
|
|
| NAND
| CMOS
| 3
| 9 / 3
|
|
| 16 ns
| 6 V
| 2 V
| + 125 C
| SMD/SMT
| SOIC-14
| Rail
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) QUAD OR GATE
|
Data Sheet
| 4,759 In Stock
|
|
|
| OR
| HCT
| 4
| 2 / 1
| - 4 mA
| 4 mA
| 15 ns
| 5.5 V
| 4.5 V
| + 125 C
| SMD/SMT
| TSSOP-14
| Reel
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 5V ECL 4-Input OR/NOR
|
Data Sheet
| 170 In Stock
|
|
|
| MUX Gates
| ECL
| 1
| 4 / 2
| - 50 mA
| 50 mA
| 0.33 ns
| +/- 5.7 V
| +/- 4.2 V
| + 85 C
| SMD/SMT
| SOIC-8 Narrow
| Tube
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 2-6V Triple 3-Input AND
|
Data Sheet
| 3,323 In Stock
|
|
|
| AND
| 74AC
| 3
| 3 / 1
| - 24 mA
| 24 mA
| 9.5 ns
| 6 V
| 2 V
| + 85 C
| SMD/SMT
| SOIC-14
| Tube
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 2-6V Quad 2-Input XOR
|
Data Sheet
| 7,357 In Stock
|
|
|
| XOR
| 74HC
| 4
| 2 / 1
| - 5.2 mA
| 5.2 mA
| 100 ns
| 6 V
| 2 V
| + 125 C
| SMD/SMT
| SOIC-14
| Reel
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 3-18V Quad 2-Input NAND Schmitt
| ![]() Page 294
Data Sheet
| 530 In Stock
|
|
|
| NAND
| MC140
| 4
| 2 / 1
| - 4.2 mA
| 4.2 mA
| 250 ns
| 18 V
| 3 V
| + 125 C
| SMD/SMT
| SOIC-14
| Tube
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 2-3.6V Quad 2-Input AND
|
Data Sheet
| 4,789 In Stock
|
|
|
| OR
| 74LCX
| 4
| 2 / 1
| - 24 mA
| 24 mA
| 6.2 ns
| 3.6 V
| 2 V
| + 85 C
| SMD/SMT
| SOIC-14
| Reel
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 3-18V Triple 3-Input AND
|
Data Sheet
| 2,822 In Stock
|
|
|
| AND
| MC140
| 3
| 3 / 1
| - 4.2 mA
| 4.2 mA
| 300 ns
| 18 V
| 3 V
| + 125 C
| Through Hole
| PDIP-14
| Tube
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 2-3.6V Quad 2-Input AND
|
Data Sheet
| 4,395 In Stock
|
|
|
| AND
| 74LCX
| 4
| 2 / 1
| - 24 mA
| 24 mA
| 6.2 ns
| 3.6 V
| 2 V
| + 85 C
| SMD/SMT
| TSSOP-14
| Reel
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 2-3.6V Quad 2-Input NOR
|
Data Sheet
| 1,247 In Stock
|
|
|
| NOR
| 74LCX
| 4
| 2 / 1
| - 24 mA
| 24 mA
| 6.2 ns
| 3.6 V
| 2 V
| + 85 C
| SMD/SMT
| TSSOP-14
| Tube
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 2-6V Quad 2-Input AND
| ![]() Page 294
Data Sheet
| 979 In Stock
|
|
|
| AND
| 74HC
| 4
| 2 / 1
| - 5.2 mA
| 5.2 mA
| 75 ns
| 6 V
| 2 V
| + 125 C
| Through Hole
| PDIP-14
| Tube
|
|
|
| |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) QUAD 2 INPUT EXCLUSIVE OR GATE
|
Data Sheet
| 1 In Stock
|
|
|
| XOR
| HC
| 4
| 2 / 1
| - 5.2 mA
| 5.2 mA
| 100 ns
| 6 V
| 2 V
| + 125 C
| SMD/SMT
| SOIC-14
| Reel
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 5V ECL Low Impedance Driver
| ![]() Page 293
Data Sheet
| 194 In Stock
|
|
|
| MUX Gates
| 10E
| 1
| 2 / 4
| - 50 mA
| 50 mA
| 0.45 ns
| +/- 5.7 V
| +/- 4.2 V
| + 85 C
| SMD/SMT
| SOIC-8
| Tube
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 2-6V Quad 2-Input XOR
|
Data Sheet
| 1,369 In Stock
|
|
|
| XOR
| 74AC
| 4
| 2 / 1
| - 24 mA
| 24 mA
| 11.5 ns
| 6 V
| 2 V
| + 85 C
| SMD/SMT
| SOIC-14
| Tube
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 2-6V Quad 2-Input AND
| ![]() Page 294
Data Sheet
| 4,140 In Stock
|
|
|
| AND
| 74HC
| 4
| 2 / 1
| - 5.2 mA
| 5.2 mA
| 75 ns
| 6 V
| 2 V
| + 125 C
| SMD/SMT
| SOIC-14
| Tube
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 3.3V/5V ECL 2-Input Diff AND/NAND
| ![]() Page 293
Data Sheet
| 18 In Stock
|
|
|
| MUX Gates
| ECL
| 1
| 4 / 2
| - 50 mA
| 50 mA
| 0.27 ns
| +/- 5.5 V
| +/- 3 V
| + 85 C
| SMD/SMT
| SOIC-8 Narrow
| Tube
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 1.65-5.5V Dual 2-Input NOR
|
Data Sheet
| 5,986 In Stock
|
|
|
| NOR
| NL27WZ
| 2
| 2 / 1
| - 32 mA
| 32 mA
| 4.8 ns
| 5.5 V
| 1.65 V
| + 85 C
| SMD/SMT
| US
| Reel
|
|
|
|  Enlarge |
|
| ON Semiconductor
| Gates (AND / NAND / OR / NOR) 3-18V Triple 3-Input NOR
|
Data Sheet
| 2,501 In Stock
|
|
|
| NOR
| MC140
| 3
| 3 / 1
| - 4.2 mA
| 4.2 mA
| 300 ns
| 18 V
| 3 V
| + 125 C
| Through Hole
| PDIP-14
| Tube
|
|