|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Number of Channels
| Common Mode Rejection Ratio (Min)
| Input Offset Voltage
| Input Bias Current (Max)
| Operating Supply Voltage
| Mounting Style
| Package / Case
| Slew Rate
| Shutdown
| Output Current
| Maximum Operating Temperature
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps LOW VOLTAGE DUAL OP AMP
| ![]() Page 419
Data Sheet
| 2,973 In Stock
|
|
|
| 2
| 50 dB
| 7.5 mV
| 1 nA
|
| SMD/SMT
| UQFN-10
| 0.35 V/us
|
|
| + 125 C
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-26V Dual Lo PWR -40 to 105deg C
|
Data Sheet
| 5,204 In Stock
|
|
|
| 2
| 50 dB
| 7 mV at 30 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
|
| No
| 40 mA
| + 105 C
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-44V Quad 3mV VIO Industrial Temp
|
Data Sheet
| 736 In Stock
|
|
|
| 4
| 80 dB
| 3 mV at 5 V
| 500 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| TSSOP
| 13 V/us
| No
|
| + 85 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 1.8-12V Quad Rail to Rail -40 to 105 Cel
|
Data Sheet
| 474 In Stock
|
|
|
| 4
| 60 dB
| 10 mV at 5 V
| 200 nA
| 3 V, 5 V, 9 V
| SMD/SMT
| TSSOP
| 1 V/us
| No
|
| + 105 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-26V Dual Lo PWR -40 to 105deg C
| ![]() Page 419
Data Sheet
| 4,129 In Stock
|
|
|
| 2
| 50 dB
| 7 mV at 30 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| Through Hole
| PDIP
|
| No
| 40 mA
| + 105 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-44V Dual Low Power Industrial Temp
|
Data Sheet
| 5,151 In Stock
|
|
|
| 2
| 80 dB
| 5 mV at 5 V
| 100 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
| 2.1 V/us
| No
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps LV R2R OPAMP
| ![]() Page 419
Data Sheet
| 5,953 In Stock
|
|
|
| 1
| 63 dB
| 9 mV
| 1 nA
| 5.5 V
| SMD/SMT
| TSOP-5
| 1 V/us
|
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-36V Dual Low Noise Low VIO Ind. Temp
|
Data Sheet
| 7,660 In Stock
|
|
|
| 2
| 80 dB
| 2 mV at 5 V
| 800 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
| 10 V/us
| No
| 37 mA
| + 85 C
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-44V Quad 3mV VIO Industrial Temp
|
Data Sheet
| 2,470 In Stock
|
|
|
| 4
| 80 dB
| 3 mV at 5 V
| 500 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| TSSOP
| 13 V/us
| No
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-20V Dual Low Noise Commercial Temp
| ![]() Page 419
Data Sheet
| 1,069 In Stock
|
|
|
| 2
| 70 dB
| 4 mV at +/- 15 V
| 800 nA
| +/- 20 V
| Through Hole
| PDIP
| 9 V/us
| No
|
| + 70 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps ANA LO PWR OP AMP QUAD
|
Data Sheet
| 394 In Stock
|
|
|
| 4
| 50 dB
| 7 mV at 30 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC
|
| No
|
| + 125 C
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 1.8-12V Dual Rail to Rail -40 to 105 Cel
| ![]() Page 419
Data Sheet
| 500 In Stock
|
|
|
| 2
| 60 dB
| 8 mV at 5 V
| 200 nA
| 3 V, 5 V, 9 V
| Through Hole
| PDIP
| 1 V/us
| No
|
| + 105 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-44V Quad Low Power Industrial Temp
|
Data Sheet
| 295 In Stock
|
|
|
| 4
| 80 dB
| 5 mV at 5 V
| 100 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| TSSOP
| 2.1 V/us
| No
|
| + 85 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-32V Quad 3mV VIO Commercial Temp
|
Data Sheet
| 4,695 In Stock
|
|
|
| 4
| 65 dB
| 3 mV at 30 V
| 100 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC
|
| No
| 40 mA
| + 70 C
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-20V Sngl Low Noise Extended Temp
| ![]() Page 419
Data Sheet
| 523 In Stock
|
|
|
| 1
| 80 dB
| 2 mV at +/- 15 V
| 800 nA
| +/- 20 V
| Through Hole
| PDIP
| 13 V/us
| No
|
| + 125 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-44V Quad 3mV VIO Commercial Temp
| ![]() Page 419
Data Sheet
| 273 In Stock
|
|
|
| 4
| 80 dB
| 3 mV at 5 V
| 500 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| Through Hole
| PDIP
| 13 V/us
| No
|
| + 70 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-26V Dual Lo PWR Extended Temp
|
Data Sheet
| 3,961 In Stock
|
|
|
| 2
| 50 dB
| 7 mV at 30 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC
|
| No
| 40 mA
| + 125 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 1.8-12V Sngl Rail to Rail -55 to 125 Cel
|
Data Sheet
| 3,070 In Stock
|
|
|
| 1
| 60 dB
| 13 mV at 5 V
| 200 nA
| 3 V, 5 V, 9 V
| SMD/SMT
| SOIC N
| 1 V/us
| No
|
| + 125 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-36V Quad 10mV VIO Commercial Temp
|
Data Sheet
| 3,154 In Stock
|
|
|
| 4
| 70 dB
| 10 mV at 5 V
| 500 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC
| 0.6 V/us
| No
|
| + 70 C
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-44V Quad 5mV VIO Commercial Temp
| ![]() Page 419
Data Sheet
| 395 In Stock
|
|
|
| 4
| 70 dB
| 5 mV at 5 V
| 500 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| Through Hole
| PDIP
| 13 V/us
| No
|
| + 70 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-44V Single 5mV VIO Industrial Temp
|
Data Sheet
| 236 In Stock
|
|
|
| 1
| 70 dB
| 5 mV at 5 V
| 500 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
| 13 V/us
| No
|
| + 85 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps Dual 11V/us Low Noise Ind. Temp
|
Data Sheet
| 642 In Stock
|
|
|
| 2
| 85 dB
| 1 mV at +/- 15 V
| 1000 nA
| +/- 18 V
| Through Hole
| PDIP
| 11 V/us
| No
|
| + 85 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-20V Dual Low Noise Extended Temp
| ![]() Page 419
Data Sheet
| 175 In Stock
|
|
|
| 2
| 80 dB
| 2 mV
| 400 nA
| +/- 20 V
| Through Hole
| PDIP-8
| 9 V/us
| No
|
| + 125 C
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-32V Dual Low Bias -25 to 85deg C
|
Data Sheet
| 3,588 In Stock
|
|
|
| 2
| 70 dB
| 5 mV at 30 V
| 150 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| Micro
|
| No
| 40 mA
| + 85 C
| Reel
|
|
|  Enlarge |
|
| ON Semiconductor
| Operational Amplifiers - Op Amps 3-44V Dual 5mV VIO Industrial Temp
| ![]() Page 419
Data Sheet
| 4,586 In Stock
|
|
|
| 2
| 70 dB
| 5 mV at 5 V
| 500 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
| 13 V/us
| No
|
| + 85 C
| Tube
|