|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Input Voltage MAX
| Output Voltage
| Dropout Voltage (Max)
| Output Current
| Load Regulation
| Number of Outputs
| Output Type
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 400 MA LDO REGULATOR
| ![]() Page 477
Data Sheet
| 2,995 In Stock
|
|
|
| 5.25 V
| 1.2 V
| 0.28 V
| 400 mA
| 30 mV
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Positive Fixed 170mV 0mA to 675mA
| ![]() Page 477
Data Sheet
| 2,994 In Stock
|
|
|
| 6.5 V
| 1.269 V
| 170 mV
| 0 mA to 675 mA
| 10 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| DFN-6
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| ![]() Page 478
Data Sheet
| 5,997 In Stock
|
|
|
| 12 V
| 5 V
| 0.75 V
| 300 mA
| 10 mV
| 1
| Adjustable
| + 85 C
| SMD/SMT
| SOT-23
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 400 MA LDO REGULATOR
| ![]() Page 477
Data Sheet
| 2,372 In Stock
|
|
|
| 5.25 V
| 1.3 V
| 0.26 V
| 400 mA
| 30 mV
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Positive Fixed 150mV 0mA to 675mA
| ![]() Page 478
Data Sheet
| 2,858 In Stock
|
|
|
| 6.5 V
| 1.269 V
| 150 mV
| 0 mA to 675 mA
| 10 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| DFN-6
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| ![]() Page 478
Data Sheet
| 2,422 In Stock
|
|
|
| 24 V
| 5 V
| 0.18 V
| 500 mA
| 25 mV
| 1
| Adjustable
| + 150 C
| SMD/SMT
| DPACK-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 300 MA, 3-MODE LDO
| ![]() Page 477
Data Sheet
| 4,749 In Stock
|
|
|
| 5.25 V
| 1.8 V
| 230 mV
| 400 mA
|
|
|
|
| SMD/SMT
| XDFN-6
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Positive Fixed 290mV 0mA to 675mA
| ![]() Page 477
Data Sheet
| 3,000 In Stock
|
|
|
| 6.5 V
| 1.269 V
| 290 mV
| 0 mA to 675 mA
| 10 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| DFN-6
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 400 MA LDO REGULATOR
| ![]() Page 477
Data Sheet
| 2,981 In Stock
|
|
|
| 5.25 V
| 1.5 V
| 0.26 V
| 400 mA
| 30 mV
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 5V / 350MA LDO
| ![]() Page 478
Data Sheet
| 678 In Stock
|
|
|
| 40 V
| 5 V
| 875 mV
| 350 mA
| 10 mV
|
|
|
| SMD/SMT
| D2PAK-7
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 3-MODE 150 MA, LDO REG
| ![]() Page 477
Data Sheet
| 5,000 In Stock
|
|
|
| 5.25 V
| 3 V
| 120 mV
| 400 mA
| 20 mV
|
|
| + 85 C
| SMD/SMT
| XDFN-6
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators PositiveAdj 450mV 0mA to 675mA
| ![]() Page 478
Data Sheet
| 3,000 In Stock
|
|
|
| 6.5 V
| 1.269 V
| 450 mV
| 0 mA to 675 mA
| 10 mV
| 1
| Adjustable
| + 125 C
| SMD/SMT
| DFN-6
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators ACMOS1 LDO REGULATOR
| ![]() Page 477
Data Sheet
| 953 In Stock
|
|
|
| 12 V
| 3 V
| 1200 mV
| 180 mA
| 0.2 mV
| 1
| Fixed
| + 85 C
| SMD/SMT
| SC-70-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| ![]() Page 478
Data Sheet
| 2,992 In Stock
|
|
|
| 24 V
| 6 V
| 0.18 V
| 500 mA
| 25 mV
| 1
| Adjustable
| + 150 C
| SMD/SMT
| DPACK-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators ACMOS1 LDO REGULATOR
| ![]() Page 477
Data Sheet
| 26,100 In Stock
|
|
|
| 6 V
| 2.5 V
| 300 mV
| 200 mA
| 0.3 mV
| 1
| Fixed
| + 85 C
| SMD/SMT
| SC-88A
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 300 MA, 3-MODE LDO
| ![]() Page 477
Data Sheet
| 5,000 In Stock
|
|
|
| 5.25 V
| 2.8 V
| 230 mV
| 400 mA
|
|
|
|
| SMD/SMT
| XDFN-6
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Positive Fixed 250mV 0mA to 675mA
| ![]() Page 477
Data Sheet
| 2,900 In Stock
|
|
|
| 6.5 V
| 1.269 V
| 250 mV
| 0 mA to 675 mA
| 10 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| DFN-6
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| ![]() Page 478
Data Sheet
| 4,957 In Stock
|
|
|
| 12 V
| 5 V
| 0.75 V
| 300 mA
| 10 mV
| 1
| Adjustable
| + 85 C
| SMD/SMT
| SOT-23
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Wide Input Voltage Range LDO
| ![]() Page 477
Data Sheet
| 2,996 In Stock
|
|
|
| 12 V
| 1.5 V
| 1.1 V
| 165 mA
| 5 mV
| 1
| Adjustable
| + 85 C
| SMD/SMT
| SOT-23
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 3-MODE 150 MA, LDO REG
| ![]() Page 477
Data Sheet
| 2,444 In Stock
|
|
|
| 5.25 V
| 3.3 V
| 120 mV
| 400 mA
| 20 mV
|
|
| + 85 C
| SMD/SMT
| XDFN-6
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators ACMOS1 LDO REGULATOR
| ![]() Page 477
Data Sheet
| 1,737 In Stock
|
|
|
| 6 V
| 3 V
| 300 mV
| 200 mA
| 0.3 mV
| 1
| Fixed
| + 85 C
| SMD/SMT
| SC-88A
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators Positive Fixed 290mV 0mA to 675mA
| ![]() Page 477
Data Sheet
| 3,000 In Stock
|
|
|
| 6.5 V
| 1.269 V
| 290 mV
| 0 mA to 675 mA
| 10 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| DFN-6
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators LDO
| ![]() Page 478
Data Sheet
| 3,000 In Stock
|
|
|
| 16 V
| 1.8 V to 5 V
| 340 mV
| 700 mA
| 0.04 mV/mA
| 1
| Adjustable
| + 125 C
| SMD/SMT
| DFN10
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators ACMOS1 LDO REGULATOR
| ![]() Page 477
Data Sheet
| 3,000 In Stock
|
|
|
| 12 V
| 3.1 V
| 1200 mV
| 180 mA
| 0.2 mV
| 1
| Fixed
| + 85 C
| SMD/SMT
| SC-70-5
|
|
|  Enlarge |
|
| ON Semiconductor
| Low Dropout (LDO) Regulators 5V 400 MA LDO REG
| ![]() Page 478
Data Sheet
| 448 In Stock
|
|
|
| 45 V
| 5 V
| 500 mV
| 400 mA
| 3 mV
| 1
| Fixed
| + 85 C
| SMD/SMT
| D2PAK-5
|