Nichicon
»
Passive Components
»
Capacitors
»
Aluminum Electrolytic Capacitors
Nichicon
»
Passive Components
»
Capacitors
»
Aluminum Electrolytic Capacitors
Part Number / Keyword
Stocked
RoHS Compliant
Aluminum Electrolytic Capacitors
•
Aluminum Electrolytic Capacitors - Leaded
(
9,903
)
•
Aluminum Electrolytic Capacitors - Screw Terminal
(
881
)
•
Aluminum Electrolytic Capacitors - SMD
(
3,069
)
•
Aluminum Electrolytic Capacitors - Snap In
(
3,985
)
Enable Smart Filtering
Aluminum Electrolytic Capacitors
(17,838 Matches)
Capacitance
≤
≥
0.1 uF
0.15 uF
0.22 uF
0.33 uF
0.47 uF
0.68 uF
1 uF
1.2 uF
1.5 uF
1.8 uF
2.2 uF
2.7 uF
3.3 uF
4.7 uF
5.6 uF
6.8 uF
10 uF
12 uF
15 uF
18 uF
22 uF
24 uF
27 uF
33 uF
39 uF
47 uF
56 uF
68 uF
82 uF
100 uF
120 uF
150 uF
180 uF
220 uF
270 uF
300 uF
330 uF
390 uF
470 uF
560 uF
680 uF
820 uF
1000 uF
1200 uF
1500 uF
1800 uF
2200 uF
2700 uF
3300 uF
3900 uF
4700 uF
5600 uF
6800 uF
8200 uF
0.01 Farad
0.012 Farad
0.015 Farad
0.018 Farad
0.022 Farad
0.027 Farad
0.033 Farad
0.039 Farad
0.047 Farad
0.056 Farad
0.063 Farad
0.068 Farad
0.1 Farad
0.15 Farad
0.22 Farad
0.33 Farad
0.47 Farad
0.68 Farad
1 Farad
1.5 Farads
2.2 Farads
Reset
Voltage Rating
≤
≥
2.5 Volts
4 Volts
5.5 Volts
6.3 Volts
10 Volts
16 Volts
20 Volts
25 Volts
35 Volts
50 Volts
63 Volts
80 Volts
100 Volts
160 Volts
180 Volts
200 Volts
220 Volts
250 Volts
315 Volts
350 Volts
400 Volts
420 Volts
450 Volts
500 Volts
550 Volts
630 Volts
Reset
Tolerance
≤
≥
- 10 %, + 50 %
- 10 %, + 75 %
10 %
20 %
Reset
Termination Style
Axial
Radial
Screw
SMD/SMT
Snap In
Reset
Product
Aluminum Electrolytic Capacitors
Audio Grade Electrolytic Capacitors
Bi-Polar/Non-Polar Electrolytic Capacitors
Computer Grade Electrolytic Capacitors
Flat Pack Electrolytic Capacitors
General Purpose Electrolytic Capacitors
High Temp Electrolytic Capacitors
Low ESR Electrolytic Capacitors
Low Impedance Electrolytic Capacitors
Low Leakage Electrolytic Capacitors
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
Reset
Apply Filters
0
of 50 (Select up to 50 Manufacturers)
3
A
B
C
D
E
F
G
H
I
J
K
L
M
N
O
P
Q
R
S
T
U
V
W
X
Y
Z
Manufacturers
Nichicon
Selected Manufacturers
Remove Selected
Undo Previous
Apply Filters
Cannot select more than 50 manufacturers