|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Transistor Polarity
| Drain-Source Breakdown Voltage
| Gate-Source Breakdown Voltage
| Continuous Drain Current
| Resistance Drain-Source RDS (on)
| Configuration
| Maximum Operating Temperature
| Mounting Style
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CH 100V 26.8 MOHMS STD LVL MOSFET
|
Data Sheet
| 920 In Stock
|
|
|
| N-Channel
| 100 V
| +/- 20 V
| 23.4 A
| 26.8 mOhms
| Single
| + 175 C
| Through Hole
| TO-220F
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 30V 15A
| ![]() Page 622
Data Sheet
| 167 In Stock
|
|
|
| N-Channel
| 30 V
| +/- 20 V
| 15 A
| 17 mOhms
| Single
| + 150 C
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CH 25 V 6.1 MOHMS LOGIC LEVEL MOSFET
| ![]() Page 622
Data Sheet
| 3,150 In Stock
|
|
|
| N-Channel
| 25 V
| +/- 20 V
| 73 A
| 6.1 mOhms at 10 V
| Single Triple Source
| + 175 C
| SMD/SMT
| SOT-669-4
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 80V 45A
| ![]() Page 622
Data Sheet
| 179 In Stock
|
|
|
| N-Channel
| 80 V
| +/- 20 V
| 45 A
| 18 mOhms
| Single
| + 175 C
| SMD/SMT
| LFPAK
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 80V 47A
| ![]() Page 622
Data Sheet
| 200 In Stock
|
|
|
| N-Channel
| 80 V
| +/- 20 V
| 47 A
| 11 mOhms
| Single
| + 175 C
| SMD/SMT
| LFPAK
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 30V 30A
| ![]() Page 622
Data Sheet
| 4,913 In Stock
|
|
|
| N-Channel
| 30 V
| +/- 20 V
| 30 A
| 22 mOhms
| Single
| + 175 C
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CH 25 V 10.6 MOHMS LOGIC LEVEL MOSFET
| ![]() Page 622
Data Sheet
| 6,061 In Stock
|
|
|
| N-Channel
| 22.5 V
|
| 39 A
| 10.6 mOhms
|
|
| SMD/SMT
| SO-8
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 30V 21A
| ![]() Page 622
Data Sheet
| 225 In Stock
|
|
|
| N-Channel
| 30 V
| +/- 20 V
| 21 A
| 13 mOhms
| Single
| + 150 C
| SMD/SMT
| LFPAK
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 30V 40A
| ![]() Page 622
Data Sheet
| 250 In Stock
|
|
|
| N-Channel
| 30 V
| +/- 20 V
| 40 A
| 3.7 mOhms
| Single
| + 150 C
| SMD/SMT
| SOT-873-1
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-Ch 60V 2.2 mOhms
| ![]() Page 622
Data Sheet
| 4,995 In Stock
|
|
|
| N-Channel
| 60 V
| 20 V
| 120 A
| 2.2 mOhms
|
| + 175 C
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-chnl25V6.5m logic lvl MOSFET in LFPAK
| ![]() Page 622
Data Sheet
| 2,834 In Stock
|
|
|
| N-Channel
| 25 V
| 20 V
| 64 A
| 6.5 mOhms
|
| + 175 C
| SMD/SMT
| LFPAK
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 55V 81A
| ![]() Page 623
Data Sheet
| 112 In Stock
|
|
|
| N-Channel
| 55 V
| +/- 20 V
| 90 A
| 6.6 mOhms
| Single
| + 175 C
| SMD/SMT
| SOT-428
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 80V 34A
| ![]() Page 622
Data Sheet
| 228 In Stock
|
|
|
| N-Channel
| 80 V
| +/- 20 V
| 34 A
| 23 mOhms
| Single
| + 150 C
| SMD/SMT
| SOT-873-1
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 40V 32A
| ![]() Page 622
Data Sheet
| 225 In Stock
|
|
|
| N-Channel
| 40 V
| +/- 20 V
| 32 A
| 14 mOhms
| Single
| + 175 C
| SMD/SMT
| LFPAK
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 30V 120A
| ![]() Page 623
Data Sheet
| 233 In Stock
|
|
|
| N-Channel
| 30 V
| +/- 20 V
| 120 A
| 1.8 mOhms
| Single
| + 175 C
| SMD/SMT
| SOT-428
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-Ch 25V 1.9 mOhms
| ![]() Page 622
Data Sheet
| 185 In Stock
|
|
|
| N-Channel
| 25 V
| 20 V
| 100 A
| 1.9 mOhms
|
| + 175 C
| SMD/SMT
| LFPAK
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-Ch 80V 4.3 mOhms
| ![]() Page 622
Data Sheet
| 5,036 In Stock
|
|
|
| N-Channel
| 80 V
| 20 V
| 120 A
| 4.3 mOhms
|
| + 175 C
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET Small Signal MOSFET
| ![]() Page 623
Data Sheet
| 2,729 In Stock
|
|
|
| N-Channel
| 30 V
| 20 V
| 6.7 A
| 16 mOhms
|
| + 150 C
| SMD/SMT
| TSOP-6
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 40V 40A
| ![]() Page 622
Data Sheet
| 1,649 In Stock
|
|
|
| N-Channel
| 40 V
| +/- 20 V
| 40 A
| 7 mOhms
| Single
| + 150 C
| SMD/SMT
| SOT-873-1
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 30V 40A
| ![]() Page 622
Data Sheet
| 160 In Stock
|
|
|
| N-Channel
| 30 V
| +/- 20 V
| 40 A
| 5.8 mOhms
| Single
| + 150 C
| SMD/SMT
| SOT-873-1
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-Ch 25V 2.4 mOhms
| ![]() Page 622
Data Sheet
| 100 In Stock
|
|
|
| N-Channel
| 25 V
| 20 V
| 100 A
| 2.4 mOhms
|
| + 175 C
| SMD/SMT
| LFPAK
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET Single N-Channel 60V 290mA
|
Data Sheet
| 8,460 In Stock
|
|
|
| N-Channel
| 60 V
| +/- 20 V
| 290 mA
| 2 Ohms
| Single
| + 150 C
| SMD/SMT
| SOT-416
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET MOSFET N-CH DUAL 60V
|
Data Sheet
| 8,373 In Stock
|
|
|
| N Channel
| 60 V
| +/- 20 V
| 0.32 A
| 1600 mOhms
| Dual
| + 150 C
| SMD/SMT
| SOT-363
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-CHAN 55V 100A
| ![]() Page 623
Data Sheet
| 4,800 In Stock
|
|
|
| N-Channel
| 55 V
| +/- 20 V
| 100 A
| 4.4 mOhms
| Single
| + 175 C
| SMD/SMT
| SOT-428
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| MOSFET N-Ch 25V 3.15 mOhms
| ![]() Page 622
Data Sheet
| 200 In Stock
|
|
|
| N-Channel
| 25 V
| 20 V
| 100 A
| 3.15 mOhms
|
| + 175 C
| SMD/SMT
| LFPAK
| Reel
|