|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Rated Repetitive Off-State Voltage VDRM
| Breakover Current IBO Max
| On-State RMS Current (It RMS)
| Off-State Leakage Current @ VDRM IDRM
| Gate Trigger Voltage (Vgt)
| Gate Trigger Current (Igt)
| Holding Current (Ih Max)
| Forward Voltage Drop
| Mounting Style
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs 3 QUADRANT TRIACS
| ![]() Page 2,791
Data Sheet
| 193 In Stock
|
|
|
| 800 V
|
| 6 A
| 0.4 mA
| 0.8 V
| 10 mA
| 15 mA
|
| Through Hole
| TO-220F
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs 600V 16A +150C
| ![]() Page 2,791
Data Sheet
| 111 In Stock
|
|
|
| 600 V
|
| 16 A
|
| 0.8 V to 1.5 V
| 10 mA
| 15 mA
|
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs 3 QUADRANT TRIACS
| ![]() Page 2,791
Data Sheet
| 298 In Stock
|
|
|
| 600 V
|
| 0.8 A
| 0.1 mA
| 0.9 V
| 5 mA
| 10 mA
|
| SMD/SMT
| SOT-223
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs 600V 0.2A +125C
| ![]() Page 2,791
Data Sheet
| 130 In Stock
|
|
|
| 600 V
|
| 0.2 A
|
| 0.15 V to 0.9 V
| 0.5 mA to 5 mA
| 20 mA
|
| SMD/SMT
| SO-8
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs 800V 16A +150C
| ![]() Page 2,791
Data Sheet
| 128 In Stock
|
|
|
| 800 V
|
| 16 A
|
| 0.8 V to 1.5 V
| 10 mA
| 15 mA
|
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs TAPE13 TRIAC
|
Data Sheet
| 4,959 In Stock
|
|
|
| 600 V
|
| 8 A
| 0.1 mA
| 0.7 V
| 30 mA
| 20 mA
| 1.3 V
| SMD/SMT
| SOT-428
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs TAPE13 TRIAC
|
Data Sheet
| 11,314 In Stock
|
|
|
| 600 V
|
|
| 0.1 mA
| 1.5 V
| 10 mA
| 10 mA
| 1.65 V
| SMD/SMT
| SOT-428
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs 600V 8A
|
Data Sheet
| 4,542 In Stock
|
|
|
|
|
|
|
|
|
|
|
| SMD/SMT
| SOT-78
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs Thyristor TRIAC 600V 150A 3-Pin (2+Tab)
|
Data Sheet
| 16 In Stock
|
|
|
| 600 V
|
| 16 A
| 0.1 mA
| 0.8 V
| 10 mA
| 15 mA
| 1.3 V
| SMD/SMT
| SOT-404
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs TAPE 13-THYR AND
|
Data Sheet
| 8,901 In Stock
|
|
|
| 650 V
|
| 12 A
| 0.1 mA
| 0.6 V
| 2 mA
| 20 mA
| 1.4 V
| SMD/SMT
| DPAK
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs THYR AND TRIACS
|
Data Sheet
| 3,799 In Stock
|
|
|
| 600 V
|
|
| 0.1 mA
| 1.5 V
| 10 mA
| 10 mA
| 1.7 V
| Through Hole
| TO-92
| Bulk
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs TAPE13 TRIAC
|
Data Sheet
| 7,733 In Stock
|
|
|
| 600 V
|
|
| 0.1 mA
| 1.5 V
| 25 mA
| 20 mA
| 1.65 V
| SMD/SMT
| SOT-428
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs RAIL TRIAC
| ![]() Page 2,791
Data Sheet
| 4,998 In Stock
|
|
|
| 600 V
|
|
| 0.1 mA
| 1.5 V
| 10 mA
| 10 mA
| 1.65 V
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs RAIL-THYR AND TRIACS
|
Data Sheet
| 121 In Stock
|
|
|
| 600 V
|
| 16 A
| 0.1 mA
| 0.7 V
| 5 mA
| 15 mA
| 1.3 V
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs TAPE13 TRIAC
|
Data Sheet
| 167 In Stock
|
|
|
| 600 V
|
|
| 0.5 mA
| 1.5 V
| 25 mA
| 30 mA
| 1.6 V
| SMD/SMT
| SOT-404
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs RAIL TRIAC
|
Data Sheet
| 4,912 In Stock
|
|
|
| 600 V
|
| 4 A
| 0.1 mA
| 0.7 V
| 5 mA
| 6 mA
| 1.4 V
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs Thyristor TRIAC 800V 150A 3-Pin (2+Tab)
|
Data Sheet
| 60 In Stock
|
|
|
| 800 V
|
| 16 A
| 0.1 mA
| 0.8 V
| 50 mA
| 60 mA
| 1.3 V
| SMD/SMT
| SOT-404
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs RAIL TRIAC
|
Data Sheet
| 131 In Stock
|
|
|
| 600 V
|
|
| 0.1 mA
| 1.5 V
| 70 mA
| 15 mA
| 1.7 V
| SMD/SMT
| SOT-82
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs TAPE13 TRIAC
|
Data Sheet
| 9,940 In Stock
|
|
|
| 600 V
|
| 8 A
| 0.1 mA
| 0.7 V
| 30 mA
| 20 mA
| 1.3 V
| SMD/SMT
| SOT-428
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs 600V 1A
|
Data Sheet
| 46 In Stock
|
|
|
| 600 V
|
|
| 0.1 mA
| 1.5 V
| 70 mA
| 15 mA
| 1.5 V
| SMD/SMT
| SOT-223
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs RAIL TRIAC
|
Data Sheet
| 4,865 In Stock
|
|
|
| 800 V
|
| 12 A
| 0.1 mA
| 0.7 V
| 22 mA
| 60 mA
| 1.4 V
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs RAIL TRIAC
|
Data Sheet
| 4,461 In Stock
|
|
|
| 600 V
|
|
| 0.1 mA
| 1.5 V
| 25 mA
| 20 mA
| 1.65 V
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs RAIL-THYR AND TRIACS
|
Data Sheet
| 33 In Stock
|
|
|
| 600 V
|
| 16 A
| 0.1 mA
| 0.8 V
| 10 mA
| 15 mA
| 1.3 V
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs RAIL 3Q TRIAC
|
Data Sheet
| 168 In Stock
|
|
|
| 600 V
|
| 4 A
| 0.1 mA
| 0.7 V
| 10 mA
| 12 mA
| 1.4 V
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Triacs Thyristor TRIAC 600V 105A 3-Pin (3+Tab)
|
Data Sheet
| 970 In Stock
|
|
|
| 600 V
|
| 12 A
| 0.1 mA
| 0.7 V
| 25 mA
| 30 mA
| 1.4 V
| Through Hole
| TO-220
| Tube
|