|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Breakover Current IBO Max
| Rated Repetitive Off-State Voltage VDRM
| Off-State Leakage Current @ VDRM IDRM
| On-State RMS Current (It RMS)
| Forward Voltage Drop
| Gate Trigger Voltage (Vgt)
| Maximum Gate Peak Inverse Voltage
| Gate Trigger Current (Igt)
| Holding Current (Ih Max)
| Mounting Style
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs SCR
| ![]() Page 2,791
Data Sheet
| 9,850 In Stock
|
|
|
|
| 600 V
| 10 uA
| 0.8 A
|
| 0.8 V
|
| 7 uA
| 5 mA
| Through Hole
| TO-92
| Bulk
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs RAIL SCR
|
Data Sheet
| 5,552 In Stock
|
|
|
| 132 A
| 800 V
| 0.5 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 15 mA
| 20 mA
| SMD/SMT
| SOT-78
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs TAPE13 SCR
|
Data Sheet
| 4,380 In Stock
|
|
|
| 132 A
| 500 V
| 0.5 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 15 mA
| 20 mA
| SMD/SMT
| SOT-428
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs RAIL SCR
|
Data Sheet
| 31 In Stock
|
|
|
| 220 A
| 650 V
| 1 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 32 mA
| 60 mA
| SMD/SMT
| SOT-186A
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs 12A 500V
|
Data Sheet
| 157 In Stock
|
|
|
| 132 A
| 500 V
| 0.5 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 15 mA
| 20 mA
| SMD/SMT
| SOT-78
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs RAIL SCR
|
Data Sheet
| 170 In Stock
|
|
|
| 82 A
| 500 V
| 0.5 mA
|
| 1.6 V
| 1.5 V
| 5 V
| 0.2 mA
| 6 mA
| SMD/SMT
| SOT-78
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs RAIL SCR
|
Data Sheet
| 1,428 In Stock
|
|
|
| 220 A
| 800 V
| 1 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 32 mA
| 60 mA
| SMD/SMT
| SOT-186A
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs TAPE13 SCR
|
Data Sheet
| 8,388 In Stock
|
|
|
| 132 A
| 650 V
| 0.5 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 15 mA
| 20 mA
| SMD/SMT
| SOT-428
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs THYRISTOR
|
Data Sheet
| 1,969 In Stock
|
|
|
| 110 A
| 650 V
| 0.5 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 15 mA
| 20 mA
| SMD/SMT
| SOT-78
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs RAIL SCR
|
Data Sheet
| 195 In Stock
|
|
|
| 82 A
| 600 V
| 0.5 mA
|
| 1.6 V
| 1.5 V
| 5 V
| 0.2 mA
| 6 mA
| SMD/SMT
| SOT-78
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs BULK MOSFET
|
Data Sheet
| 8,987 In Stock
|
|
|
| 9 A
| 500 V
| 0.05 mA
| 0.8 A
| 1.25 V
| 0.3 V
| 5 V
| 50 uA
| 5 mA
| Through Hole
| TO-92
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs TAPE13 SCR
|
Data Sheet
| 10,316 In Stock
|
|
|
| 132 A
| 800 V
| 0.5 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 15 mA
| 20 mA
| SMD/SMT
| SOT-428
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs TAPE SCR
|
Data Sheet
| 458 In Stock
|
|
|
| 9 A
| 400 V
| 0.1 mA
|
| 1.35 V
| 0.8 V
| 5 V
| 0.012 mA
| 5 mA
| SMD/SMT
| SOT-54
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs TAPE13 SCR
|
Data Sheet
| 1,563 In Stock
|
|
|
| 220 A
| 650 V
| 1 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 32 mA
| 60 mA
| SMD/SMT
| SOT-404
| Reel
|
|
| |
|
| NXP Semiconductors
| SCRs Thyristor SCR 1KV 13 1A 3-Pin (3+Tab)
|
Data Sheet
| 65 In Stock
|
|
|
| 131 A
| 1000 V
| 2.5 mA
|
| 1.75 V
| 1.5 V
|
| 15 mA
| 20 mA
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs THYRISTOR 20A 500V
|
Data Sheet
| 1,155 In Stock
|
|
|
|
| 500 V
| 0.2 mA
| 20 A
| 1.4 V
| 0.6 V
|
| 3 mA
| 60 mA
| Through Hole
| TO-220AB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs RAIL SCR
|
Data Sheet
| 4,982 In Stock
|
|
|
| 82 A
| 800 V
| 0.5 mA
|
| 1.6 V
| 1.5 V
| 5 V
| 0.2 mA
| 6 mA
| SMD/SMT
| SOT-78
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs BULK MOSFET
|
Data Sheet
| 9,986 In Stock
|
|
|
| 9 A
| 600 V
| 0.1 mA
|
|
| 0.8 V
| 5 V
| 0.2 mA
| 5 mA
| SMD/SMT
| SOT-54
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs RAIL SCR
|
Data Sheet
| 1,870 In Stock
|
|
|
| 82 A
| 500 V
| 0.1 mA
| 8 A
| 1.3 V
| 0.4 V
| 5 V
| 50 uA
| 6 mA
| SMD/SMT
| SOT-186
| Tube
|
|
|  Enlarge |
771-BT149G126
To purchase full ammo pack, order in multiples of 2000:
|
| NXP Semiconductors
| SCRs AMMORA SCR
|
Data Sheet
| 470 In Stock
|
|
|
| 9 A
| 600 V
| 0.1 mA
|
| 1.7 V
| 0.8 V
| 5 V
| 0.2 mA
| 5 mA
| SMD/SMT
| SOT-54
| Ammo
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs RAIL SCR
|
Data Sheet
| 3,687 In Stock
|
|
|
| 132 A
| 650 V
| 0.5 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 15 mA
| 20 mA
| SMD/SMT
| SOT-78
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs TAPE13 SCR
|
Data Sheet
| 3,809 In Stock
|
|
|
| 220 A
| 800 V
| 1 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 32 mA
| 60 mA
| SMD/SMT
| SOT-404
| Reel
|
|
| |
|
| NXP Semiconductors
| SCRs Thyristor SCR 650V 1 10A 3-Pin (3+Tab)
|
Data Sheet
| 1,035 In Stock
|
|
|
| 110 A
| 650 V
| 0.5 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 15 mA
| 20 mA
| Through Hole
| TO-220F
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs RAIL SCR
|
Data Sheet
| 174 In Stock
|
|
|
| 220 A
| 800 V
| 1 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 32 mA
| 60 mA
| SMD/SMT
| SOT-78
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs .8A 600V
|
Data Sheet
| 10,002 In Stock
|
|
|
| 9 A
| 600 V
| 0.1 mA
|
| 1.7 V
| 0.8 V
| 5 V
| 0.2 mA
| 5 mA
| SMD/SMT
| SOT-54
| Tube
|