|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Input Voltage MAX
| Output Voltage
| Dropout Voltage (Max)
| Output Current
| Load Regulation
| Number of Outputs
| Output Type
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 2.0V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 300 In Stock
|
|
|
| 5.5 V
| 2 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 2.2V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 296 In Stock
|
|
|
| 5.5 V
| 2.2 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 2.3V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 300 In Stock
|
|
|
| 5.5 V
| 2.3 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 2.5V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 143 In Stock
|
|
|
| 5.5 V
| 2.5 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 1.6V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 290 In Stock
|
|
|
| 5.5 V
| 1.6 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 2.3V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 300 In Stock
|
|
|
| 5.5 V
| 2.3 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| XSON-6
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 2.8V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 215 In Stock
|
|
|
| 5.5 V
| 2.8 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 1.8V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 7,766 In Stock
|
|
|
| 5.5 V
| 1.8 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 1.3V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 300 In Stock
|
|
|
| 5.5 V
| 1.3 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 1.3V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 300 In Stock
|
|
|
| 5.5 V
| 1.3 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| XSON-6
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 3.6V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 275 In Stock
|
|
|
| 5.5 V
| 3.6 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 3.3V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 8,945 In Stock
|
|
|
| 5.5 V
| 3.3 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 3.0V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 149 In Stock
|
|
|
| 5.5 V
| 3 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 2.9V, 60mV at 200MA
| ![]() Page 2,817
Data Sheet
| 300 In Stock
|
|
|
| 5.5 V
| 2.9 V
| 100 mV
| 200 mA
|
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 20VIN 1.8 VOUT Fixed
|
Data Sheet
| 300 In Stock
|
|
|
| 20 V
| 1.8 V
| 1.2 V
| 1 A
| 5 mV
|
| Adjustable, Fixed
| + 125 C
| SMD/SMT
| SOT-223
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators LD6806 ULTRA LOW-DO VOLT REG 200MA
|
Data Sheet
| 300 In Stock
|
|
|
| 5.5 V
| 1.8 V
| 130 mV
| 300 mA
|
|
|
| + 125 C
| SMD/SMT
| XSON-6
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 20VIN 1.9 VOUT Fixed
|
Data Sheet
| 300 In Stock
|
|
|
| 20 V
| 1.9 V
| 1.2 V
| 1 A
| 6 mV
|
| Adjustable, Fixed
| + 125 C
| SMD/SMT
| SOT-223
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 20VIN 2.8 VOUT Fixed
|
Data Sheet
| 2,850 In Stock
|
|
|
| 20 V
| 2.85 V
| 1.2 V
| 1 A
| 7 mV
|
| Adjustable, Fixed
| + 125 C
| SMD/SMT
| SOT-223
|
|
| |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators LDO Regulator 5V 0.25A 8-Pin
|
Data Sheet
| 1,607 In Stock
|
|
|
|
| 5 V
| 0.3 V at 50 mA
| 250 mA
| 50 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators LD6806 ULTRA LOW-DO VOLT REG 200MA
|
Data Sheet
| 300 In Stock
|
|
|
| 5.5 V
| 3 V
| 130 mV
| 300 mA
|
|
|
| + 125 C
| SMD/SMT
| XSON-6
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 20VIN 2VOUT Fixed 1A
|
Data Sheet
| 300 In Stock
|
|
|
| 20 V
| 2 V
| 1.2 V
| 1 A
| 6 mV
|
| Adjustable, Fixed
| + 125 C
| SMD/SMT
| SOT-223
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 20VIN 3.3 VOUT Fixed
|
Data Sheet
| 2,455 In Stock
|
|
|
| 20 V
| 3.3 V
| 1.2 V
| 1 A
| 7 mV
|
| Adjustable, Fixed
| + 125 C
| SMD/SMT
| SOT-223
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 20VIN ADJ 1A
|
Data Sheet
| 300 In Stock
|
|
|
| 20 V
|
| 1.2 V
| 1 A
|
|
| Adjustable, Fixed
| + 125 C
| SMD/SMT
| SOT-223
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 20VIN 1.5 VOUT Fixed
|
Data Sheet
| 300 In Stock
|
|
|
| 20 V
| 1.5 V
| 1.2 V
| 1 A
| 5 mV
|
| Adjustable, Fixed
| + 125 C
| SMD/SMT
| SOT-223
|
|
|  Enlarge |
|
| NXP Semiconductors
| Low Dropout (LDO) Regulators 20VIN 2.5 VOUT Fixed
|
Data Sheet
| 300 In Stock
|
|
|
| 20 V
| 2.5 V
| 1.2 V
| 1 A
| 6 mV
|
| Adjustable, Fixed
| + 125 C
| SMD/SMT
| SOT-223
|