|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Product
| Peak Reverse Voltage
| Forward Continuous Current
| Max Surge Current
| Configuration
| Recovery Time
| Forward Voltage Drop
| Maximum Reverse Leakage Current
| Maximum Power Dissipation
| Operating Temperature Range
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) Ultra Fast Recovery Diode
| ![]() Page 546
Data Sheet
| 8,390 In Stock
|
|
|
| Power Diodes
| 600 V
| 4 A
| 8 A
| Single
| 33 ns
| 1.28 V
| 50 uA
|
|
| DO-201AD
| Bulk
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) Switching Diodes 1.5pF 550mW
|
Data Sheet
| 51,440 In Stock
|
|
|
| Switching Diodes
| 100 V
| 500 mA
| 4 A
|
|
|
|
| 550 mW
|
| SOD-323F
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) 100V 4A SINGLE
| ![]() Page 546
Data Sheet
| 8,801 In Stock
|
|
|
| Switching Diodes
| 100 V
| 215 mA
| 4 A
| Single
| 4 ns
|
|
| 250 mW
| - 55 C to + 150 C
| SOD-882D
| Reel
|
|
|  Enlarge |
771-BAS20215
To purchase full reel, order in multiples of 3000:
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) DIODE SW TAPE-7
|
Data Sheet
| 32,462 In Stock
|
|
|
| Switching Diodes
| 200 V
| 0.2 A
| 1.7 A
| Single
| 50 ns
| 1.25 V
| 0.1 uA
|
| + 150 C
| TO-236AB-3
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) SW DBL 75V 215MA HS
|
Data Sheet
| 594,035 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.215 A
| 4 A
| Dual Series
| 4 ns
| 1.25 V
| 0.5 uA
|
| + 150 C
| SOT-23
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) DIODE SW TAPE-7
|
Data Sheet
| 11,712 In Stock
|
|
|
|
| 85 V
| 0.2 A
| 4 A
| Dual Common Anode
| 4 ns
| 1.2 V at 0.1 A
| 0.5 uA at 80 V
|
| + 150 C
| SOT-323
| Reel
|
|
| |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) 600V 9A Diode Fast Recovery Rect
|
Data Sheet
| 1,141 In Stock
|
|
|
| Switching Diodes
| 600 V
| 9 A
| 77 A
| Single Dual Cathode
| 60 ns
| 1.45 V
| 50 uA
|
| + 150 C
| I2PAK-3
| Tube
|
|
| |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) HI SPEED DO-35
|
Data Sheet
| 57,383 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.2 A
| 4 A
| Single
| 4 ns
| 1 V
| 0.025 uA
|
| + 200 C
| SOD-27
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) Low Leak 125V 250mA
|
Data Sheet
| 595 In Stock
|
|
|
| Switching Diodes
| 125 V
| 625 mA
| 4 A
| Single
| 1500 ns
| 780 mV
| 0.001 uA
| 400 mW
| + 175 C
| SOD-80
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) SW DBL 75V 215MA HS
|
Data Sheet
| 161,116 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.215 A
| 4 A
| Dual Common Cathode
| 4 ns
| 1.25 V
| 0.5 uA
|
| + 150 C
| SOT-23
| Reel
|
|
|  Enlarge |
771-BAV99W135
To purchase full reel, order in multiples of 10000:
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) DIODE SW TAPE-11
|
Data Sheet
| 23,602 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.15 A
| 4 A
| Dual Series
| 4 ns
| 1.25 V
| 1 uA
|
| + 150 C
| SOT-323
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) DIODE SW TAPE-7
|
Data Sheet
| 12,068 In Stock
|
|
|
| Switching Diodes
| 85 V
| 0.25 A
| 4 A
| Dual Common Cathode
| 4 ns
| 1.2 V
| 0.5 uA
|
| + 150 C
| SOT-323
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) Diode Ult Fast Recov Rectifier 600V 20A
|
Data Sheet
| 58 In Stock
|
|
|
| Switching Diodes
| 600 V
| 20 A
| 274 A
| Single
| 55 ns
| 2.9 V
| 200 uA
|
| + 150 C
| TO-220F-2
| Tube
|
|
| |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) Diode Ult Fast Recov Rectifier 600V 15A
|
Data Sheet
| 50 In Stock
|
|
|
| Switching Diodes
| 600 V
| 15 A
| 143 A
| Single
| 60 ns
| 1.38 V
| 50 uA
|
| + 150 C
| TO-220AC-2
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) SW 200V 200MA HS
|
Data Sheet
| 22,324 In Stock
|
|
|
| General Purpose Diodes
| 250 V
| 0.2 A
| 1.7 A
| Single
| 50 ns
| 1.25 V
| 0.1 uA
|
| + 150 C
| SOT-23
| Reel
|
|
| |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) HI SPEED DO-35
|
Data Sheet
| 14,692 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.2 A
| 4 A
| Single
| 4 ns
| 1 V
| 0.025 uA
|
| + 200 C
| SOD-27
| Reel
|
|
|  Enlarge |
771-1N4448,133
To purchase full ammo pack, order in multiples of 10000:
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) Diode Switching 100V 0.2A 2-Pin ALF
|
Data Sheet
| 36,539 In Stock
|
|
|
| Switching Diodes
| 100 V
| 200 mA
| 450 mA
| Single
| 4 ns
| 0.72 V
| 25 nA
| 500 mW
| - 65 C to + 150 C
| DO-35
| Ammo
|
|
|  Enlarge |
771-BAS29215
To purchase full reel, order in multiples of 3000:
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) DIODE SW TAPE-7
|
Data Sheet
| 5,989 In Stock
|
|
|
| General Purpose Diodes
| 110 V
| 0.25 A
| 10 A
| Single
| 50 ns
| 1.25 V
| 0.1 uA
|
| + 150 C
| SOT-23
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) DIODE SW TAPE-7
|
Data Sheet
| 17,470 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.15 A
| 4 A
| Dual Common Cathode
| 4 ns
| 1.25 V
| 0.5 uA
|
| + 150 C
| SOT-416
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) SW DBL 75V 150MA HS
|
Data Sheet
| 122,267 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.15 A
| 4 A
| Dual Series
| 4 ns
| 1.25 V
| 1 uA
|
| + 150 C
| SOT-323
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) DIODE SW TAPE-7
|
Data Sheet
| 15,600 In Stock
|
|
|
| Switching Diodes
| 85 V
| 0.2 A
| 4 A
| Dual Series
| 4 ns
| 1.2 V
| 0.5 uA
|
| + 150 C
| SOT-323
| Reel
|
|
|  Enlarge |
771-BAS45A,133
To purchase full ammo pack, order in multiples of 10000:
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) Diode Switching 125V 0.25A 2-Pin
|
Data Sheet
| 3,305 In Stock
|
|
|
| Switching Diodes
| 125 V
| 250 mA
| 625 mA
| Single
| 1.5 us
| 1 V
| 500 nA
| 300 mW
| + 175 C
| DO-34
| Ammo
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) Diode Ult Fast Recov Rectifier 600V 5A
|
Data Sheet
| 1,028 In Stock
|
|
|
| Switching Diodes
| 600 V
| 5 A
| 44 A
| Single
| 50 ns
| 2.9 V
| 100 uA
|
| + 150 C
| TO-220F-2
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) Diode Switching 250V 0.225A 3-Pin
|
Data Sheet
| 11,259 In Stock
|
|
|
| Switching Diodes
| 250 V
| 125 mA
| 625 mA
| Dual Common Cathode
| 50 ns
| 1 V
| 100 nA
| 250 mW
| - 65 C to + 150 C
| SOT-23
| Reel
|
|
| |
|
| NXP Semiconductors
| Diodes (General Purpose, Power, Switching) Diode Ult Fast Recov Rectifier 600V 15A
|
Data Sheet
| 623 In Stock
|
|
|
| Switching Diodes
| 600 V
| 40 A
| 274 A
| Single
| 55 ns
| 1.9 V
| 200 uA
|
| + 150 C
| TO-220F-2
| Tube
|