NXP Semiconductors
»
Optoelectronics
»
Optocouplers / Photocouplers
»
Triac & SCR Output Optocouplers
NXP Semiconductors
»
Optoelectronics
»
Optocouplers / Photocouplers
»
Triac & SCR Output Optocouplers
Part Number / Keyword
Stocked
RoHS Compliant
Enable Smart Filtering
Triac & SCR Output Optocouplers
(2 Matches)
Output Device
PhotoSCR
PhotoTriac
Reset
Isolation Voltage
2500 Vrms
Reset
Peak Output Voltage (Vdrm)
600 V
1000 V
Reset
Maximum Input Voltage
1.5 V
1.65 V
Reset
Maximum Output Voltage
420 VAC
700 VAC
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
Compare up to 20 parts.
Select
Image
Mouser Part #
Mfr. Part #
Mfr.
Description
Availability
Pricing
(USD)
Quantity
RoHS
Output Device
Isolation Voltage
Peak Output Voltage (Vdrm)
Maximum Input Voltage
Maximum Output Voltage
Enlarge
Larger Image
Images are for reference only
See Product Specifications
771-BTA208X-1000C
BTA208X-1000C
Obsolete
NXP Semiconductors
Triac & SCR Output Optocouplers 3 QUADRANT TRIAC
Data Sheet
Not Available
Quote
Details
PhotoTriac
2500 Vrms
1000 V
1.65 V
700 VAC
Enlarge
Images are for reference only
See Product Specifications
771-BTA216-600BT
BTA216-600BT
Obsolete
NXP Semiconductors
Triac & SCR Output Optocouplers 3 QUADRANT TRIAC
Data Sheet
Not Available
Quote
Details
PhotoSCR
600 V
1.5 V
420 VAC
Compare up to 20 parts.
Reset
Apply Filters
0
of 50 (Select up to 50 Manufacturers)
3
A
B
C
D
E
F
G
H
I
J
K
L
M
N
O
P
Q
R
S
T
U
V
W
X
Y
Z
Manufacturers
NXP Semiconductors
Potter & Brumfield / TE Connectivity
Selected Manufacturers
Remove Selected
Undo Previous
Apply Filters
Cannot select more than 50 manufacturers