|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Input Voltage MAX
| Output Voltage
| Dropout Voltage (Max)
| Output Current
| Load Regulation
| Number of Outputs
| Output Type
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
| ![]() Page 418
Data Sheet
| 1,316 In Stock
|
|
|
| 35 V
| 5 V
| 0.5 V
| 1.5 A
| 1.4 % / A
| 1
| Fixed
| + 85 C
| Through Hole
| TO-220F-4
|
|
|  Enlarge |
|
| NJR
| Low Dropout (LDO) Regulators -3V .1A
|
Data Sheet
| 223 In Stock
|
|
|
| - 12 V
| - 3 V
| 0.6 V
| 100 mA
| 120 mV
| 1
| Fixed
| + 75 C
| SMD/SMT
| SOT-89
|
|
|  Enlarge |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
| ![]() Page 418
Data Sheet
| 496 In Stock
|
|
|
| 35 V
| 3.3 V
| 0.5 V
| 1.5 A
| 1.4 % / A
| 1
| Fixed
| + 85 C
| Through Hole
| TO-220F-4
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 3,053 In Stock
|
|
|
| 14 V
| 5 V
| 0.28 V at 500 mA
| 1.05 A
| 0.004 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| TO-252
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 2,441 In Stock
|
|
|
| 11.8 V
| 1.8 V
| 0.28 V at 500 mA
| 1.05 A
| 0.004 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| TO-252
|
|
|  Enlarge |
|
| NJR
| Low Dropout (LDO) Regulators LDO
|
Data Sheet
| 232 In Stock
|
|
|
| 14 V
| 3.3 V
| 0.2 V
| 200 mA
| 0.03 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23 (MTP-5)
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 2,122 In Stock
|
|
|
| 18 V
| 5 V
| 0.18 V at 60 mA
| 130 mA
| 0.03 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 2,959 In Stock
|
|
|
| 6 V
| 3.3 V
| 0.26 V at 60 mA
| 100 mA
| 0.15 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SC-82 AB
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 1,875 In Stock
|
|
|
| 14 V
| 3.3 V
| 0.28 V at 500 mA
| 1.05 A
| 0.004 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| TO-252-DL3
|
|
|  Enlarge |
|
| NJR
| Low Dropout (LDO) Regulators 10V .5A 3 Terminal
| ![]() Page 418
Data Sheet
| 1,482 In Stock
|
|
|
| 40 V
| 5 V
|
| 500 mA
| 5 mV
| 1
| Fixed
| + 85 C
| Through Hole
| TO-220F-3
|
|
|  Enlarge |
|
| NJR
| Low Dropout (LDO) Regulators LDO
|
Data Sheet
| 45 In Stock
|
|
|
| 14 V
| 1.8 V
| 0.18 V
| 400 mA
| 0.03 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23 (MTP-5)
|
|
|  Enlarge |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/ On/Off Cntrl
|
Data Sheet
| 75 In Stock
|
|
|
| 20 V
| 5 V
| 0.3 V
| 180 mA
| 0.03 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-89-5
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 304 In Stock
|
|
|
| 18 V
| 12 V
| 0.18 V at 60 mA
| 130 mA
| 0.03 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23
|
|
|  Enlarge |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/ On/Off Cntrl
|
Data Sheet
| 462 In Stock
|
|
|
| 20 V
| 10 V
| 0.3 V
| 180 mA
| 0.03 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-89-5
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 2,866 In Stock
|
|
|
| 6 V
| 2.5 V
| 0.27 V at 60 mA
| 100 mA
| 0.15 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SC-82 AB
|
|
|  Enlarge |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/ On/Off Cntrl
|
Data Sheet
| 20 In Stock
|
|
|
| 20 V
| 5 V
| 0.3 V
| 180 mA
| 0.03 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-89-5
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 2,860 In Stock
|
|
|
| 9 V
| 5 V
| 0.19 V at 60 mA
| 100 mA
| 0.03 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23
|
|
|  Enlarge |
|
| NJR
| Low Dropout (LDO) Regulators 3 Terminal Pos
|
Data Sheet
| 1,736 In Stock
|
|
|
|
| 25 V
|
| 500 mA
|
|
|
|
| Through Hole
| TO-220F-3
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 2,773 In Stock
|
|
|
| 9 V
| 2.1 V
| 0.27 V at 60 mA
| 100 mA
| 0.03 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 2,692 In Stock
|
|
|
| 9 V
| 3.3 V
| 0.22 V at 60 mA
| 100 mA
| 0.03 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 3,000 In Stock
|
|
|
| 9 V
| 3.3 V
| 0.22 V at 60 mA
| 100 mA
| 0.03 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 2,800 In Stock
|
|
|
| 6 V
| 5 V
| 0.24 V at 60 mA
| 100 mA
| 0.15 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| SC-82 AB
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO
|
Data Sheet
| 1,846 In Stock
|
|
|
| 26 V
| 5 V
| 0.6 V
| 150 mA
| 50 mV
| 1
| Fixed
| + 75 C
| Through Hole
| TO-220
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
|
Data Sheet
| 267 In Stock
|
|
|
| 14 V
| 5 V
| 0.28 V at 500 mA
| 1.05 A
| 0.004 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| TO-252-DL3
|
|
| |
|
| NJR
| Low Dropout (LDO) Regulators LDO w/On/Off Cntrl
| ![]() Page 418
Data Sheet
| 1,284 In Stock
|
|
|
| 14 V
| 3.3 V
| 0.28 V at 500 mA
| 1.05 A
| 0.004 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| TO-252
|