|
|
 | 3W DC-DC Converters MEV3 Series
-High Performance -Operates from -40ºC to 85ºC
|
| The Murata Power Solutions MEV3 Series 3W Single Output DC-DC Converters
are a new range of high performance converters capable of operation
over the full industrial temperature range of -40ºC to 85ºC. Murata´s MEV3 Series DC-DC Converters
are available in 5V and 12V inputs, an industry standard SIP package,
and a pin compatible power upgrade path from the 1W NMV/MEV and 2W NMK
series, they are ideally suited for providing local supplies on control
system boards with the added benefit of 3kVDC galvanic isolation. |
|
 | - Features -
- RoHS compliant
- Typical efficiency from 83%
- Power density 1.9W/cm3
- Wide temperature performance at full 3 Watt load, -40ºC to 85ºC
- UL 94V-) package material
- No heatsink required
- Industry standard pinout
- 3kVDC isolation (1 minute)
- 5V and 12V input
- 5V, 9V, 12V, & 15V output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- UL 60950 recognition pending



View Products List
|
|