United States United States
Please confirm your currency selection:



Molex
48338 PCI Express ® Mini Card Connectors
For low- to high-profile PCB module applications

The Molex 48338 PCI Express ® Mini Card Connectors are top-mount, right angle connectors with eleven mounting height choices from 4.00mm to 9.99mm for design flexibility and cost savings. Modeled after and replacing the Mini PCI Type III card , the Molex 48338 connectors provide stable normal force, low contact resistance, and reliable, high-speed signal transmission. The Molex 48338 PCI Express Mini Card Connectors are ideal for high signal integrity wired or wireless applications such as notebook PCs, netbooks, and data communication devices.

Features and Benefits
  • Connectors meet the PCI Express® Mini Card Electromechanical Specification Revision 1.2 and and satisfy performance characteristics required to address system manufacturers' needs
  • Extensive range of 4.00 (.157") to 9.90mm (.390") height connectors configurable to the customers' needs provide complete design flexibility and support for low- to high-profile applications
  • Small connector footprint provides significant PCB real estate savings
  • Tight-fitting reinforced housing ribs between the SMT terminals prevent bent pins while ensuring linearity and accurate positioning of the blade-type SMT terminals
  • Staggered SMT terminal design on each side of connector body enhances signal integrity (SI) performance and minimizes cross-talk
  • High temperature thermoplastic used offers halogen-free benefits; ability to withstand IR reflow process
  • SMT soldertab on each side of connector provides robust connector hold-down to PCB
  • Beveled, dual-sized locating pegs customizable to ‘crush-rib’ types ensure correct connector-to-PCB polarization; optional ‘crush-rib’ pegs provide greater PCB retention during soldering process
  • Polarization key prevents mis-mating upon insertion of PCB module into the connector
  • Wide 35-degree PCB module entry angle allows greater ease-of-use with less restriction on the insertion angle of the PCB module
Product Selector

Right angle
SMT with pegs
0.80mm (.031") pitch

Part Number
Height mm (in.)
538-48338-0040
4.00 (.157)
538-48338-0052 5.20 (.220)
538-48338-0056 5.60 (.220)
538-48338-0057 5.75 (.226)
538-48338-0065 6.50 (.256)
538-48338-0068 6.80 (.268)
538-48338-0070 7.00 (.276)
538-48338-0075 7.50 (.295)
538-48338-0080 8.00 (.315)
538-48338-0085 8.50 (.335)
538-48338-0099 9.90 (.390)


Molex 48338 PCI Express Mini Card Connectors
This low-profile 4.00mm height connector offers excellent
vertical space-savings for low-profile wired or
wireless communication applications.

Molex 48338 PCI Express Mini Card Connectors
The high-profile height of the 9.90mm height connector provides vertical clearance beneath the PCB module for placement of electronic components onto the PCB in tight electronic packaging situations.

Molex 48338 PCI Express Mini Card Connectors



Side view of low-profile, 4.00mm (.157") height, right angle, top-mount PCI Express Mini Card Connector showing small connector foot-print with low-profile height.

Molex 48338 PCI Express Mini Card Connectors




Side view of 9.90mm (.390") height, Right Angle, Top-Mount PCI Express Mini Card Connector showing small connector foot-print and taller housing height.






Molex 48338 PCI Express Mini Card Connectors


View Products List

Additional Resources:

Datasheet

Network Solutions Cube 2.0
Molex eLearning: Select anywhere on the Cube to view the range of interconnect solutions for boards, modules, and cables.

Mechanical Specs
  • Mating/Unmating Force (max.): 2.3 kgf (22.5N)
  • Terminal / Housing Retention Force (min.): 2.5N
  • Nail / Housing Retention Force (min.): 2.5N
  • *Vibration (max.): 20 milliohms (change from initial) and Discontinuity < 1 microsecond
  • Durability (min.): 50 cycles

Electrical Specs
  • Voltage (max.): 50V AC
  • Current (max.): 0.5A
  • Low Level Contact Resistance (max.):
    55 milliohms
  • Dielectric Withstanding Voltage:300V AC (1 minute)
  • Insulation Resistance (min.): 500 Megaohm
  • Temperature Rise (max.): 30°C
  • Insertion Loss: 1dB max. up to 1.25GHz
    : <[1.6*(F-1.25)+1] dB for 1.25GHz < F < 3.75GHz
  • Return Loss: < 12dB up to 1.3GHz
    : < -7dB up to 2GHz
    : < -4dB up to 3.75GHz
  • Next Cross-talk: -32dB up to 1.25GHz
    : < -[32-2.4*(F-1.25)] dB for 1.25GHz < F < 3.75GHz

Physical Specs
  • Housing: High temperature, halogen-free, UL94-V0, Black
  • Contact and Solder tab: Copper Alloy
  • Plating:
    • Contact and soldertail Area — Gold (Au) Flash
    • Underplating — Nickel (Ni) overall
    • Fitting Nail / Solder Tab — 2.54μm (100μ") Tin (Sn)
  • PCB Thickness: 1.20mm (.047")
  • Operating Temperature: -40 to +85°C
    (including terminal temperature)

Reference Information
  • Packaging: Embossed Tape on Reel with dual pull-directions
  • UL File No.: TBA
  • CSA File No.: TBA
  • Mates With: PCI Express® Mini Card PCB Module
  • Designed In: mm
  • RoHS: Yes
  • Halogen Free: Yes
  • Glow Wire Compliant: No

Applications
  • Notebook PCs
  • Netbooks
  • Wireless Data Communication Devices
    - Routers
    - High-speed Network Interface
    - Wireless-LAN
    - Wireless-WAN
    - Wireless-PAN (Personal Area Network)
    (more commonly known as Bluetooth‡)
    - Global Positioning System (GPS)
  • Wired Data Communication Devices
    - Local Area Network (LAN)
    - Wide Area Network (WAN)






  • Molex
  • Interconnects|Rectangular Connectors