United States United States
Please confirm your currency selection:


Microchip PICDEM™ 2 Plus Demonstration Board

Microchip PICDEM™ 2 Plus Demonstration Board

Microchip PICDEM2 Plus Demonstration Board demonstrates the capabilities of Microchip's PIC16F and PIC18 microcontrollers. Microchip's PICDEM™ 2 Plus Demonstration Board can be used stand-alone with a programmed part, with an in-circuit emulator, or with an in-circuit programmer/debugger. Sample programs are included with the kit to demonstrate the unique features of the supported devices.

Features
  • Demonstration program displaying a real time clock, ambient temperature and much more
  • A demonstration program loaded on the installed PIC16F1937
  • Sample kit with PIC16F1936 flash microcontroller
  • Source code for all programs
  • Generous prototyping area

  • Connectivity Options
  • Programmer/debugger connectivity using MPLAB ICD 3, MPLAB Real ICE and PICkit 3
  • PICkit™ Serial Connector for analysis of serial communications peripherals such as SPI or I2C
  • Active RS 232 port
  • Expansion header for PICtail™ daughter card connectivity, or for user access to MCU pins
Key Components
  • LCD display
  • Piezo buzzer
  • Temperature sensor
  • 4x LEDs
  • Microchip TC74 thermal sensor
  • 32K x 8 serial EEPROM
  • 5 kΩ pot for devices with analog inputs
  • On-board external oscillators
  • Three pushbutton switches for external stimulus and reset
  • Works off of a 9V battery or DC power pack


  • Microchip Technology
  • Development Tools|Semiconductors|Embedded Processors|IC-MCU/MPU