|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Number of Outputs
| Polarity
| Input Voltage MAX
| Output Voltage
| Output Voltage Tolerance
| Output Type
| Dropout Voltage (Max)
| Output Current
| Line Regulation
| Load Regulation
| Voltage Regulation Accuracy
| Maximum Power Dissipation
| Maximum Operating Temperature
| Mounting Style
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO
| Page 441
Data Sheet
| 3,245 In Stock
|
|
|
|
|
| 3.6 V to 16 V
| 5 V
|
|
| 500 mV
| 150 mA
|
| - 0.4 %
|
|
| + 125 C
| SMD/SMT
| DFN-8
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO
| Page 441
Data Sheet
| 13 In Stock
|
|
|
|
|
| 3.6 V to 16 V
| 1.8 V
|
|
| 500 mV
| 150 mA
|
| - 0.4 %
|
|
| + 125 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO
| Page 441
Data Sheet
| 3,300 In Stock
|
|
|
|
|
| 3.6 V to 16 V
| 5 V
|
|
| 500 mV
| 150 mA
|
| - 0.4 %
|
|
| + 125 C
| SMD/SMT
| DFN-8
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO
| Page 441
Data Sheet
| 4,000 In Stock
|
|
|
|
|
| 3.6 V to 16 V
| 5 V
|
|
| 500 mV
| 150 mA
|
| - 0.4 %
|
|
| + 125 C
| SMD/SMT
| SOT-223
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO
| Page 441
Data Sheet
| 3,955 In Stock
|
|
|
|
|
| 3.6 V to 16 V
| 3.3 V
|
|
| 500 mV
| 150 mA
|
| - 0.4 %
|
|
| + 125 C
| SMD/SMT
| SOT-223
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO
| Page 441
Data Sheet
| 1,028 In Stock
|
|
|
|
|
| 3.6 V to 16 V
| 1.8 V
|
|
| 500 mV
| 150 mA
|
| - 0.4 %
|
|
| + 125 C
| SMD/SMT
| SOT-89
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO
| Page 441
Data Sheet
| 3,300 In Stock
|
|
|
|
|
| 3.6 V to 16 V
| 1.8 V
|
|
| 500 mV
| 150 mA
|
| - 0.4 %
|
|
| + 125 C
| SMD/SMT
| DFN-8
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators Low Iq 250mA LDO Vin 13.2V max Vout=3.6V
|
Data Sheet
| 865 In Stock
|
|
|
|
|
| 13.2 V
| 3.6 V
|
|
| 1100 mV
| 250 mA
|
| 1 %
|
|
| + 125 C
| TO-92
| Through Hole
|
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO
| Page 441
Data Sheet
| 1,034 In Stock
|
|
|
|
|
| 3.6 V to 16 V
| 5 V
|
|
| 500 mV
| 150 mA
|
| - 0.4 %
|
|
| + 125 C
| SMD/SMT
| SOT-89
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO
| Page 441
Data Sheet
| 9 In Stock
|
|
|
|
|
| 3.6 V to 16 V
| 3.3 V
|
|
| 500 mV
| 150 mA
|
| - 0.4 %
|
|
| + 125 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO
| Page 441
Data Sheet
| 3,300 In Stock
|
|
|
|
|
| 3.6 V to 16 V
| 1.8 V
|
|
| 500 mV
| 150 mA
|
| - 0.4 %
|
|
| + 125 C
| SMD/SMT
| DFN-8
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO 18 I/O 10-BIT ADC
|
Data Sheet
| 25 In Stock
|
|
|
|
|
| 17.6 V
| 3.3 V
|
| Fixed
| 300 mV
| 150 mA
|
| 0 %
|
|
| + 125 V
| Through Hole
| SOT-89-3
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators Hi PSRR 300 mA LDO Vin 10V maxVout 3.0V
| Page 441
| 2,177 In Stock
|
|
|
| 1
| Positive
| 10 V
| 3 V
|
| Fixed
| 0.09 V at 30 mA
| 300 mA
| 0.2 % / V
| 100 mV
| 2 %
| 0.25 W
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators Hi PSRR 300 mA LDO Vin 10V maxVout 3.3V
| Page 441
| 1,002 In Stock
|
|
|
| 1
| Positive
| 10 V
| 3.3 V
|
| Fixed
| 0.09 V at 30 mA
| 300 mA
| 0.2 % / V
| 100 mV
| 2 %
| 0.25 W
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators 1.5A Vout=1.8V Extended Temp
|
Data Sheet
| 54 In Stock
|
|
|
| 1
| Positive
| 6 V
| 1.8 V
|
| Fixed
| 0.55 V at 1.5 A
| 1.5 A
| 0.05 % / V
| 0.5 %
| 2 %
|
| + 125 C
| SMD/SMT
| SOIC-8 Narrow
| Tube
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators Hi PSRR 300 mA LDO Vin 10V maxVout 5.0V
| Page 441
| 2,309 In Stock
|
|
|
| 1
| Positive
| 10 V
| 5 V
|
| Fixed
| 0.09 V at 30 mA
| 300 mA
| 0.2 % / V
| 100 mV
| 2 %
| 0.25 W
| + 85 C
| SMD/SMT
| SOT-23
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators 1.5A Vout=3.3V Extended Temp
| Page 442
Data Sheet
| 257 In Stock
|
|
|
| 1
| Positive
| 6 V
| 3.3 V
|
| Fixed
| 0.55 V at 1.5 A
| 1.5 A
| 0.05 % / V
| 0.5 %
| 2 %
|
| + 125 C
| SMD/SMT
| SOIC-8 Narrow
| Tube
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO 1.5A CMOS
|
Data Sheet
| 50 In Stock
|
|
|
| 1
| Positive
| 6 V
| 1.8 V
|
| Fixed
| 0.6 V at 1.5 A
| 1.5 A
| 0.05 % / V
| 0.5 %
| 2 %
|
| + 125 C
| Through Hole
| TO-220
| Tube
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators 300mA LDO w/Shdn
| Page 441
Data Sheet
| 142 In Stock
|
|
|
| 1
| Positive
| 6 V
| 3.3 V
|
| Fixed
| 480 mV
| 300 mA
| 0.05 %
| 1.1 %
| 0.5 %
|
| + 125 C
| SMD/SMT
| SOIC-8
| Tube
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators Low Iq 250mA LDO
|
Data Sheet
| 895 In Stock
|
|
|
| 1
| Positive
| 10 V
| 3 V
|
| Fixed
| 0.7 V at 150 mA
| 0.15 A
| 0.3 % / V
| 3 %
| 2 %
| 500 mW
| + 85 C
| SMD/SMT
| SOT-89
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators 1.5A Vout=0.08V Adj Extended Temp
| Page 442
Data Sheet
| 271 In Stock
|
|
|
| 1
| Positive
| 6 V
| 0.8 V to 5 V
|
| Adjustable
| 0.55 V at 1.5 A
| 1.5 A
| 0.05 % / V
| 0.5 %
| 0.5 %
|
| + 125 C
| SMD/SMT
| SOIC-8 Narrow
| Tube
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators 250mA Adj LDO 2%
| Page 441
| 1,806 In Stock
|
|
|
| 1
| Positive
| 6 V
| 2.5 V
|
| Fixed
| 350 mV
| 250 mA
| 0.75 % / V
| 1 %
| 3 %
| 1.635 W
| + 125 C
| SMD/SMT
| SOT-89-3
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators 500mA Fixed Out Adj
| Page 442
Data Sheet
| 7,918 In Stock
|
|
|
| 1
| Positive
| 6 V
| 3.3 V
|
| Fixed
| 650 mV
| 500 mA
| 0.003 % / V
| 0.002 % / mA
| 0.5 %
|
| + 125 C
| SMD/SMT
| SOT-223-3
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators LDO w/ Low Quiescent
| Page 441
Data Sheet
| 2,277 In Stock
|
|
|
| 1
| Positive
| 13.2 V
| 5 V
|
| Fixed
| 0.65 V at 250 mA
| 250 mA
| 0.1 % / V
| 1 %
| 0.4 %
|
| + 125 C
| SMD/SMT
| SOT-89
| Reel
|
|
|  Enlarge |
|
| Microchip Technology
| Low Dropout (LDO) Regulators .1mA w/Shtdn & Ref B
|
Data Sheet
| 700 In Stock
|
|
|
| 1
| Positive
| 6 V
| 2.8 V
|
| Fixed
| 140 / 210 mV
| 100 mA
| 0.05 %
| 0.33 %
| 0.4 %
| 0.318 W
| + 125 C
| SMD/SMT
| SOT-23A-5
| Reel
|