United States United States
Please confirm your currency selection:


 Littelfuse Thermally Protected Varistors Series TMOV34S
TMOV34S Series Thermally Protected Varistors

The Littelfuse Thermally Protected Varistors Series TMOV34S represent a new development in circuit protection . It consists of a 33mm square MOV which offers high surge capability (40kA) together with an integrated thermally activated element designed to open in the event of overheating . The Varistor has a third indicator lead which may be used to indicate that the MOV has been disconnected from the circuit. This third lead facilitates connection to monitoring circuitry. The Littelfuse Thermally Protected Varistors Series TMOV34S provide quick thermal response due to the proximity of the thermal element to the MOV body. The integrated configuration also offers lower inductance for improved clamping performance to fast over voltage transients.











View Product List
TMOV34S Series Features
  • US patent for thermally protected MOV- Patent # 6636403
  • High peak current rating to 40 kA
  • -55 C to +85 C operating temp
  • Agency recognition: UL
  • Alternative design available with narrow 3mm wide monitor (right) lead
  • Alternative design available with 2 leads only (no monitor lead)
  • RoHS Compliant and Lead-free Available

TMOV34S Series Applications
  • TVSS Products
  • AC Panel Protection Modules
  • AC Line Power Supplies
  • AC Power Meters
  • UPS (Uninterruptable Power Supply)
  • Inverters
  • AC/DC Power Supplies
  • DIN Rail
Littelfuse Thermally Protected Varistors Series TMOV34S Selection Guide
Littelfuse PNMouser PNLeadsVc (V)VNDC MAX (V)VNDC MIN (V)VMAX AC (V)WTM (J)VMAX DC (V)
TMOV34S111EP576-TMOV34S111EP2305202163115235150
TMOV34S111MP576-TMOV34S111MP3305202163115235150
TMOV34S131EP576-TMOV34S131EP2345228184130270175
TMOV34S131MP576-TMOV34S131MP3345228184130270175
TMOV34S141EP576-TMOV34S141EP2375248198140291188
TMOV34S141MP576-TMOV34S141MP3375248198140291188
TMOV34S151EP576-TMOV34S151EP2405268212150300200
TMOV34S151MP576-TMOV34S151MP3405268212150300200
TMOV34S181EP576-TMOV34S181EP2488312254180330240
TMOV34S181MP576-TMOV34S181MP3488312254180330240
TMOV34S201EP576-TMOV34S201EP2540357283200335265
TMOV34S201MP576-TMOV34S201MP3540357283200335265
TMOV34S251EP576-TMOV34S251EP2650429354250370330
TMOV34S251MP576-TMOV34S251MP3650429354250370330
TMOV34S271EP576-TMOV34S271EP2730473389275400369
TMOV34S271MP576-TMOV34S271MP3730473389275400369
TMOV34S301EP576-TMOV34S301EP2780528433300435400
TMOV34S301MP576-TMOV34S301MP3780528433300435400
TMOV34S321EP576-TMOV34S321EP2830561462320460420
TMOV34S321MP576-TMOV34S321MP3830561462320460420
TMOV34S331EP576-TMOV34S331EP2855581476330475435
TMOV34S331MP576-TMOV34S331MP3855581476330475435
TMOV34S351EP576-TMOV34S351EP2910616505350500460
TMOV34S351MP576-TMOV34S351MP3910616505350500460
TMOV34S391EP576-TMOV34S391EP21005678555385550506
TMOV34S391MP576-TMOV34S391MP31005678555385550506
TMOV34S421EP576-TMOV34S421EP21130748610420600560
TMOV34S421MP576-TMOV34S421MP31130748610420600560
TMOV34S461EP576-TMOV34S461EP21188783642460620610
TMOV34S461MP576-TMOV34S461MP3118878364246060610
TMOV34S481EP576-TMOV34S481EP21240825670480650640
TMOV34S481MP576-TMOV34S481MP31240825670480650640
TMOV34S511EP576-TMOV34S511EP21350910735510700675
TMOV34S511MP576-TMOV34S511MP31350910735510700675
TMOV34S551EP576-TMOV34S551EP21415939770550735700
TMOV34S551MP576-TMOV34S551MP31415939770550735700
TMOV34S571EP576-TMOV34S571EP214801000805575770730
TMOV34S571MP576-TMOV34S571MP314801000805575770730
TMOV34S621EP576-TMOV34S621EP215891074880620840800
TMOV34S621MP576-TMOV34S621MP315891074880620840800
TMOV34S661EP576-TMOV34S661EP217201160940660900850
TMOV34S661MP576-TMOV34S661MP317201160940660900850
TMOV34S681EP576-TMOV34S681EP211721195980680950890
TMOV34S681MP576-TMOV34S681MP317721195980680950890
TMOV34S751EP576-TMOV34S751EP22000132010807501050970
TMOV34S751MP576-TMOV34S751MP32000132010807501050970

  • Littelfuse
  • Power Management
  • Circuit Protection