|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Configuration
| Input Type
| Maximum Collector Emitter Voltage
| Maximum Collector Emitter Saturation Voltage
| Isolation Voltage
| Current Transfer Ratio
| Maximum Forward Diode Voltage
| Maximum Collector Current
| Maximum Power Dissipation
| Maximum Operating Temperature
| Minimum Operating Temperature
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |   |
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler AC in 4-CHNL
| ![]() Page 183
| 172 In Stock
|
|
|
| 4 Channel
| DC
| 35 V
| 1 V
| 5000 Vrms
| 7500 %
| 1.4 V
| 80 mA
| 200 mW
| + 100 C
| - 30 C
| PDIP-16 Gull Wing
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocplr Phototrans 4-CHNL
|
Data Sheet
| 25 In Stock
|
|
|
| 4 Channel
| DC
| 35 V
| 0.2 V
| 5000 Vrms
| 400 %
| 1.4 V
| 50 mA
| 170 mW
| + 100 C
| - 25 C
| PDIP-16
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocplr Phototrans 4-Channel
| ![]() Page 183
Data Sheet
| 2,773 In Stock
|
|
|
| 4 Channel
| DC
| 80 V
| 0.2 V
| 5000 Vrms
| 600 %
| 1.4 V
| 50 mA
| 200 mW
| + 100 C
| - 30 C
| PDIP-16 Gull Wing
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler Phototrans
| ![]() Page 183
Data Sheet
| 10,140 In Stock
|
|
|
| 1 Channel
| DC
| 80 V
| 0.2 V
| 5000 Vrms
| 320 %
| 1.4 V
| 50 mA
| 200 mW
| + 110 C
| - 50 C
| PDIP-4 Gull Wing
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler AC input
| ![]() Page 183
| 10,657 In Stock
|
|
|
| 1 Channel
| AC
| 35 V
| 1 V
| 5000 Vrms
| 7500 %
| 1.4 V
| 80 mA
| 200 mW
| + 100 C
| - 30 C
| PDIP-4 Gull Wing
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler Phototrans
| ![]() Page 183
Data Sheet
| 12,562 In Stock
|
|
|
| 1 Channel
| DC
| 35 V
| 0.2 V
| 5000 Vrms
| 600 %
| 1.4 V
| 50 mA
| 200 mW
| + 110 C
| - 30 C
| PDIP-4 Gull Wing
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler AC in 4-CHNL
| ![]() Page 183
| 13 In Stock
|
|
|
| 4 Channel
| AC
| 35 V
| 0.2 V
| 5000 Vrms
| 80 %
| 1.7 V
| 80 mA
| 320 mW
| + 100 C
| - 30 C
| PDIP-4
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler Phototrans
| ![]() Page 183
| 4,347 In Stock
|
|
|
| 1 Channel
| DC
| 35 V
| 1 V
| 5000 Vrms
| 7500 %
| 1.4 V
| 80 mA
| 200 mW
| + 100 C
| - 30 C
| PDIP-4
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler AC in 4-CHNL
| ![]() Page 183
| 1,996 In Stock
|
|
|
| 4 Channel
| AC
| 35 V
| 0.2 V
| 5000 Vrms
| 300 %
| 1.4 V
| 50 mA
| 200 mW
| + 100 C
| - 30 C
| PDIP-16 Gull Wing
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler Phototrans
| ![]() Page 183
| 462 In Stock
|
|
|
| 1 Channel
| DC
| 70 V
| 0.4 V
| 5000 Vrms
| 320 %
| 1.7 V
| 50 mA
| 200 mW
| + 100 C
| - 55 C
| PDIP-6 Gull Wing
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocplr Phototrans 2-CHNL
| ![]() Page 183
Data Sheet
| 3,804 In Stock
|
|
|
| 2 Channel
| DC
| 80 V
| 0.2 V
| 5000 Vrms
| 600 %
| 1.4 V
| 50 mA
| 200 mW
| + 100 C
| - 30 C
| PDIP-8
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler Phototrans
| ![]() Page 183
Data Sheet
| 3,655 In Stock
|
|
|
| 1 Channel
| DC
| 35 V
| 0.2 V
| 5000 Vrms
| 600 %
| 1.4 V
| 50 mA
| 200 mW
| + 110 C
| - 30 C
| PDIP-4
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers PTR 10%, 0.5KV
|
| 1 In Stock
|
|
|
| 1 Channel
| DC
| 30 V
| 0.5 V
| 500 Vrms
|
| 1.5 V
| 100 mA
| 250 mW
| + 100 C
| - 55 C
| PDIP-6
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler Phototrans
| ![]() Page 183
| 1,921 In Stock
|
|
|
| 1 Channel
| DC
| 70 V
| 0.4 V
| 5000 Vrms
| 320 %
| 1.7 V
| 50 mA
| 200 mW
| + 100 C
| - 55 C
| PDIP-6 Gull Wing
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler AC input
| ![]() Page 183
| 612 In Stock
|
|
|
| 1 Channel
| AC
| 35 V
| 0.2 V
| 5000 Vrms
| 80 %
| 1.7 V
| 80 mA
| 320 mW
| + 100 C
| - 30 C
| PDIP-4
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocplr Phototrans 4-CHNL
| ![]() Page 183
| 1,396 In Stock
|
|
|
| 4 Channel
| DC
| 35 V
| 0.2 V
| 5000 Vrms
| 600 %
| 1.4 V
| 50 mA
| 200 mW
| + 110 C
| - 30 C
| PDIP-16 Gull Wing
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocplr Phototrans 2-CHNL
| ![]() Page 183
| 2,490 In Stock
|
|
|
| 2 Channel
| DC
| 35 V
| 0.2 V
| 5000 Vrms
| 600 %
| 1.4 V
| 50 mA
| 200 mW
| + 110 C
| - 30 C
| PDIP-8
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler AC input
| ![]() Page 183
| 495 In Stock
|
|
|
| 1 Channel
| AC
| 35 V
| 0.2 V
| 5000 Vrms
| 300 %
| 1.4 V
| 50 mA
| 200 mW
| + 100 C
| - 30 C
| PDIP-6 Gull Wing
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler AC input
| ![]() Page 183
| 6,466 In Stock
|
|
|
| 1 Channel
| AC
| 35 V
| 0.2 V
| 5000 Vrms
| 300 %
| 1.4 V
| 50 mA
| 200 mW
| + 100 C
| - 30 C
| PDIP-4
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler Phototransistor
| ![]() Page 183
| 38 In Stock
|
|
|
| 1 Channel
| DC
| 300 V
| 0.3 V
| 5000 Vrms
|
| 1.4 V
| 50 mA
| 200 mW
| + 100 C
| - 25 C
| PDIP-4
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocoupler
|
| 4,094 In Stock
|
|
|
| 1 Channel
| AC
| 35 V
| 1 V
| 5000 Vrms
| 7500 %
| 1.4 V
| 80 mA
| 200 mW
| + 100 C
| - 30 C
| PDIP-4
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers PTR 20%, 2.5KV
|
| 4,102 In Stock
|
|
|
| 1 Channel
| DC
| 70 V
| 0.5 V
| 2500 Vrms
|
| 1.5 V
| 100 mA
| 250 mW
| + 100 C
| - 55 C
| PDIP-6
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocplr Phototrans 4-CHNL
| ![]() Page 183
| 4,026 In Stock
|
|
|
| 4 Channel
| DC
| 35 V
| 0.2 V
| 5000 Vrms
| 600 %
| 1.4 V
| 50 mA
| 200 mW
| + 110 C
| - 30 C
| PDIP-16
| Tube
|
|
| |
|
| Lite-On
| Transistor Output Optocouplers Optocplr Phototrans 2-CHNL
| ![]() Page 183
Data Sheet
| 2,353 In Stock
|
|
|
| 2 Channel
| DC
| 80 V
| 0.2 V
| 5000 Vrms
| 600 %
| 1.4 V
| 50 mA
| 200 mW
| + 100 C
| - 30 C
| PDIP-8 Gull Wing
| Tube
|
|
| |
859-LTV-356T
To purchase full reel, order in multiples of 750:
|
| Lite-On
| Transistor Output Optocouplers Optocoupler Phototrans
| ![]() Page 183
| 36,086 In Stock
|
|
|
| 1 Channel
| DC
| 80 V
| 0.2 V
| 3750 Vrms
| 600 %
| 1.4 V
| 50 mA
| 170 mW
| + 100 C
| - 55 C
| SMD-4
| Reel
|